5 x 7 Dot Matrix LED Displays & Accessories

Results: 136
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Display Type Number of Digits Character Size Module Size - W x H x T Illumination Colour Wavelength Configuration Luminous Intensity If - Forward Current Vf - Forward Voltage Maximum Operating Temperature Minimum Operating Temperature Mounting Style Series Packaging
Broadcom / Avago LED Displays & Accessories Green 574nm 1x4 Alphanumeric 469In Stock
Min.: 1
Mult.: 1

LED Displays 5 x 7 Dot Matrix 4 Digit 6.9 mm x 4.4 mm 32.77 mm x 20.07 mm x 8.64 mm Green 568 nm 5.6 mcd 160 mA - 500 mV to 7 V + 85 C - 40 C Through Hole HDLG Tube
Broadcom / Avago LED Displays & Accessories Red 637nm 5x7 Smart Display 314In Stock
Min.: 1
Mult.: 1

LED Displays 5 x 7 Dot Matrix 8 Digit 2.54 mm x 4.57 mm 42.93 mm x 11.43 mm x 5.31 mm Red 637 nm 25 mcd 410 mA 5 V + 85 C - 40 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Red 626nm 1x4 Alphanumeric 1,018In Stock
Min.: 1
Mult.: 1

LED Displays 5 x 7 Dot Matrix 4 Digit 6.9 mm x 4.4 mm 32.77 mm x 20.07 mm x 8.64 mm Red 626 nm 3.5 mcd 160 mA - 500 mV to 7 V + 85 C - 40 C Through Hole HDLO Tube
Kingbright LED Displays & Accessories GREEN DIFFUSED 5X7 DOT MATRIX 1,291In Stock
Min.: 1
Mult.: 1

LED Displays 5 x 7 Dot Matrix 1 Digit 1.2 in 22.9 mm x 39 mm x 8 mm Green 568 nm Common Anode 16 mcd 20 mA 2.2 V + 85 C - 40 C Through Hole Tube
Kingbright LED Displays & Accessories Dot Matrix Yel 588nm Common Cathode 1,055In Stock
Min.: 1
Mult.: 1

LED Displays 5 x 7 Dot Matrix 1 Digit 0.7 in 12.7 mm x 17.78 mm x 6.4 mm Yellow 588 nm Cathode Columns, Anode Rows 6400 ucd 20 mA 2.1 V + 85 C - 40 C Through Hole Bulk
Kingbright LED Displays & Accessories Dot Matrix Red 625nm Common Cathode 1,486In Stock
Min.: 1
Mult.: 1

LED Displays 5 x 7 Dot Matrix 1 Digit 37.65 mm x 53 mm x 8.45 mm Red 627 nm Common Cathode 10000 ucd 20 mA 2 V + 85 C - 40 C Through Hole Bulk
LITEON LED Displays & Accessories Red, Low Current 4,767In Stock
Min.: 1
Mult.: 1

LED Displays 5 x 7 Dot Matrix 1 Digit 12.66 mm x 17.74 mm x 6.3 mm Red 631 nm Anode Columns, Cathode Rows 3400 ucd 20 mA 2 V + 85 C - 35 C Through Hole Tube
Broadcom / Avago LED Displays & Accessories Red 626nm Hex and Numeric 15In Stock
Min.: 1
Mult.: 1

5 x 7 Dot Matrix 1 Digit 7.4 mm Red 626 nm 140 ucd 5 V + 100 C - 55 C Through Hole HDSP-0 Tray
Broadcom / Avago LED Displays & Accessories Red 626nm 1x8 Alphanumeric 305In Stock
Min.: 1
Mult.: 1

LED Displays 5 x 7 Dot Matrix 8 Digit 2.11 mm x 3.71 mm 35.56 mm x 10.16 mm x 5.08 mm Red 626 nm Anode Columns, Cathode Rows 64 ucd 10 mA 5 V + 85 C - 40 C Through Hole HCMS Tube
Broadcom / Avago LED Displays & Accessories Yellow 585nm 5x7 Smart Display 30In Stock
Min.: 1
Mult.: 1

LED Displays 5 x 7 Dot Matrix 8 Digit 2.85 mm x 4.83 mm 42.72 mm x 9.91 mm x 5.18 mm Yellow 585 nm 7.5 mcd 300 mA 5 V + 85 C - 55 C Through Hole HDSP Tray
Broadcom / Avago LED Displays & Accessories Red 624nm 1x4 Alphanumeric 212In Stock
140Expected 2027/06/21
Min.: 1
Mult.: 1

LED Displays 5 x 7 Dot Matrix 4 Digit 2.11 mm x 3.71 mm 17.78 mm x 10.16 mm x 5.08 mm Red 635 nm Anode Columns, Cathode Rows 2300 ucd 5 mA 3.3 V + 85 C - 40 C Through Hole HCMS Tube
Broadcom / Avago LED Displays & Accessories Yelow 585nm 1x4 Alphanumeric 106In Stock
Min.: 1
Mult.: 1

LED Displays 5 x 7 Dot Matrix 4 Digit 2.11 mm x 3.71 mm 17.78 mm x 10.16 mm x 5.08 mm Yellow 585 nm Anode Columns, Cathode Rows 64 ucd 5 mA 5 V + 85 C - 40 C Through Hole Tube
Broadcom / Avago LED Displays & Accessories Yellow 585nm 1x4 Alphanumeric 131In Stock
Min.: 1
Mult.: 1

LED Displays 5 x 7 Dot Matrix 4 Digit 2.54 mm x 4.57 mm 21.46 mm x 11.43 mm x 5.31 mm Yellow 585 nm Anode Columns, Cathode Rows 64 ucd 5 mA 5 V + 85 C - 40 C Through Hole HCMS Tube
Broadcom / Avago LED Displays & Accessories Red 637nm 1x4 Alphanumeric 320In Stock
Min.: 1
Mult.: 1

LED Displays 5 x 7 Dot Matrix 4 Digit 5.08 mm x 3.43 mm 25.15 mm x 20.07 mm x 6.6 mm Red 635 nm 12.7 mcd 110 mA - 500 mV to 7 V + 85 C - 40 C Through Hole HDLS Tube
Broadcom / Avago LED Displays & Accessories Red 637nm 5x7 Smart Display 29In Stock
Min.: 1
Mult.: 1

LED Displays 5 x 7 Dot Matrix 8 Digit 5 mm x 7 mm 70.87 mm x 19.41 mm x 6.6 mm Red 645 nm 15 mcd 300 mA 5 V + 85 C - 45 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Yellow 585nm 5x7 Smart Display 56In Stock
Min.: 1
Mult.: 1

5 x 7 Dot Matrix 8 Digit 2.54 mm x 4.57 mm Yellow 585 nm 7.5 ucd 370 mA 5 V + 85 C - 40 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Yelow 585nm 1x8 Alphanumeric 120In Stock
Min.: 1
Mult.: 1

LED Displays 5 x 7 Dot Matrix 8 Digit 2.11 mm x 3.71 mm 35.56 mm x 10.16 mm x 5.08 mm Yellow 585 nm Anode Columns, Cathode Rows 64 ucd 10 mA 5 V + 85 C - 40 C Through Hole HCMS Tube
Broadcom / Avago LED Displays & Accessories Green 573nm 0.68in 5x7 Dot Matrix 791In Stock
Min.: 1
Mult.: 1

LED Displays 5 x 7 Dot Matrix 1 Digit 17.3 mm 12.7 mm x 17.78 mm x 6.3 mm Green 573 nm Common Cathode 2500 ucd 15 mA 2.25 V + 85 C - 40 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Red 626nm 1x4 Alphanumeric 142In Stock
Min.: 1
Mult.: 1

LED Displays 5 x 7 Dot Matrix 4 Digit 2.54 mm x 4.57 mm 21.46 mm x 11.43 mm x 5.31 mm Red 626 nm Anode Columns, Cathode Rows 64 ucd 5 mA - 300 mV to 5.5 V + 85 C - 40 C Through Hole HCMS Tube
Kingbright LED Displays & Accessories Dot Matrix Grn 568nm Common Cathode 191In Stock
Min.: 1
Mult.: 1

LED Displays 5 x 7 Dot Matrix 1 Digit 37.65 mm x 53 mm x 8.45 mm Green 565 nm Common Cathode 15000 ucd 20 mA 2.2 V + 85 C - 40 C Through Hole Bulk
Kingbright LED Displays & Accessories 2" 5X7 DOT MATRIX GRN LED DISPLAY 85In Stock
Min.: 1
Mult.: 1

LED Displays 5 x 7 Dot Matrix 1 Digit 37.65 mm x 53 mm x 8.45 mm Green 570 nm Common Anode 52 mcd 20 mA 2.1 V + 85 C - 40 C Through Hole
Broadcom / Avago LED Displays & Accessories Orange 602nm 2x8 Alphanumeric 5In Stock
Min.: 1
Mult.: 1

LED Displays 5 x 7 Dot Matrix 16 Digit 2.11 mm x 3.71 mm 35.56 mm x 19.81 mm x 5.08 mm Orange 600 nm Anode Columns, Cathode Rows 64 ucd 10 mA - 300 mV to 5.5 V + 85 C - 40 C Through Hole HCMS Tube
Broadcom / Avago LED Displays & Accessories Red 637nm 1x4 Alphanumeric 5In Stock
125On Order
Min.: 1
Mult.: 1

LED Displays 5 x 7 Dot Matrix 4 Digit 3.7 mm x 2.3 mm 17.66 mm x 20.12 mm x 6.1 mm Red 637 nm 3.1 mcd 160 mA 5 V + 85 C - 40 C Through Hole HDLU Tube
Broadcom / Avago LED Displays & Accessories Red 622nm 0.68in 5x7 Dot Matrix 278In Stock
Min.: 1
Mult.: 1

LED Displays 5 x 7 Dot Matrix 1 Digit 17.3 mm 12.7 mm x 17.78 mm x 6.3 mm Red 622 nm Common Anode 2500 ucd 23 mA 2.05 V + 85 C - 40 C Through Hole HDSP Tube
Lixie Labs LED Displays & Accessories Two Pixie Chroma RGB LED-matrix displays - each with two 5x7 sections 106In Stock
Min.: 1
Mult.: 1

LED Displays 5 x 7 Dot Matrix 30 mm x 24 mm RGB 565 nm, 635 nm + 85 C - 40 C PCB Mount Pixie Chroma Bulk