ALED7709ATR

STMicroelectronics
511-ALED7709ATR
ALED7709ATR

Mfr.:

Description:
LED Lighting Driver ICs Automotive LED driver 4-channel 200 mA with a DC-DC converter controller

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,707

Stock:
2,707 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.76 $3.76
$2.40 $24.00
$1.67 $167.00
$1.48 $740.00
$1.44 $1,440.00
Full Reel (Order in multiples of 3000)
$1.26 $3,780.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LED Lighting Driver ICs
RoHS:  
6 Output
Boost
200 mA
QFN-24
42 V
4.5 V
250 kHz to 2.2 MHz
40 V
- 40 C
+ 125 C
AEC-Q101
Reel
Cut Tape
Brand: STMicroelectronics
Dimming: PWM
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Output Type: Open Drain
Product Type: LED Lighting Drivers
Factory Pack Quantity: 3000
Subcategory: Driver ICs
Unit Weight: 69 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

ALED7709 Automotive LED Drivers

STMicroelectronics ALED7709 Automotive LED Drivers are AEC-Q100 Grade1 qualified and combine a boost/SEPIC controller and four low-side constant-current sinkers. The STMicroelectronics ALED7709 is designed to drive strings of high-brightness LEDs. The switching converter section provides the supply rail for the LED strings, whose value is constantly optimized for maximum efficiency. The boost/SEPIC controller supports the external synchronization and spread spectrum.