I2C LCD Drivers

Results: 43
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Digits Number of Segments Maximum Clock Frequency Package/Case Supply Voltage - Max Supply Voltage - Min Supply Current - Max Pd - Power Dissipation Series Minimum Operating Temperature Maximum Operating Temperature Mounting Style Packaging
ROHM Semiconductor LCD Drivers Low Duty LCD Segment Driver for Automotive Application 14,783In Stock
Min.: 1
Mult.: 1
Reel: 2,500

80 Segment 300 kHz VQFN-32-FBV050 6 V 2.5 V 30 uA 700 mW - 40 C + 105 C SMD/SMT Reel, Cut Tape
ROHM Semiconductor LCD Drivers Low Duty LCD Segment Drivers for Automotive applications 1,570In Stock
Min.: 1
Mult.: 1
Reel: 2,000

144 Segment 300 kHz TSSOP-48 6 V 2.5 V 30 uA 640 mW - 40 C + 105 C SMD/SMT Reel, Cut Tape
ROHM Semiconductor LCD Drivers 2wire 2.5-5.5V VQFN024V4040 Lne/Frm 2,438In Stock
Min.: 1
Mult.: 1
Reel: 2,500

80 Segment 300 kHz VQFN-24 5.5 V 2.5 V 30 uA 640 mW BU9796AMUV - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
ROHM Semiconductor LCD Drivers LOW DUTY LCD SEGMENT DRIVERS 6,436In Stock
Min.: 1
Mult.: 1
Reel: 2,500

120 Segment 104 Hz VQFN-28 6 V 2.5 V 40 uA 700 mW - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
ROHM Semiconductor LCD Drivers Low Duty LCD Segment Drivers for Automotive applications 3,583In Stock
Min.: 1
Mult.: 1
Reel: 2,000

80 Segment 300 kHz SSOP-A-32 6 V 2.5 V 30 uA 640 mW - 40 C + 105 C SMD/SMT Reel, Cut Tape
ROHM Semiconductor LCD Drivers 2wire 2.5-5.5V SSOP-A32 Line/Frame 2,313In Stock
Min.: 1
Mult.: 1
Reel: 2,000

80 Segment 300 kHz SSOP-A32 5.5 V 2.5 V 30 uA 640 mW BU9796AFS - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
ROHM Semiconductor LCD Drivers Low Duty LCD Segment Drivers for Automotive applications 1,098In Stock
Min.: 1
Mult.: 1
Reel: 2,500

48 Segment 300 kHz VQFN-24 6 V 2.5 V 250 uA 270 mW 135 - 40 C + 105 C SMD/SMT Reel, Cut Tape, MouseReel
ROHM Semiconductor LCD Drivers 2wire 2.5-6V VQFN48FV7070 Lne/Frm 645In Stock
Min.: 1
Mult.: 1
Reel: 1,500

144 Segment 300 kHz VQFN-48 6 V 2.5 V 30 uA 930 mW - 40 C + 105 C SMD/SMT Reel, Cut Tape, MouseReel
ROHM Semiconductor LCD Drivers LOW DUTY LCD SEGMENT DRIVERS 15,292In Stock
Min.: 1
Mult.: 1
Reel: 2,000

144 Segment 300 kHz TSSOP-C48V 5.5 V 2.5 V 20 uA 640 mW - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
NXP Semiconductors LCD Drivers 4 x 40 I C-bus LCD Segment Driver for Low Multiplex Rates, Frame Frequency 82 Hz in TSSOP56 Package 18,265In Stock
Min.: 1
Mult.: 1
Reel: 2,000

40 Segment 400 kHz TSSOP-56 5.5 V 1.8 V 7 uA 100 mW PCF85176 - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
NXP Semiconductors PCA85162T/Q900/1Y
NXP Semiconductors LCD Drivers 4 x 32 I C-bus Automotive LCD Segment Driver for Low Multiplex Rates in TSSOP48 Package 1,750In Stock
Min.: 1
Mult.: 1
Reel: 2,000

32 Segment 400 kHz TSSOP-48 5.5 V 1.8 V 7 uA 400 mW PCA85162T - 40 C + 95 C SMD/SMT Reel, Cut Tape
ROHM Semiconductor LCD Drivers Low Dty LCD Seg Drvr TSSOP-C48V; 2.5-6V 1,480In Stock
Min.: 1
Mult.: 1
Reel: 2,000

280 Segment 104 Hz TSSOP-48 6 V 2.5 V 15 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

NXP Semiconductors LCD Drivers Automotive 18 X 4 LCD segment driver 14,414In Stock
Min.: 1
Mult.: 1
Reel: 6,000

18 Segment 400 kHz HVQFN-32 5.5 V 1.8 V 3 uA 100 mW PCA8561 - 40 C + 105 C SMD/SMT Reel, Cut Tape, MouseReel
NXP Semiconductors LCD Drivers 4 x 32 I C-bus LCD Segment Driver for Low Multiplex Rates, Frame Frequency 82 Hz in TSSOP48 Package 4,890In Stock
Min.: 1
Mult.: 1
Reel: 2,000

32 Segment 400 kHz TSSOP-48 5.5 V 1.8 V 3.5 uA 400 mW PCF85162T - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
NXP Semiconductors LCD Drivers 4 x 40 I C-bus LCD Segment Driver for Low Multiplex Rates, Frame Frequency 64 Hz in TSSOP56 Package 6,720In Stock
Min.: 1
Mult.: 1
Reel: 2,000

20 Digit 40 Segment 2.64 MHz TSSOP-56 5.5 V 1.8 V 3.5 uA 400 mW PCF8576D - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
ROHM Semiconductor LCD Drivers 2wire 2.5-6V VQFP64 Line/Frame 309In Stock
800Expected 2026/03/30
Min.: 1
Mult.: 1
Reel: 1,000

200 Segment 300 kHz VQFP-64 6 V 2.5 V 20 uA 1 W - 40 C + 105 C SMD/SMT Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated LCD Drivers Automotive I2C-Controlled 4-Channel 150m 111In Stock
Min.: 1
Mult.: 1

2.5 MHz TQFN-40 42 V 4.5 V 8 mA 2.963 W MAX20069 - 40 C + 105 C SMD/SMT Tray
ROHM Semiconductor LCD Drivers 2wire 2.5-5.5V TSSOP-C48V Lne/Frme 500In Stock
4,000Expected 2026/04/27
Min.: 1
Mult.: 1
Reel: 2,000

144 Segment 300 kHz TSSOP-C48V 5.5 V 2.5 V 20 uA 640 mW - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments LCD Drivers Dual Output (Bipolar SIMO Regulator A 59 A 595-TPS65132L0YFFT Non-Stocked Lead-Time 12 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

400 kHz DSBGA-15 5.5 V 2.5 V 540 uA TPS65132 - 40 C + 85 C SMD/SMT Reel
Texas Instruments LCD Drivers 2-Input 18-Channel C onfigurable Level S A 595-TPS65680RSNT Non-Stocked Lead-Time 12 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

WQFN-32 5.5 V 2.7 V TPS65680 - 40 C + 85 C SMD/SMT Reel
Texas Instruments LCD Drivers 2-Input 18-Channel C onfigurable Level S A 595-TPS65680RSNR Non-Stocked Lead-Time 12 Weeks
Min.: 250
Mult.: 250
Reel: 250

WQFN-32 5.5 V 2.7 V TPS65680 - 40 C + 85 C SMD/SMT Reel
ROHM Semiconductor LCD Drivers 2wire 2.5-5.5V VQFP64 Line/Frame Non-Stocked Lead-Time 12 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

200 Segment 104 Hz VQFP-64 5.5 V 2.5 V 20 uA 750 mW BU9799KV - 40 C + 85 C SMD/SMT Reel
Analog Devices / Maxim Integrated LCD Drivers Automotive TFT-LCD Power Supply with Int Non-Stocked Lead-Time 15 Weeks
Min.: 490
Mult.: 490

2.2 MHz TQFN-40 42 V 4.5 V 10 mA MAX20069 - 40 C + 105 C SMD/SMT Tray
Analog Devices / Maxim Integrated LCD Drivers Automotive TFT-LCD Power Supply with Int Non-Stocked Lead-Time 16 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

2.2 MHz TQFN-40 42 V 4.5 V 10 mA MAX20069 - 40 C + 105 C SMD/SMT Reel
Silicon Labs LCD Drivers 4x32 LCD driver QFN48 Non-Stocked Lead-Time 19 Weeks
Min.: 1,300
Mult.: 1,300

128 Segment 25 MHz QFN-48 3.3 V 3.3 V 790 uA CP2401 - 40 C + 85 C SMD/SMT Tray