- 40 C LCD Drivers

Results: 155
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Digits Number of Segments Maximum Clock Frequency Package/Case Supply Voltage - Max Supply Voltage - Min Supply Current - Max Pd - Power Dissipation Series Minimum Operating Temperature Maximum Operating Temperature Mounting Style Packaging
ROHM Semiconductor LCD Drivers 3wire+KEYOUT 2.7-6V VQFP64 Line/Frame 400In Stock
Min.: 1
Mult.: 1
: 1,000

204 Segment 600 kHz VQFP-64 6 V 2.7 V 5 uA 1 W BU97501KV - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
ROHM Semiconductor LCD Drivers 2wire 2.5-5.5V SSOP-A32 Line/Frame 13In Stock
Min.: 1
Mult.: 1
: 2,000

80 Segment 300 kHz SSOP-A32 5.5 V 2.5 V 30 uA 640 mW BU9796AFS - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
NXP Semiconductors LCD Drivers 4 x 36 SPI LCD Segment Driver in TSSOP48 Package 1,391In Stock
Min.: 1
Mult.: 1
: 2,000

36 Segment TSSOP-48 5.5 V 1.8 V 2.7 uA 100 mW PCF8551 - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments LCD Drivers MICROPWR STEP-UP DC/ DC CONVERTER A 926- A 926-LM2703MFXADJNOPB 1,033In Stock
Min.: 1
Mult.: 1
: 1,000

SOT-23-5 LM2703 - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments LCD Drivers Micropower Step-Up D C/DC Converter with A 926-LM2703MF-ADJNOPB 1,029In Stock
Min.: 1
Mult.: 1
: 3,000

SOT-23-5 LM2703 - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments LCD Drivers MICROPWR STEP-UP DC/ DC CONVERTER 671In Stock
2,000Expected 2026/10/15
Min.: 1
Mult.: 1
: 1,000

SOT-23-5 LM2704 - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments LCD Drivers MicroPwr Step-up DC/ DC Cnvtr A 926-LM27 A 926-LM2705MFXADJNOPB 832In Stock
Min.: 1
Mult.: 1
: 1,000

SOT-23-5 LM2705 - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated LCD Drivers High-Efficiency LCD Boost with True Shut 502In Stock
Min.: 1
Mult.: 1
Max.: 502

800 kHz SOT-23-6 5.5 V 2.7 V 35 uA 695.7 mW MAX8570 - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
NXP Semiconductors LCD Drivers Automotive LCD drvr 4 x 44 320In Stock
Min.: 1
Mult.: 1

22 Digit 14 Segment 400 kHz TQFP-64 5.5 V 5.5 V 90 uA 400 mW PCA8547 - 40 C + 95 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments LCD Drivers Sgl-Inductor Qd-Otp Supply 2,552In Stock
Min.: 1
Mult.: 1
: 3,000

VQFN-16 TPS65121 - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments LCD Drivers Single-Inductor Trip le-Output A 595-TPS A 595-TPS65123RGTR 82In Stock
Min.: 1
Mult.: 1
: 250

VQFN-16 TPS65123 - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments LCD Drivers Sg-Inductor Trp-Otp A 595-TPS65124RGTT A A 595-TPS65124RGTT 388In Stock
Min.: 1
Mult.: 1
: 3,000

VQFN-16 TPS65124 - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments LCD Drivers Dual Output (Bipolar SIMO Regulator A 59 A 595-TPS65132WRVCR 100In Stock
Min.: 1
Mult.: 1
: 250

WQFN-20 TPS65132 - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments LCD Drivers 250mA +/-5V Dual Out Pwr Supply 703In Stock
9,000Expected 2026/08/28
Min.: 1
Mult.: 1
: 3,000

2.4 MHz WSON-12 5 V 2.9 V 15 uA TPS65133 - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments LCD Drivers 13Ch Level Shifter A 595-TPS65198RUYR A A 595-TPS65198RUYR 245In Stock
Min.: 1
Mult.: 1
: 250

WQFN-28 TPS65198 - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
ROHM Semiconductor LCD Drivers 3wire 2.7-6V VQFP64 Line 123In Stock
Min.: 1
Mult.: 1
: 1,000

216 Segment 360 kHz VQFP-64 6 V 2.7 V 5 uA - 40 C + 105 C SMD/SMT Reel, Cut Tape, MouseReel
ROHM Semiconductor LCD Drivers Low Duty LCD Segment Driver for Automotive application 981In Stock
Min.: 1
Mult.: 1
: 1,000

276 Segment 1 MHz VQFP-80 6 V 2.7 V 210 uA - 40 C + 105 C SMD/SMT Reel, Cut Tape
ROHM Semiconductor LCD Drivers 2wire 2.5-6V VQFN48FV7070 Lne/Frm 385In Stock
Min.: 1
Mult.: 1
: 1,500

144 Segment 300 kHz VQFN-48 6 V 2.5 V 30 uA 930 mW - 40 C + 105 C SMD/SMT Reel, Cut Tape, MouseReel
ROHM Semiconductor LCD Drivers 3wire+KEYOUT 2.7-6V VQFP80 Line/Frame 40In Stock
Min.: 1
Mult.: 1
: 1,000

276 Segment 1 MHz VQFP-80 6 V 2.7 V 210 uA BU97520AKV - 40 C + 85 C SMD/SMT Reel, Cut Tape
ROHM Semiconductor LCD Drivers LOW DUTY LCD SEGMENT DRIVERS 6In Stock
Min.: 1
Mult.: 1
: 2,500

120 Segment 104 Hz VQFN-28 6 V 2.5 V 40 uA 700 mW - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
ROHM Semiconductor LCD Drivers 2wire 2.5-5.5V VQFN024V4040 Lne/Frm 103In Stock
2,500Expected 2026/09/21
Min.: 1
Mult.: 1
: 2,500

80 Segment 300 kHz VQFN-24 5.5 V 2.5 V 30 uA 640 mW BU9796AMUV - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Richtek LCD Drivers 12-CH Level Shifter for GOA TFT-LCD Panel 1,500In Stock
Min.: 1
Mult.: 1
: 1,500

WQFN-32 5.5 V 2.6 V 60 uA 3.59 W - 40 C + 85 C SMD/SMT Reel, Cut Tape
Nisshinbo LCD Drivers Multi Power Supply IC with Amplifier for LCD 90In Stock
Min.: 1
Mult.: 1
: 2,000

770 kHz QFN-PL-0404-32 5.5 V 2.2 V 550 uA 1.5 W R1293K - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated LCD Drivers 28V Internal Switch LCD Bias Supply with True Shutdown 208In Stock
Min.: 1
Mult.: 1
Max.: 208

500 kHz UMAX-8 5.5 V 2.4 V 230 uA 330 mW MAX1606 - 40 C + 85 C SMD/SMT Tube
Analog Devices / Maxim Integrated LCD Drivers Automotive I2C-Controlled 4-Channel 150m 111In Stock
Min.: 1
Mult.: 1
Max.: 111

2.5 MHz TQFN-40 42 V 4.5 V 8 mA 2.963 W MAX20069 - 40 C + 105 C SMD/SMT Tray