MAX25614AATI/VY+

Analog Devices / Maxim Integrated
700-MAX25614AATI/VY+
MAX25614AATI/VY+

Mfr.:

Description:
LED Lighting Driver ICs Automotive IR LED Driver for Driver Moni

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LED Lighting Driver ICs
RoHS:  
1 Output
Boost, Buck
10 A
36 V
4.5 V
2.1 MHz
35 V
MAX25614
- 40 C
+ 125 C
Tray
Brand: Analog Devices / Maxim Integrated
Features: Automotive Infrared LED/VCSEL
Mounting Style: SMD/SMT
Product Type: LED Lighting Drivers
Factory Pack Quantity: 490
Subcategory: Driver ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310075
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

MAX25614 Automotive IR LED/VCSEL Drivers

Analog Devices MAX25614 Automotive IR LED/VCSEL Drivers are high-current IR LED/VCSEL for automotive driver monitoring systems (DMS). The ICs drive IR LED/VCSEL strings of up to 35V from a 4.5V to 36V input supply. The MAX25614 can drive up to the 10A peak current to the IR emitter. It's designed for applications where the IR emitter is pulsed on and off, typically at 60Hz or the shutter speed of the corresponding image sensor. The Analog Devices MAX25614A/MAX25614B uses fixed-frequency, average current-mode control with programmable switching frequency options of 420kHz, 1MHz, 1.6MHz, and 2.1MHz. Both an inrush current-limiting pFET and a low-side switching nFET are integrated.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

In Stock: 1,632

Stock:
1,632 Can Dispatch Immediately
Quantities greater than 1632 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1   Maximum: 1632
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.04 $11.04
$8.64 $86.40
$8.04 $201.00
$7.37 $737.00
$6.87 $1,717.50
$6.71 $3,287.90
$6.63 $6,497.40