SMD/SMT Tray Fibre Optic Transceivers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Data Rate Form Factor or Case Style Transmission Distance Wavelength Connector Type Fibre Type Minimum Operating Temperature Maximum Operating Temperature Series Product Rise Time Emitting Source Operating Supply Voltage Application
Broadcom / Avago Fibre Optic Transceivers MM LC SFF FE OC3
374On Order
Min.: 1
Mult.: 1

125 MBd SFF 1310 nm LC Multimode - 40 C + 85 C AFBR Transceivers 3 ns LED 3.3 V Ethernet
Stratos / Cinch Connectivity Solutions Fibre Optic Transceivers Low Rider GigE 850 TTL 550nm MMF N/A
No
1.2 GBd SFF 850 nm LC Multimode - 40 C + 85 C Transceivers 3.3 V Fibre Channel
Stratos / Cinch Connectivity Solutions Fibre Optic Transceivers Low Rider, 2.5G 850nm 15 Non-Stocked Lead-Time 22 Weeks
2.5 GBd 125 m, 150 m 850 nm LC Multimode - 40 C + 85 C Stratos Transceivers 3.3 V