LED Fibre Optic Transceivers

Results: 36
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Data Rate Form Factor or Case Style Transmission Distance Wavelength Connector Type Fibre Type Minimum Operating Temperature Maximum Operating Temperature Series Product Rise Time Emitting Source Operating Supply Voltage Application
Broadcom / Avago Fibre Optic Transceivers 125MBd SFP Transcvr Fast Ethernet & FDDI
148On Order
Min.: 1
Mult.: 1

125 MBd SFP 2 km 1310 nm LC Multimode - 40 C + 95 C AFBR Transceivers 3 ns LED 3.3 V Ethernet
Broadcom / Avago Fibre Optic Transceivers Transceiver
75Expected 2026/12/11
Min.: 1
Mult.: 1

125 MBd 2 x 5 2 km 1300 nm MT-RJ Multimode 0 C + 70 C AFBR Transceivers 3 ns LED 3.3 V Ethernet
Broadcom / Avago Fibre Optic Transceivers 1310nm Multimode 125MBd SFF Transcver
160Expected 2026/08/07
Min.: 1
Mult.: 1

125 MBd SFF 1310 nm LC Multimode - 40 C + 85 C AFBR Transceivers 3 ns LED 3.3 V Ethernet
Broadcom / Avago Fibre Optic Transceivers 650nm Anlg Tceiver POF, VL
392Expected 2026/11/06
Min.: 1
Mult.: 1

650 nm Versatile Link Plastic Optical Fiber (POF) - 40 C + 85 C AFBR Receivers 40 ns LED 5 V Industrial
Broadcom / Avago Fibre Optic Transceivers OC3/FE 2X5 LC SD PEC L EX TP ROHS
60Expected 2027/01/18
Min.: 1
Mult.: 1

125 MBd, 155 MBd SFF 1300 nm LC Multimode - 40 C + 85 C HFBR Transceivers 3 ns LED 3.3 V Ethernet
Broadcom / Avago Fibre Optic Transceivers OC3/FE 2X5 LC SD LVT TL EX TP ROHS Lead-Time 18 Weeks
Min.: 1
Mult.: 1

125 MBd, 155 MBd SFP 1300 nm LC Multimode - 40 C + 85 C HFBR Transceivers 3 ns LED 3.3 V Ethernet
Stratos / Cinch Connectivity Solutions Fibre Optic Transceivers FRONT LOADER125 Mbps 1310nm LED, LVTTL Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
125 MBd 2 km 1310 nm LC Multimode - 40 C + 85 C FNF-LT11 Transceivers 3 ns LED 3.3 V Ethernet
Coherent Fibre Optic Transceivers 1310nm LED100BASE-FX 3.3V LC 2km WideBail Non-Stocked
Min.: 40
Mult.: 40

200 MBd SFP 2 km 1310 nm LC Multimode - 40 C + 85 C Transceivers 5 ns LED 3.3 V Ethernet
Broadcom / Avago Fibre Optic Transceivers FE TRX SC-Type Duplex 2x9 Non-Stocked Lead-Time 15 Weeks
Min.: 100
Mult.: 50

125 MBd 2 x 9 2 km 1310 nm SC Multimode - 40 C + 85 C Transceivers 3 ns LED 3.3 V Ethernet
Broadcom / Avago Fibre Optic Transceivers OC3/FE 2KM 2x5 LC SD PECL RoHS Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

125 MBd, 155 MBd SFF 1300 nm LC Multimode 0 C + 70 C HFBR Transceivers 3 ns LED 3.3 V Ethernet
Coherent Fibre Optic Transceivers Non-Stocked Lead-Time 14 Weeks
200 MBd SFP 2 km 1310 nm LC Multimode - 40 C + 85 C Transceivers 5 ns LED 3.3 V Ethernet