ams OSRAM TOPLED Infrared Emitters

Results: 21
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
ams OSRAM Infrared Emitters TOPLED IR LOW PWR 850NM 1,393In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT 860 nm 202 mW/sr 100 mA 1.5 V - 40 C + 110 C Reel, Cut Tape
ams OSRAM Infrared Emitters TOPLED IR LOW PWR 940NM 1,400In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT 950 nm 83 mW/sr 100 mA 1.4 V - 40 C + 110 C Reel, Cut Tape
ams OSRAM Infrared Emitters TOPLED IR LOW PWR 940NM 971In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT 950 nm 190 mW/sr 100 mA 1.4 V - 40 C + 110 C Reel, Cut Tape
ams OSRAM Infrared Emitters TOPLED IR LOW PWR 850NM 1,400In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT 860 nm 88 mW/sr 100 mA 1.5 V - 40 C + 110 C Reel, Cut Tape
ams OSRAM Infrared Emitters TOPLED IR LOW POWER 940NM 1,292In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT 940 nm 16 mW/sr 120 deg 70 mA 1.4 V - 40 C + 110 C PLCC-2 Reel, Cut Tape
ams OSRAM Infrared Emitters TOPLED IR LOW POWER 850NM 902In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT 850 nm 17 mW/sr 120 deg 70 mA 1.55 V - 40 C + 110 C PLCC-2 Reel, Cut Tape
ams OSRAM Infrared Emitters 5,964In Stock
Min.: 1
Mult.: 1
Reel: 2,000

30 mA 2.8 V - 40 C + 110 C PLCC-4 Reel, Cut Tape
ams OSRAM Infrared Emitters IR, 850nm 7,620In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT 850 nm 13 mW/sr 60 deg 70 mA 1.6 V 140 mW - 40 C + 100 C TOPLED AEC-Q100 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters TOPLED LOW PWR IR EMITTER 3,585In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT 950 nm 24 mW/sr 1 A 1.9 V - 40 C + 110 C Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters TOPLED LOW PWR IR EMITTER 3,976In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT 860 nm 25 mW/sr 1 A 2 V - 40 C + 110 C Reel, Cut Tape
ams OSRAM Infrared Emitters HIGH PWR 940nm HALF ANGLE +/-60DEG 9,499In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT 940 nm 11 mW/sr 60 deg 70 mA 1.6 V 140 mW - 40 C + 100 C PLCC-2 TOPLED AEC-Q100 Reel, Cut Tape
ams OSRAM Infrared Emitters Infrared 850nm 4,670In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT 850 nm 185 mW/sr 15 deg 100 mA 3 V 245 mW - 40 C + 100 C TOPLED Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters Infrared 850nm 12,509In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT 850 nm 85 mW/sr 25 deg 100 mA 3 V 245 mW - 40 C + 100 C TOPLED Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters IR, 850nm, PHTR 7,932In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT 850 nm 10 mW/sr 120 deg 70 mA 1.6 V 110 mW - 40 C + 100 C PLCC-4 AEC-Q100 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters SFH 4247-Z 2,360In Stock
Min.: 1
Mult.: 1
Reel: 3,000

70 mA 1.5 V - 40 C + 100 C AEC-Q101 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters Power TOPLED PowerTOPLED 1,047In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT 850 nm 30 mW/sr 120 deg 100 mA 3.1 V 245 mW - 40 C + 100 C PLCC-4 AEC-Q101 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters SFH 4243-Z 5,395In Stock
Min.: 1
Mult.: 1
Reel: 2,000

70 mA 1.6 V - 40 C + 100 C AEC-Q101 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters TOPLED TOPLED 4,020In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT 850 nm 13 mW/sr 120 deg 70 mA 1.6 V 140 mW - 40 C + 100 C TOPLED AEC-Q101 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters Infrared 850nm
7,909On Order
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT 850 nm 30 mW/sr 60 deg 100 mA 3 V 245 mW - 40 C + 100 C TOPLED AEC-Q100 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters 940nm TOPLED Mini TOPLED Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

12 mW/sr 70 mA 1.5 V - 40 C + 100 C AEC-Q101 Reel
ams OSRAM Infrared Emitters 940nm TOPLED Non-Stocked
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT 940 nm 12 mW/sr 65 deg 70 mA 1.6 V 140 mW - 40 C + 100 C TOPLED AEC-Q100 Reel, Cut Tape, MouseReel