Rectangular UV LEDs

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Package/Case Orientation Illumination Colour If - Forward Current Vf - Forward Voltage Wavelength/Colour Temperature Luminous Intensity Viewing Angle Power Rating Length Height Width Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Bivar UV LEDs UV SMD Purple 395nm Water Clear 12,006In Stock
Min.: 1
Mult.: 1
: 3,000

UV LEDs (Ultraviolet) 1206 (3216 metric) Top View Ultraviolet (UVA) 20 mA 3.7 V 395 nm 650 ucd 70 deg 100 mW 3.2 mm 1.4 mm 1.6 mm - 25 C + 85 C Colorless 2 mm x 1.6 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Bivar UV LEDs SM UV 5-10mw 400-405nm W/C 10,565In Stock
Min.: 1
Mult.: 1
: 4,000

UV LEDs (Ultraviolet) 0603 (1608 metric) Top View Ultraviolet (NUV) 20 mA 3.4 V 402.5 nm 10 mcd 130 deg 100 mW 1.6 mm 0.6 mm 0.8 mm - 30 C + 80 C Colorless 1.2 mm x 0.8 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Luminus Devices UV LEDs UV 400nm 26In Stock
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) COB-Chip-on-Board Ultraviolet (UVA) 3 A 14.8 V 400 nm 32 mm 5.6 mm 32 mm Colorless Rectangular Clear CBM-160X-UV Tray
Luminus Devices UV LEDs 16In Stock
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) COB-Chip-on-Board Ultraviolet (UVA) 3 A 14.8 V 365 nm Colorless Rectangular Clear CBM-160X Tray
Luminus Devices UV LEDs UV 380nm 6In Stock
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) COB-Chip-on-Board Ultraviolet (UVA) 3 A 13.8 V 380 nm 32 mm 5.6 mm 32 mm Colorless Rectangular Clear CBM-160X-UV Tray
Bivar UV LEDs SM UV 5-10mw 405-410nm W/C 7,760In Stock
12,000Expected 2026/09/21
Min.: 1
Mult.: 1
: 4,000

UV LEDs (Ultraviolet) 0603 (1608 metric) Top View Ultraviolet (UV) 20 mA 3.4 V 407.5 nm 10 mcd 130 deg 100 mW 1.6 mm 0.6 mm 0.8 mm - 30 C + 80 C Colorless 1.2 mm x 0.8 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Bivar UV LEDs Blue SMD UV 400nm Water Clear 6,866In Stock
Min.: 1
Mult.: 1
: 3,000

UV LEDs (Ultraviolet) 1206 (3216 metric) Top View Ultraviolet (UV) 20 mA 3.7 V 400 nm 650 ucd 30 deg 100 mW 3.2 mm 1.4 mm 1.6 mm - 30 C + 85 C Colorless 2 mm x 1.6 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Bivar UV LEDs SM UV 5-10mw 395-400nm W/C 2,211In Stock
8,000Expected 2026/08/21
Min.: 1
Mult.: 1
: 4,000

UV LEDs (Ultraviolet) 0603 (1608 metric) Top View Ultraviolet (UVA) 20 mA 3.4 V 397.5 nm 10 mcd 130 deg 100 mW 1.6 mm 0.6 mm 0.8 mm - 30 C + 80 C Colorless 1.2 mm x 0.8 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Bivar UV LEDs Blue UV405 nm Water Clear 1,188In Stock
Min.: 1
Mult.: 1
: 3,000

UV LEDs (Ultraviolet) 1206 (3216 metric) Top View Ultraviolet (NUV) 20 mA 3.7 V 405 nm 650 ucd 70 deg 100 mW 3.2 mm 1.4 mm 1.6 mm - 30 C + 85 C Colorless 2 mm x 1.6 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Bivar UV LEDs SM UV 5-10mw 390-395nm W/C Non-Stocked Lead-Time 9 Weeks
Min.: 12,000
Mult.: 4,000
: 4,000

UV LEDs (Ultraviolet) 0603 (1608 metric) Top View Ultraviolet (UVA) 20 mA 3.4 V 392.5 nm 10 mcd 130 deg 100 mW 1.6 mm 0.6 mm 0.8 mm - 30 C + 80 C Colorless 1.2 mm x 0.8 mm Rectangular Water Clear Reel