ams OSRAM White LEDs

Results: 2,470
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
ams OSRAM White LEDs Ultra high efficacy COB with superior color stability for retail & hospitality application 109In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT 19 mm x 19 mm x 1.55 mm White 5700 K 4660 lm 90 120 deg 720 mA 34 V 19 mm 19 mm 1.55 mm - 40 C + 105 C 15 mm Round SOLERIQ S 15 Tray
ams OSRAM White LEDs Ultra high efficacy COB with superior color stability for retail & hospitality application 123In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT 19 mm x 19 mm x 1.55 mm White 5700 K 5650 lm 90 120 deg 900 mA 34 V 31 W 19 mm 19 mm 1.55 mm - 40 C + 105 C 15 mm Round SOLERIQ S 15 Tray
ams OSRAM White LEDs High Power Outdoor White LED 4,000In Stock
Min.: 1
Mult.: 1
Reel: 2,000

White LEDs SMD/SMT White 2200 K 170 lm 70 120 deg 45 mA 22 V 5 mm 5 mm 0.7 mm - 40 C + 105 C 4.55 mm x 4.55 mm Square DURIS S5050 Reel, Cut Tape
ams OSRAM White LEDs High Power Outdoor White LED 3,985In Stock
Min.: 1
Mult.: 1
Reel: 2,000

White LEDs SMD/SMT White 3000 K 200 lm 70 120 deg 45 mA 22 V 5 mm 5 mm 0.7 mm - 40 C + 105 C 4.55 mm x 4.55 mm Square DURIS S5050 Reel, Cut Tape
ams OSRAM White LEDs High Power Outdoor White LED with FlipChip 1,287In Stock
3,000Expected 2026/02/24
Min.: 1
Mult.: 1
Reel: 1,500

White LEDs SMD/SMT White 4000 K 230 lm 70 120 deg 180 mA 5.45 V 5 mm 5 mm 0.75 mm - 40 C + 105 C 4.6 mm x 4.6 mm Square OSCONIQ S5050 Reel, Cut Tape
ams OSRAM White LEDs 87,885In Stock
Min.: 1
Mult.: 1
Reel: 100,000

White LEDs SMD/SMT White 2400 K 60 lm 80 120 deg 150 mA 2.96 V 3.25 mm 2.7 mm 0.7 mm - 40 C + 100 C Rectangle Diffused GW JTLPS3.EM Reel, Cut Tape
ams OSRAM White LEDs Ultra high efficacy COB with superior color stability for retail & hospitality application 113In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT 19 mm x 19 mm x 1.55 mm White 3000 K 3435 lm 90 120 deg 540 mA 34 V 19 mm 19 mm 1.55 mm - 40 C + 105 C 15 mm Round SOLERIQ S 15 Tray
ams OSRAM White LEDs Ultra high efficacy COB with superior color stability for retail & hospitality application 115In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT 19 mm x 19 mm x 1.55 mm White 4000 K 3535 lm 90 120 deg 540 mA 34 V 19 mm 19 mm 1.55 mm - 40 C + 105 C 15 mm Round SOLERIQ S 15 Tray
ams OSRAM White LEDs High Power Outdoor White LED 3,500In Stock
Min.: 1
Mult.: 1
Reel: 2,000

White LEDs SMD/SMT White 6500 K 200 lm 70 120 deg 180 mA 5.53 V 5 mm 5 mm 0.7 mm - 40 C + 105 C DURIS S5050 Reel, Cut Tape
ams OSRAM White LEDs High Power Outdoor White LED 3,876In Stock
Min.: 1
Mult.: 1
Reel: 2,000

White LEDs SMD/SMT White 4000 K 210 lm 70 120 deg 180 mA 5.53 V 5 mm 5 mm 0.7 mm - 40 C + 105 C DURIS S5050 Reel, Cut Tape
ams OSRAM White LEDs OSCONIQ P 3737 Gen 2 - High-efficiency horticulture LED 2,669In Stock
Min.: 1
Mult.: 1
Reel: 3,000

White LEDs SMD/SMT White 1123 mW 120 deg 700 mA 2.83 V 2 W 3.7 mm 3.7 mm 2.37 mm - 40 C + 125 C Colorless 3.7 mm x 1.62 mm Dome Clear P3737 Reel, Cut Tape
ams OSRAM White LEDs High Power Outdoor White LED with FlipChip 2,690In Stock
Min.: 1
Mult.: 1
Reel: 1,500

White LEDs SMD/SMT White 2200 K 190 lm 70 120 deg 180 mA 5.45 V 5 mm 5 mm 0.75 mm - 40 C + 105 C 4.6 mm x 4.6 mm Square OSCONIQ S5050 Reel, Cut Tape
ams OSRAM White LEDs High-Efficiency Automotive LEDs for Headlamps 2,133In Stock
Min.: 1
Mult.: 1
Reel: 4,000

White LEDs PCB Mount White 415 lm 120 deg 1 A 3.1 V 1.925 mm 1.5 mm 0.747 mm - 40 C + 135 C Reel, Cut Tape
ams OSRAM White LEDs 2,786In Stock
Min.: 1
Mult.: 1
Reel: 4,000

White LEDs SMD/SMT 315 lm 120 deg 1000 mA 3.25 V 1.65 mm 1.25 mm 0.732 mm - 40 C + 135 C OSLON Compact RM Reel, Cut Tape
ams OSRAM White LEDs 2,786In Stock
Min.: 1
Mult.: 1
Reel: 4,000

White LEDs SMD/SMT 315 lm 120 deg 1000 mA 3.25 V 1.65 mm 1.25 mm 0.732 mm - 40 C + 135 C OSLON Compact RM Reel, Cut Tape
ams OSRAM White LEDs 2,751In Stock
Min.: 1
Mult.: 1
Reel: 4,000

White LEDs SMD/SMT 315 lm 120 deg 1000 mA 3.25 V 1.65 mm 1.25 mm 0.732 mm - 40 C + 135 C OSLON Compact RM Reel, Cut Tape
ams OSRAM White LEDs 4,960In Stock
Min.: 1
Mult.: 1
Reel: 1,000

White LEDs SMD/SMT Warm White 5000 K 40.7 cd 122 lm 90 120 deg 350 mA 2.8 V 980 mW 1.4 mm 1.4 mm 0.75 mm - 40 C + 100 C 1.1 mm x 1.1 mm Square GW VJLPL1.CM Reel, Cut Tape
ams OSRAM White LEDs 7,272In Stock
Min.: 1
Mult.: 1
Reel: 1,000

White LEDs SMD/SMT Warm White 5000 K 46.7 cd 141 lm 80 120 deg 350 mA 2.8 V 980 mW 1.4 mm 1.4 mm 0.75 mm - 40 C + 100 C 1.1 mm x 1.1 mm Square GW VJLPL1.EM Reel, Cut Tape
ams OSRAM GW VJLPL1.EM-LXL3-XX53-1-350-R18
ams OSRAM White LEDs 6,006In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 5000 K GW VJLPL1_Ex Reel, Cut Tape
ams OSRAM White LEDs OSRAM OSLON Square, GW CSSRM3.EM 3,238In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Warm White 4000 K 101 cd 320 lm 80 120 deg 700 mA 2.8 V 2 W 3 mm 3 mm 2.02 mm - 40 C + 125 C GW CSSRM3.EM Reel, Cut Tape
ams OSRAM White LEDs 5,540In Stock
Min.: 1
Mult.: 1
Reel: 3,000

White LEDs SMD/SMT 1212 (3030 metric) Warm White 5000 K 107 cd 334 lm 70 120 deg 700 mA 2.8 V 2 W 3 mm 3 mm 2.02 mm - 40 C + 125 C Colorless 2.79 mm Dome Clear GW CSSRM3.PM Reel, Cut Tape
ams OSRAM White LEDs OSLON SSL 80 GW CS8PM1.EM 3,123In Stock
Min.: 1
Mult.: 1
Reel: 600

White LEDs SMD/SMT Warm White 5000 K 61.3 cd 117 lm 80 80 deg 350 mA 2.85 V 1 W 3 mm 3 mm 2.21 mm - 40 C + 125 C Colorless 2.648 mm x 1.6 mm Dome Clear GW CS8PM1.EM Reel, Cut Tape
ams OSRAM White LEDs OSRAM OSLON Square, GW CSSRM3.EM 2,513In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Warm White 5700 K 101 cd 320 lm 80 120 deg 700 mA 2.8 V 2 W 3 mm 3 mm 2.02 mm - 40 C + 125 C GW CSSRM3.EM Reel, Cut Tape
ams OSRAM White LEDs 3,838In Stock
Min.: 1
Mult.: 1
Reel: 3,000
White LEDs SMD/SMT 1212 (3030 metric) Warm White 4000 K 107 cd 334 lm 70 120 deg 700 mA 2.8 V 2 W 3 mm 3 mm 2.02 mm - 40 C + 125 C Colorless 2.79 mm Dome Clear GW CSSRM3.PM Reel, Cut Tape
ams OSRAM White LEDs OSRAM OSLON Square, GW CSSRM3.PM 3,000In Stock
Min.: 1
Mult.: 1
Reel: 3,000

White LEDs SMD/SMT 1212 (3030 metric) Warm White 6500 K 107 cd 334 lm 70 120 deg 700 mA 2.8 V 2 W 3 mm 3 mm 2.02 mm - 40 C + 125 C Colorless 2.79 mm Dome Clear GW CSSRM3.PM Reel, Cut Tape