MTMD6788594SMT6

Marktech Optoelectronics
193-MTMD6788594SMT6
MTMD6788594SMT6

Mfr.:

Description:
Infrared Emitters Multichip Emitter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 44

Stock:
44 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$44.97 $44.97
$36.97 $369.70
$32.37 $3,237.00

Product Attribute Attribute Value Select Attribute
Marktech Optoelectronics
Product Category: Infrared Emitters
RoHS:  
SMD/SMT
670 nm, 770 nm, 810 nm, 850 nm, 950 nm
20 mA
1.25 V, 1.45 V, 1.5 V, 1.65 V, 1.8 V
120 mW, 160 mW, 160 mW, 180 mW, 190 mW
- 20 C
+ 80 C
PLCC-6
Bulk
Brand: Marktech Optoelectronics
Illumination Colour: Infrared
Lens Shape: Round Flat
Product Type: IR Emitters (IR LEDs)
Factory Pack Quantity: 1
Subcategory: Infrared Data Communications
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99