Cree LED Red LEDs Single Colour LEDs

Results: 570
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Illumination Colour Luminous Flux/Radiant Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Cree LED Single Colour LEDs PHOTO RED EMITTING LED 849In Stock
Min.: 1
Mult.: 1

Red LEDs Red 1 A 2.25 V 2.05 mm x 1.60 mm
Cree LED Single Colour LEDs RED EMITTING LED 1,541In Stock
Min.: 1
Mult.: 1
: 3,000

Red LEDs SMD/SMT 0806 (2016 metric) 630 nm Red 156 lm 1 A 2.4 V 3 W Colorless 1.27 mm x 1.4 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Red-Orange, 100lm 31,341In Stock
Min.: 1
Mult.: 1
: 1,000

Red LEDs SMD/SMT SMD-2 620 nm Red-Orange 100 lm 350 mA 2.18 V 3 W Colorless 3.06 mm Dome Water Clear XPEBRO Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Red Round 9,057In Stock
16,500On Order
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 3/4 (5 mm) 624 nm Red 20 mA 2.1 V 130 mW Colorless 5 mm Dome Clear C503C-RCN Bulk
Cree LED Single Colour LEDs RED ORANGE, 107lm 1,040In Stock
Min.: 1
Mult.: 1
: 1,000

Red LEDs SMD/SMT SMD-2 615 nm Red-Orange 107 lm 350 mA 2.18 V 3 W Colorless 3.06 mm Dome Water Clear XPEBRO Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Red 45.7lm 2,654In Stock
6,000Expected 2026/08/13
Min.: 1
Mult.: 1
: 3,000

Red LEDs SMD/SMT 1616 (4040 metric) 625 nm Red 45.7 lm 350 mA 2.2 V 3 W Colorless 1.6 mm x 1.6 mm Square Flat Diffused Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs FAR RED EMITTING LED 995In Stock
Min.: 1
Mult.: 1
: 1,000

Red LEDs SMD/SMT SMD-2 740 nm Far Red 400 mW 350 mA 1.85 V 3 W Colorless 3.06 mm Dome Water Clear Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Red LED 1,972In Stock
Min.: 1
Mult.: 1
: 2,000

Red LEDs SMD/SMT 621 nm Red 50 mA 2.1 V Colorless Round Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs 619nm to 624nm Red 4500mcd to 11200mcd 26,550In Stock
Min.: 1
Mult.: 1
: 2,300

Red LEDs SMD/SMT 621 nm Red 20 mA 2 V 182 mW Colorless 2.45 mm Dome Non-Diffused Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Red, 23.5 lm 4,101In Stock
Min.: 1
Mult.: 1
: 2,000

Red LEDs SMD/SMT 630 nm Red 23.5 lm 175 mA 2.2 V 1 W Colorless 1.872 mm Dome Clear Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Far Red 275mW 1,229In Stock
Min.: 1
Mult.: 1
: 1,000

Red LEDs SMD/SMT SMD-2 740 nm Far Red 275 mW 350 mA 1.85 V 3 W Colorless 3.06 mm Dome Water Clear XP-E2 Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Far Red 325mW 784In Stock
Min.: 1
Mult.: 1
: 1,000

Red LEDs SMD/SMT SMD-2 740 nm Far Red 325 mW 350 mA 1.85 V 3 W Colorless 3.06 mm Dome Water Clear XP-E2 Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs RED, 80.6lm 3,582In Stock
Min.: 1
Mult.: 1
: 250

Red LEDs SMD/SMT SMD-2 630 nm Red 80.6 lm 350 mA 2.2 V 3 W Colorless 3.06 mm Dome Water Clear XPEBRD Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Red 39.8lm XLamp XP-C LED 3,788In Stock
Min.: 1
Mult.: 1
: 1,000

Red LEDs SMD/SMT SMD-2 625 nm Red 39.8 lm 350 mA 2.2 V 2 W Colorless 2.6 mm Dome Water Clear XPCRED Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs PC Red XLamp 39.8 lmXEG Series 1,338In Stock
Min.: 1
Mult.: 1
: 3,000

Red LEDs SMD/SMT 0806 (2016 metric) PC Red 39.8 lm 1 A 3 V 3 W Colorless 1.27 mm x 1.4 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Photo Red 400 lm 1,993In Stock
Min.: 1
Mult.: 1
: 2,000

Red LEDs SMD/SMT 1616 (4040 metric) 660 nm Photo Red 400 mW 350 mA 2.17 V 3 W Colorless 1.6 mm x 1.6 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs RED, 67.2LM 1,851In Stock
Min.: 1
Mult.: 1
: 2,000

Red LEDs SMD/SMT 1616 (4040 metric) 622 nm Red 67.2 lm 350 mA 2.18 V 3 W Colorless 1.6 mm x 1.6 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs PC- Red Orange XLamp156lm XEG Series 1,930In Stock
Min.: 1
Mult.: 1
: 3,000

Red LEDs SMD/SMT 0806 (2016 metric) PC Red-Orange 156 lm 1 A 3 V 3 W Colorless 1.27 mm x 1.4 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Red Oval 1,341In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 3/4 (5 mm) 621 nm Red 20 mA 2.1 V 130 mW Red 5.2 mm x 4.6 mm Oval Dome Clear C566D-RFE Bulk
Cree LED Single Colour LEDs Red LED 246In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole Piranha 628 nm Red 70 mA 2.5 V 210 mW Colorless 3 mm Dome Clear Tube
Cree LED Single Colour LEDs FAR RED EMITTING LED 720In Stock
Min.: 1
Mult.: 1

Red LEDs SMD/SMT SMD-2 740 nm Far Red 375 mW 350 mA 1.85 V 3 W Colorless 3.06 mm Dome Water Clear XP-E2
Cree LED Single Colour LEDs Red, 56.8lm 3,823In Stock
Min.: 1
Mult.: 1
: 1,000

Red LEDs SMD/SMT SMD-2 625 nm Red 56.8 lm 350 mA 2.2 V 2 W Colorless 2.6 mm Dome Water Clear XPCRED Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Red Round 2,686In Stock
Min.: 1
Mult.: 1
: 2,500

Red LEDs Through Hole T-1 3/4 (5 mm) 624 nm Red 20 mA 2.1 V 130 mW Colorless 5 mm Dome Clear C503B-RBN Ammo Pack
Cree LED Single Colour LEDs Red Round 466In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 3/4 (5 mm) 624 nm Red 20 mA 2.1 V 130 mW Colorless 5 mm Dome Clear C503B-RBS Bulk
Cree LED Single Colour LEDs Red, 67.2lm 779In Stock
Min.: 1
Mult.: 1
: 1,000

Red LEDs SMD/SMT 625 nm Red 67.2 lm 350 mA 2.05 V 3 W Colorless 3.06 mm Dome Water Clear XPEBRD Reel, Cut Tape, MouseReel