Triad Magnetics LED Drivers Power Supplies

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operation Mode Output Current-Channel 1 Output Voltage-Channel 1 Output Power Input Voltage Dimming Number of Outputs Mounting Style Length Width Height Industry Series IP Rating
Triad Magnetics LED Power Supplies 90-300 VAC at 47/63 Hz; OUT12 VDC, 1.660 Amp, 20W. Safety ApprovalscUR, RU 201In Stock
Min.: 1
Mult.: 1

Constant Voltage (CV) 1.66 A 12 VDC 20 W 90 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 94.996 mm (3.74 in) 39.878 mm (1.57 in) 24.638 mm (0.97 in) Industrial TLM1020 IP66
Triad Magnetics LED Power Supplies 90-300 VAC at 47/63 Hz; OUT24 VDC, .830 Amp, 20W. Safety ApprovalscUR, RU 79In Stock
Min.: 1
Mult.: 1

Constant Voltage (CV) 830 mA 24 VDC 20 W 90 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 95 mm (3.74 in) 40 mm (1.575 in) 25 mm (0.984 in) Industrial TLM1020 IP66
Triad Magnetics LED Power Supplies 90-300 VAC at 47/63 Hz; OUT.350 Amp at 18-36V, 20W. Safety ApprovalscUR, RU 1In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 350 mA 12 VDC to 24 VDC 8 W 90 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 95 mm (3.74 in) 40 mm (1.575 in) 25 mm (0.984 in) Industrial TLM1020
Triad Magnetics LED Power Supplies 90-300 VAC at 47/63 Hz; OUT12 VDC, 3.330 Amp, 40W. Safety ApprovalscUR, RU 11In Stock
Min.: 1
Mult.: 1

Constant Voltage (CV) 3.33 A 12 VDC 40 W 90 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 94.996 mm (3.74 in) 70.104 mm (2.76 in) 32.004 mm (1.26 in) Industrial TLM1040 IP66
Triad Magnetics LED Power Supplies 90-300 VAC at 47/63 Hz; OUT24 VDC, 1.670 Amp, 40W. Safety ApprovalscUR, RU 2In Stock
Min.: 1
Mult.: 1

Constant Voltage (CV) 1.67 A 24 VDC 40 W 90 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 94.996 mm (3.74 in) 70.104 mm (2.76 in) 32.004 mm (1.26 in) Industrial TLM1040 IP66
Triad Magnetics LED Power Supplies 90-300 VAC at 47/63 Hz; OUT.350 Amp at 12-24V, 20W. Safety ApprovalscUR, RU 318Factory Stock Available
Min.: 1
Mult.: 1

Constant Current (CC) 350 mA 12 VDC to 24 VDC 8 W 90 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 95 mm (3.74 in) 40 mm (1.575 in) 25 mm (0.984 in) Industrial TLM1020
Triad Magnetics LED Power Supplies 90-300 VAC at 47/63 Hz; OUT.700 Amp at 12-24V, 20W. Safety ApprovalscUR, RU 391Factory Stock Available
Min.: 1
Mult.: 1

Constant Current (CC) 700 mA 12 VDC to 24 VDC 17 W 90 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 95 mm (3.74 in) 40 mm (1.575 in) 25 mm (0.984 in) Industrial TLM1020
Triad Magnetics LED Power Supplies 90-300 VAC at 47/63 Hz; OUT1.050 Amp at 12-24 VDC, 40W. Safety ApprovalscUR, RU 300Factory Stock Available
Min.: 1
Mult.: 1

Constant Current (CC) 1.05 A 12 VDC to 24 VDC 25 W 90 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 95 mm (3.74 in) 70 mm (2.756 in) 32 mm (1.26 in) Industrial TLM1040
Triad Magnetics LED Power Supplies 90-300 VAC at 47/63 Hz; OUT.700 Amp at 18-36 VDC, 40W. Safety ApprovalscUR, RU 555Factory Stock Available
Min.: 45
Mult.: 45

Constant Current (CC) 700 mA 18 VDC to 36 VDC 25 W 90 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 95 mm (3.74 in) 70 mm (2.756 in) 32 mm (1.26 in) Industrial TLM1040 IP66
Triad Magnetics LED Power Supplies 100-304VAC 47/63HzIn 1.050A 18-36 VDC Ou 256Factory Stock Available
Min.: 45
Mult.: 45

Constant Current (CC) 1.05 A 18 VDC to 36 VDC 38 W 100 VAC to 304 VAC Without Dimming 1 Output Chassis Mount 95 mm (3.74 in) 70 mm (2.756 in) 32 mm (1.26 in) Industrial TLM1040 IP66
Triad Magnetics LED Power Supplies 10-40 VDC at 1A MAX, OUT1.00 Amp at 2 to VIN-2 VDC, 26W MAX. 80Factory Stock Available
Min.: 1
Mult.: 1

Constant Current (CC) 1 A 2 VDC 26 W 10 VDC to 40 VDC Without Dimming 1 Output Chassis Mount 32 mm (1.26 in) 31 mm (1.22 in) 15 mm (0.591 in) Industrial TLM40 IP66
Triad Magnetics LED Power Supplies 10-40 VDC at 1A MAX, OUT.350 Amp at 2 to VIN-2 VDC, 26W MAX. 244Factory Stock Available
Min.: 1
Mult.: 1

Constant Current (CC) 350 mA 2 VDC 26 W 10 VDC to 40 VDC Without Dimming 1 Output Chassis Mount 32 mm (1.26 in) 31 mm (1.22 in) 15 mm (0.591 in) Industrial TLM40 IP66
Triad Magnetics LED Power Supplies 10-40 VDC at 1A MAX, OUT.700 Amp at 2 to VIN-2 VDC, 26W MAX. 106Factory Stock Available
Min.: 1
Mult.: 1

Constant Current (CC) 700 mA 2 VDC 26 W 10 VDC to 40 VDC Without Dimming 1 Output Chassis Mount 32 mm (1.26 in) 31 mm (1.22 in) 15 mm (0.591 in) Industrial TLM40 IP66