Cree LED Red LEDs Single Colour LEDs

Results: 575
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Cree LED Single Colour LEDs XLamp XEB Red LED 315In Stock
Min.: 1
Mult.: 1
: 250

Red LEDs 350 mA 2.2 V Xlamp XEB Reel, Cut Tape
Cree LED Single Colour LEDs PHOTO RED EMITTING LED 809In Stock
Min.: 1
Mult.: 1

Red LEDs 1 A 2.25 V 2.05 mm x 1.60 mm
Cree LED Single Colour LEDs RED EMITTING LED 1,518In Stock
Min.: 1
Mult.: 1
: 3,000

Red LEDs SMD/SMT 0806 (2016 metric) 630 nm 156 lm 1 A 2.4 V 3 W Colorless 1.27 mm x 1.4 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Red-Orange, 100lm 24,341In Stock
Min.: 1
Mult.: 1
: 1,000

Red LEDs SMD/SMT SMD-2 620 nm 100 lm 350 mA 2.18 V 3 W Colorless 3.06 mm Dome Water Clear XPEBRO Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Red LED 1,972In Stock
Min.: 1
Mult.: 1
: 2,000

Red LEDs SMD/SMT 621 nm 560 mcd 50 mA 2.1 V Colorless Round Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs RED ORANGE, 107lm 1,010In Stock
Min.: 1
Mult.: 1
: 1,000

Red LEDs SMD/SMT SMD-2 615 nm 107 lm 350 mA 2.18 V 3 W Colorless 3.06 mm Dome Water Clear XPEBRO Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs 619nm to 624nm Red 4500mcd to 11200mcd 26,550In Stock
Min.: 1
Mult.: 1
: 2,300

Red LEDs SMD/SMT 621 nm 4.5 cd 20 mA 2 V 182 mW Colorless 2.45 mm Dome Non-Diffused Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Red, 23.5 lm 4,071In Stock
Min.: 1
Mult.: 1
: 2,000

Red LEDs SMD/SMT 630 nm 23.5 lm 175 mA 2.2 V 1 W Colorless 1.872 mm Dome Clear Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs RED, 80.6lm 3,582In Stock
Min.: 1
Mult.: 1
: 250

Red LEDs SMD/SMT SMD-2 630 nm 80.6 lm 350 mA 2.2 V 3 W Colorless 3.06 mm Dome Water Clear XPEBRD Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs RED, 67.2LM 1,851In Stock
Min.: 1
Mult.: 1
: 2,000

Red LEDs SMD/SMT 1616 (4040 metric) 622 nm 67.2 lm 350 mA 2.18 V 3 W Colorless 1.6 mm x 1.6 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs PC- Red Orange XLamp156lm XEG Series 1,930In Stock
Min.: 1
Mult.: 1
: 3,000

Red LEDs SMD/SMT 0806 (2016 metric) 156 lm 1 A 3 V 3 W Colorless 1.27 mm x 1.4 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs PC Red XLamp 39.8 lmXEG Series 1,330In Stock
Min.: 1
Mult.: 1
: 3,000

Red LEDs SMD/SMT 0806 (2016 metric) 39.8 lm 1 A 3 V 3 W Colorless 1.27 mm x 1.4 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Photo Red 400 lm 1,933In Stock
Min.: 1
Mult.: 1
: 2,000

Red LEDs SMD/SMT 1616 (4040 metric) 660 nm 400 mW 350 mA 2.17 V 3 W Colorless 1.6 mm x 1.6 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Red, 56.8lm 3,823In Stock
Min.: 1
Mult.: 1
: 1,000

Red LEDs SMD/SMT SMD-2 625 nm 56.8 lm 350 mA 2.2 V 2 W Colorless 2.6 mm Dome Water Clear XPCRED Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Red Oval LED 3,794In Stock
Min.: 1
Mult.: 1
: 2,500

Red LEDs Through Hole T-1 3/4 (5 mm) 621 nm 2200 mcd 20 mA 2.1 V 130 mW Tinted 5.1 mm x 3.7 mm Oval Clear C5SMF-RJE Ammo Pack
Cree LED Single Colour LEDs Red 6,443In Stock
Min.: 1
Mult.: 1
: 2,300

Red LEDs SMD/SMT 621 nm 1.8 cd 20 mA 2 V 182 mW Colorless 2.45 mm Dome Non-Diffused CLM2D-RPC Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs PC Red XLamp 45.7 lmXEG Series 32In Stock
250Expected 2026/09/04
Min.: 1
Mult.: 1
: 250

Red LEDs SMD/SMT 0806 (2016 metric) 45.7 lm 1 A 3 V 3 W Colorless 1.27 mm x 1.4 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Red Orange, 80.6lm 188In Stock
Min.: 1
Mult.: 1
: 250

Red LEDs SMD/SMT SMD-2 620 nm 80.6 lm 350 mA 2.18 V 3 W Colorless 3.06 mm Dome Water Clear XPEBRO Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Red 45.7lm 52In Stock
6,000Expected 2026/09/04
Min.: 1
Mult.: 1
: 3,000

Red LEDs SMD/SMT 1616 (4040 metric) 625 nm 45.7 lm 350 mA 2.2 V 3 W Colorless 1.6 mm x 1.6 mm Square Flat Diffused Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Red LED, 621nm, 4-mmOval, 1205-1976mcd 6,737In Stock
Min.: 1
Mult.: 1
: 3,000

Red LEDs 1205 mcd C4SMA-RGY Ammo Pack
Cree LED Single Colour LEDs Red LED, 621nm, 4-mmOval, 2130-3590mcd 824In Stock
Min.: 1
Mult.: 1

Red LEDs 2130 mcd C4SMB-RGY Bulk
Cree LED Single Colour LEDs Red Round 2,474In Stock
Min.: 1
Mult.: 1
: 2,500

Red LEDs Through Hole T-1 3/4 (5 mm) 624 nm 7400 mcd 20 mA 2.1 V 130 mW Colorless 5 mm Dome Clear C503C-RCS Ammo Pack
Cree LED Single Colour LEDs Red Oval LED 2,452In Stock
Min.: 1
Mult.: 1
: 2,500

Red LEDs Through Hole T-1 3/4 (5 mm) 621 nm 2200 mcd 20 mA 2.1 V 130 mW Red 5.2 mm x 4.6 mm Oval Dome Clear C566C-RFF Ammo Pack
Cree LED Single Colour LEDs Red SMD 229In Stock
Min.: 1
Mult.: 1
: 2,000

Red LEDs SMD/SMT PLCC-4 624 nm 1.12 cd 50 mA 2.4 V 120 mW Colorless Round Flat Clear Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Red Orange, 87.4lm 225In Stock
Min.: 1
Mult.: 1
: 250

Red LEDs SMD/SMT SMD-2 620 nm 87.4 lm 350 mA 2.18 V 3 W Colorless 3.06 mm Dome Water Clear XPEBRO Reel, Cut Tape, MouseReel