KTZ8864EJAA-TR

Kinetic Technologies
389-KTZ8864EJAA-TR
KTZ8864EJAA-TR

Mfr.:

Description:
LED Lighting Driver ICs 4-Channel LED Backlight Driver with Dual LCD Bias Power

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Kinetic Technologies
Product Category: LED Lighting Driver ICs
4 Output
Boost
120 mA
WLCSP-24
5.5 V
2.7 V
100 Hz to 100 kHz
32 V
- 40 C
+ 85 C
Reel
Brand: Kinetic Technologies
Features: PWM Dimming, Open LED Protection
Input Voltage: 2.7 V to 5.5 V
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Product: LED Lighting Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 3000
Subcategory: Driver ICs
Supply Current - Max: 1.3 mA
Type: LED Backlight Driver
Unit Weight: 57.388 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

KTZ8864 4-Channel LED Backlight Driver

Kinetic Technologies KTZ8864 4-Channel LED Backlight Driver is a multifunction Power Management IC (PMIC) that combines a 4-channel, high-efficiency step-up LED backlight driver with a dual output LCD bias power regulator into a compact, space-saving small package. Kinetic KTZ8864 integrates a step-up converter for LED backlighting, a step-up converter with LDO, and an inverting charge pump for LCD bias power. This results in a simpler and smaller solution with fewer external components. The high switching frequency of the KTZ8864 allows the use of a smaller inductor and capacitor. The input operating range of this device is from 2.7V to 5.5V, making it ideal for mobile, battery-powered applications.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3000   Multiples: 3000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
$0.664 $1,992.00