+ 90 C LED Drivers Power Supplies

Results: 472
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operation Mode Output Current-Channel 1 Output Voltage-Channel 1 Output Power Input Voltage Dimming Number of Outputs Mounting Style Length Width Height Industry Standard Series IP Rating
ERP LED Power Supplies 29.4W 28-42V CC Dim 350-700mA Trmnl Blck 84In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 350 mA to 700 mA 28 VDC to 42 VDC 29.4 W 220 VAC to 240 VAC With Dimming 1 Output Chassis Mount 154.2 mm (6.071 in) 26.5 mm (1.043 in) 21.8 mm (0.858 in) Industrial FC PSB30 IP20
ERP LED Power Supplies 120 & 277 Vac, 90% efficiency, Rectangular Aluminum Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 30 W max, Programmable 525 to 1050 mA Iout, 27 V max Vout (Draco5 internal ERP code name) 85In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.05 A 18 VDC to 27 VDC 28.4 W 120 VAC, 277 VAC With Dimming 1 Output Chassis Mount 98.5 mm (3.878 in) 26.2 mm (1.031 in) 23.85 mm (0.939 in) Industrial FC PSB40 IP20
ERP LED Power Supplies 220 to 240 Vac, 90% eff., Rectangular Aluminum Case, 100 W max, Constant Voltage 48 V Vout, Flying Leads 88In Stock
Min.: 1
Mult.: 1

Constant Voltage (CV) 100 mA to 2 A 48 VDC 96 W 220 VAC to 240 VAC Without Dimming 1 Output Chassis Mount 137 mm (5.394 in) 26.25 mm (1.033 in) 19.85 mm (0.781 in) Industrial FC VLM100 IP20
ERP LED Power Supplies 50.4W 28-42V CC Dim 600-1200mA Trmnl Blk 60In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 600 mA to 1.2 A 28 VDC to 42 VDC 50.4 W 220 VAC to 240 VAC With Dimming 1 Output Chassis Mount 154.2 mm (6.071 in) 26.5 mm (1.043 in) 21.8 mm (0.858 in) Industrial FC PSB50 IP20
MEAN WELL LED Power Supplies 1008W 5600mA 70-180V IP67 CP 3n1 Dim 13In Stock
Min.: 1
Mult.: 1

Constant Power (CP) 5.6 A 70 VDC to 180 VDC 1.008 kW 180 VAC to 528 VAC With Dimming 1 Output Chassis Mount 310 mm (12.205 in) 144 mm (5.669 in) 48.5 mm (1.909 in) Industrial HVGC-1000 IP67
MEAN WELL LED Power Supplies 50.4W 90-132Vin 3in1 500-1400mA slct curr 91In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.4 A 90 VDC 50.4 W 90 VAC to 132 VAC, 127 VDC to 186 VDC With Dimming 1 Output SMD/SMT 123.5 mm (4.862 in) 81.5 mm (3.209 in) 23 mm (0.906 in) Industrial LCM-60U
MEAN WELL LED Power Supplies 240W O/P 110In Stock
Min.: 1
Mult.: 1

Constant Power (CP) 700 mA 370 VDC 239.4 W 100 VAC to 305 VAC, 142 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 219 mm (8.622 in) 63 mm (2.48 in) 35.5 mm (1.398 in) Industrial PFC IP67
MEAN WELL LED Power Supplies 240W 24V 10A CC+CV IP67 DALI control 43In Stock
Min.: 1
Mult.: 1

CV + CC 10 A 24 VDC 240 W 100 VAC to 305 VAC, 142 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 244.094 mm (9.61 in) 70.866 mm (2.79 in) 37.592 mm (1.48 in) Industrial ELG-240 IP65
MEAN WELL LED Power Supplies 240W O/P 181In Stock
Min.: 1
Mult.: 1

Constant Power (CP) 1.4 A 186 VDC 239.4 W 100 VAC to 305 VAC, 142 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 219 mm (8.622 in) 63 mm (2.48 in) 35.5 mm (1.398 in) Industrial PFC IP67
MEAN WELL LED Power Supplies 75W27-56V 650-2100mA CP IP67 Io adj w/pot 142In Stock
Min.: 1
Mult.: 1

Constant Power (CP) 1.4 A 27 VDC to 56 VDC 75 W 100 VAC to 305 VAC, 142 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 140 mm (5.512 in) 63 mm (2.48 in) 32 mm (1.26 in) Industrial PFC XLG-75 IP67
MEAN WELL LED Power Supplies 42W 1-100Vdc CC 350-1050mA KNX 96In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 350 mA to 1.05 A 2 VDC to 100 VDC 42 W 180 VAC to 295 VAC, 220 VDC to 417 VDC With Dimming 1 Output Chassis Mount 123.5 mm (4.862 in) 81.5 mm (3.209 in) 23 mm (0.906 in) Industrial PFC LCM-40KN
ERP LED Power Supplies 58.8W 24-42V 1400mA CC Tri-Mode Dim 109In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.4 A 24 VDC to 42 VDC 58.8 W 120 VAC to 277 VAC With Dimming 1 Output Panel Mount 87 mm (3.425 in) 60 mm (2.362 in) 30 mm (1.181 in) Industrial FC ESPT IP66
MEAN WELL LED Power Supplies 700mA 71-143V 100.1W IP67 CC 3in1 dimming 95In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 700 mA 71 VDC to 143 VDC 100.1 W 180 VAC to 295 VAC, 255 VDC to 417 VDC With Dimming 1 Output Chassis Mount 199.136 mm (7.84 in) 62.992 mm (2.48 in) 35.306 mm (1.39 in) Industrial ELG-100-C IP67
MEAN WELL LED Power Supplies 478.8W 42V 11.4A Io/Vo adj w/pot 20In Stock
19Expected 2026/06/12
Min.: 1
Mult.: 1

CV + CC 5.7 A to 11.4 A 35.7 VDC to 44.1 VDC 478.8 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 235.2 mm (9.26 in) 125 mm (4.921 in) 43.8 mm (1.724 in) Industrial HLG-480H IP65
MEAN WELL LED Power Supplies 300W 214-428V 700mA IP65 Io Adj w/pot 37In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 700 mA 442 VDC 300 W 180 VAC to 528 VAC, 254 VDC to 747 VDC With Dimming 1 Output Chassis Mount 262 mm (10.315 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial HVGC-320 IP65
MEAN WELL LED Power Supplies 480W 137-343V 1400mA CP Dimming W/Pot 10In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.4 A 137 VDC to 343 VDC 480 W 180 VAC to 528 VAC, 254 VDC to 747 VDC With Dimming 1 Output Desktop 262 mm (10.315 in) 125 mm (4.921 in) 43.8 mm (1.724 in) Industrial HVGC-480 IP65
ERP LED Power Supplies 120 & 277 Vac, 90% efficiency, Rectangular Aluminum Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 50 W max, Programmable 425 to 850 mA Iout, 56 V max Vout (Draco5 internal ERP code name) 20In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 850 mA 38 VDC to 56 VDC 47.6 W 120 VAC, 277 VAC With Dimming 1 Output 98.5 mm (3.878 in) 26.2 mm (1.031 in) 23.85 mm (0.939 in) Industrial FC PSB40 IP20
MEAN WELL LED Power Supplies 199.9W42V 4.76A IP67 CC+CV 3in1 Dimming 19In Stock
Min.: 1
Mult.: 1

CV + CC 4.76 A 42 VDC 199.9 W 100 VAC to 305 VAC, 142 VDC to 431 VDC With Dimming 1 Output Chassis Mount 244.094 mm (9.61 in) 70.866 mm (2.79 in) 37.592 mm (1.48 in) Industrial ELG-200 IP67
MEAN WELL LED Power Supplies 480W92-228.5V 2100mA CP Dimming W/Pot 6In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 2.1 A 92 VDC to 228.5 VDC 480 W 180 VAC to 528 VAC, 254 VDC to 747 VDC With Dimming 1 Output Desktop 262 mm (10.315 in) 125 mm (4.921 in) 43.8 mm (1.724 in) Industrial HVGC-480 IP65
MEAN WELL LED Power Supplies 649.6W 46.4-116V5.6A CP 3in1 Dimming 4In Stock
Min.: 1
Mult.: 1

Constant Power (CP) 5.6 A 47 VDC to 116 VDC 649.6 W 180 VAC to 528 VAC With Dimming 1 Output Desktop 280 mm (11.024 in) 144 mm (5.669 in) 48.5 mm (1.909 in) Industrial HVGC-650 IP67
MEAN WELL LED Power Supplies 1008W 95-240V 4200mA Constant Power 3n1 dimming and built-in potentiometer 2In Stock
Min.: 1
Mult.: 1

Constant Power (CP) 4.2 A 250 VDC 1.008 kW 180 VAC to 528 VAC With Dimming 1 Output Chassis Mount 310 mm (12.205 in) 144 mm (5.669 in) 48.5 mm (1.909 in) Industrial HVGC-1000 IP67
MEAN WELL LED Power Supplies 240W 48V 5A CC+CV IP67 3in1 Dimming 34In Stock
Min.: 1
Mult.: 1

CV + CC 5 A 48 VDC 240 W 100 VAC to 305 VAC, 142 VDC to 431 VDC With Dimming 1 Output Chassis Mount 244.094 mm (9.61 in) 70.866 mm (2.79 in) 37.592 mm (1.48 in) Industrial ELG-240 IP67
MEAN WELL LED Power Supplies 200W Constant Power IP67 3in1 Dim 45In Stock
Min.: 1
Mult.: 1

Constant Power (CP) 3.5 A 27 VDC to 56 VDC 200 W 100 VAC to 305 VAC, 142 VDC to 431 VDC With Dimming 1 Output Chassis Mount 199 mm (7.835 in) 63 mm (2.48 in) 35.5 mm (1.398 in) Industrial PFC IP67
MEAN WELL LED Power Supplies 649.6W 92.8-232V2.8A CP 3in1 Dimming 3In Stock
Min.: 1
Mult.: 1

Constant Power (CP) 2.8 A 93 VDC to 232 VDC 649.6 W 180 VAC to 528 VAC With Dimming 1 Output Desktop 280 mm (11.024 in) 144 mm (5.669 in) 48.5 mm (1.909 in) Industrial HVGC-650 IP67
Hatch Lighting LED Power Supplies LED Power Supplies, 50W, 120V-277VAC, 1400mA, 18V-36VDC, Constant Current, 0-10V/ELV Dimming 40In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.4 A 18 VDC to 36 VDC 50 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 137.7 mm (5.421 in) 45.7 mm (1.799 in) 32.3 mm (1.272 in) Industrial L Series Constant Current LED Drivers IP66