Tube LED Drivers Power Supplies

Results: 50
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operation Mode Output Current-Channel 1 Output Voltage-Channel 1 Output Power Input Voltage Dimming Number of Outputs Mounting Style Length Width Height Industry Series IP Rating
RECOM Power LED Power Supplies 0.7A LED-Driver REG 4.5-36Vin 2-35Vout 56In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 0 A to 700 mA 2 VDC to 35 VDC 24.5 W 4.5 VDC to 36 VDC With Dimming 1 Output SMD/SMT 31 mm (1.22 in) 11.4 mm (0.449 in) 6.6 mm (0.26 in) Industrial RCD-24PL
RECOM Power LED Power Supplies 0.7A LED-Driver REG 4.5-36Vin 2-35Vout 67In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 0 A to 700 mA 2 VDC to 35 VDC 24.5 W 4.5 VDC to 36 VDC With Dimming 1 Output SMD/SMT 31 mm (1.22 in) 11.4 mm (0.449 in) 6.6 mm (0.26 in) Industrial RCD-24PL
RECOM Power LED Power Supplies 6-36VIN 2-32VOUT LED DRIVER DC/DC 61In Stock
252Expected 2026/03/20
Min.: 1
Mult.: 1

Constant Current (CC) 0 A to 1 A 2 VDC to 32 VDC 6 VDC to 36 VDC With Dimming 1 Output SMD/SMT 31 mm (1.22 in) 11.4 mm (0.449 in) 6.6 mm (0.26 in) Industrial RCD-24PL
RECOM Power LED Power Supplies 12-60VIN 2-56VOUT LED DRIVER DC/DC 6In Stock
87Expected 2026/04/10
Min.: 1
Mult.: 1

Constant Current (CC) 0 A to 350 mA 2 VDC to 56 VDC 19.6 W 9 VDC to 60 VDC With Dimming 1 Output Through Hole 32.6 mm (1.283 in) 16.65 mm (0.656 in) 11.1 mm (0.437 in) Industrial RCD-48 IP67
RECOM Power LED Power Supplies 12-60VIN 2-56VOUT LED DRIVER DC/DC 40In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 0 A to 500 mA 2 VDC to 56 VDC 28 W 9 VDC to 60 VDC With Dimming 1 Output Through Hole 32.6 mm (1.283 in) 16.65 mm (0.656 in) 11.1 mm (0.437 in) Industrial RCD-48 IP67
RECOM Power LED Power Supplies 12-60VIN 2-56VOUT LED DRIVER DC/DC 81In Stock
116Expected 2026/03/13
Min.: 1
Mult.: 1

Constant Current (CC) 0 A to 700 mA 2 VDC to 56 VDC 39.2 W 9 VDC to 60 VDC With Dimming 1 Output Through Hole 32.6 mm (1.283 in) 16.65 mm (0.656 in) 11.1 mm (0.437 in) Industrial RCD-48 IP67
MEAN WELL LED Power Supplies 10-56Vin 6-52V 700mA CC PCB Mnt 26In Stock
4,470On Order
Min.: 1
Mult.: 1

Constant Current (CC) 700 mA 6 VDC to 52 VDC 60 W 10 VDC to 56 VDC With Dimming 1 Output Panel Mount 32.1 mm (1.264 in) 20.5 mm (0.807 in) 12.5 mm (0.492 in) Industrial NLDD-H
MEAN WELL LED Power Supplies 9-36Vin 2-32Vout 350mA LED Driver
975Expected 2026/05/13
Min.: 1
Mult.: 1

Constant Current (CC) 350 mA 2 VDC to 32 VDC 11 W 9 VDC to 36 VDC With Dimming 1 Output Through Hole 22.6 mm (0.89 in) 9.9 mm (0.39 in) 8.9 mm (0.35 in) Industrial LDD-L
MEAN WELL LED Power Supplies 10-56Vin 6-52V1050mA CC PCB Mnt
659Expected 2026/05/13
Min.: 1
Mult.: 1

Constant Current (CC) 1.05 A 6 VDC to 52 VDC 60 W 10 VDC to 56 VDC With Dimming 1 Output Panel Mount 32.1 mm (1.264 in) 20.5 mm (0.807 in) 12.5 mm (0.492 in) Industrial NLDD-H
MEAN WELL LED Power Supplies 10-56Vin 6-46V1400mA CC PCB Mnt
1,065Expected 2026/06/03
Min.: 1
Mult.: 1

Constant Current (CC) 1.4 A 6 VDC to 46 VDC 60 W 10 VDC to 56 VDC With Dimming 1 Output Panel Mount 32.1 mm (1.264 in) 20.5 mm (0.807 in) 12.5 mm (0.492 in) Industrial NLDD-H
RECOM Power LED Power Supplies 0.5A LED-Driver REG 4.5-36Vin 2-35Vout
400Expected 2026/03/20
Min.: 1
Mult.: 1

Constant Current (CC) 0 A to 500 mA 2 VDC to 35 VDC 17.5 W 4.5 VDC to 36 VDC With Dimming 1 Output SMD/SMT 31 mm (1.22 in) 11.4 mm (0.449 in) 6.6 mm (0.26 in) Industrial RCD-24PL
MEAN WELL LED Power Supplies 9-36Vin 2-32Vout 300mA LED Driver
300On Order
Min.: 1
Mult.: 1

Constant Current (CC) 300 mA 2 VDC to 32 VDC 10 W 9 VDC to 36 VDC With Dimming 1 Output SMD/SMT 22.6 mm (0.89 in) 8.9 mm (0.35 in) 8.9 mm (0.35 in) Industrial LDD-L
MEAN WELL LED Power Supplies 9-36Vin 2-32Vout 500mA LED Driver
150Expected 2026/04/08
Min.: 1
Mult.: 1

Constant Current (CC) 500 mA 2 VDC to 32 VDC 16 W 9 VDC to 36 VDC With Dimming 1 Output Through Hole 22.6 mm (0.89 in) 9.9 mm (0.39 in) 8.9 mm (0.35 in) Industrial LDD-L
MEAN WELL LED Power Supplies 9-36Vin 2-32Vout 600mA LED Driver
100Expected 2026/04/29
Min.: 1
Mult.: 1

Constant Current (CC) 600 mA 2 VDC to 32 VDC 19 W 9 VDC to 36 VDC With Dimming 1 Output SMD/SMT 22.6 mm (0.89 in) 9.9 mm (0.39 in) 8.9 mm (0.35 in) Industrial LDD-L
MEAN WELL LED Power Supplies 9-32V 2-28Vout 700mA LED Driver SMT style
57Expected 2026/03/23
Min.: 1
Mult.: 1

Constant Current (CC) 700 mA 2 VDC to 28 VDC 20 W 9 VDC to 32 VDC Without Dimming 2 Output SMD/SMT 25.4 mm (1 in) 10.5 mm (0.413 in) 9.3 mm (0.366 in) Industrial LDD-L
MEAN WELL LED Power Supplies 10-56Vin 6-46V1200mA CC PCB Mnt
135On Order
Min.: 1
Mult.: 1

Constant Current (CC) 1.2 A 6 VDC to 46 VDC 60 W 10 VDC to 56 VDC With Dimming 1 Output Panel Mount 32.1 mm (1.264 in) 20.5 mm (0.807 in) 12.5 mm (0.492 in) Industrial NLDD-H
RECOM Power LED Power Supplies 0.35A LED-Driver REG 4.5-36Vin 2-35Vout
12Expected 2026/03/13
Min.: 1
Mult.: 1

Constant Current (CC) 0 A to 350 mA 2 VDC to 35 VDC 12.25 W 4.5 VDC to 36 VDC With Dimming 1 Output SMD/SMT 31 mm (1.22 in) 11.4 mm (0.449 in) 6.6 mm (0.26 in) Industrial RCD-24PL
RECOM Power LED Power Supplies 0.5A LED-Driver REG 4.5-36Vin 2-35Vout
9Expected 2026/03/20
Min.: 1
Mult.: 1

Constant Current (CC) 0 A to 500 mA 2 VDC to 35 VDC 17.5 W 4.5 VDC to 36 VDC With Dimming 1 Output SMD/SMT 31 mm (1.22 in) 11.4 mm (0.449 in) 6.6 mm (0.26 in) Industrial RCD-24PL
MEAN WELL LED Power Supplies 9-32V 2-28Vout 300mA LED Driver SMT style Lead-Time 15 Weeks
Min.: 1
Mult.: 1

Constant Current (CC) 300 mA 2 VDC to 28 VDC 10 W 9 VDC to 32 VDC Without Dimming 2 Output SMD/SMT 25.4 mm (1 in) 10.5 mm (0.413 in) 9.3 mm (0.366 in) Industrial LDD-L
MEAN WELL LED Power Supplies 9-32V 2-28Vout 600mA LED Driver SMT style Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

Constant Current (CC) 600 mA 2 VDC to 28 VDC 9 VDC to 32 VDC Without Dimming 2 Output SMD/SMT 25.4 mm (1 in) 10.5 mm (0.413 in) 9.3 mm (0.366 in) Industrial LDD-L
RECOM Power LED Power Supplies 0.6A LED-Driver REG 4.5-36Vin 2-35Vout Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Constant Current (CC) 0 A to 600 mA 2 VDC to 35 VDC 21 W 4.5 VDC to 36 VDC With Dimming 1 Output SMD/SMT 31 mm (1.22 in) 11.4 mm (0.449 in) 6.6 mm (0.26 in) Industrial RCD-24PL
RECOM Power LED Power Supplies 0.6A LED-Driver REG 4.5-36Vin 2-35Vout Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Constant Current (CC) 0 A to 600 mA 2 VDC to 35 VDC 21 W 4.5 VDC to 36 VDC With Dimming 1 Output SMD/SMT 31 mm (1.22 in) 11.4 mm (0.449 in) 6.6 mm (0.26 in) Industrial RCD-24PL
RECOM Power LED Power Supplies 0.6A LED-Driver REG 4.5-36Vin 2-35Vout Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Constant Current (CC) 0 A to 600 mA 2 VDC to 35 VDC 21 W 4.5 VDC to 36 VDC With Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
MEAN WELL LED Power Supplies 9-36Vin 2-40Vout 300mA pin style Lead-Time 15 Weeks
Min.: 1
Mult.: 1

Constant Current (CC) 300 mA 2 VDC to 40 VDC 9 VDC to 36 VDC With Dimming 1 Output Through Hole Industrial LDB-L
MEAN WELL LED Power Supplies 9-28Vin 2-30Vout 600mA pin style Lead-Time 15 Weeks
Min.: 1
Mult.: 1

Constant Current (CC) 600 mA 2 VDC to 30 VDC 9 VDC to 28 VDC With Dimming 1 Output Through Hole Industrial LDB-L