+ 150 C LED Lighting Driver ICs

Results: 343
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Topology Output Current Package/Case Supply Voltage - Max Supply Voltage - Min Operating Frequency Output Voltage Series Minimum Operating Temperature Maximum Operating Temperature Features Qualification Packaging
Power Integrations LED Lighting Driver ICs 4 channel LED driver 450In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SO-16 InnoMux2-BL - 40 C + 150 C Reel, Cut Tape

Diodes Incorporated LED Lighting Driver ICs LED MV Int Switch MSOP-8EP T&R 2.5K 632,746In Stock
Min.: 1
Mult.: 1
Reel: 2,500

1 Output Buck 1.5 A MSOP-8EP 40 V 4.5 V 250 kHz 36 V AL8861Q - 40 C + 150 C PWM Dimming, Open LED Protection AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics LED Lighting Driver ICs 1.5 A Max Const LED Driver 15,843In Stock
Min.: 1
Mult.: 1
Reel: 2,500

1 Output Boost, Buck 1.5 A PowerSO-8 40 V 4.5 V 50 kHz Adjustable STCS1A - 40 C + 150 C Constant Current Reel, Cut Tape, MouseReel
STMicroelectronics LED Lighting Driver ICs 2 A max CC LED DRVR 12,041In Stock
Min.: 1
Mult.: 1
Reel: 600

1 Output Boost, Buck 2 A Power SO-10 40 V 4.5 V 50 kHz Adjustable STCS2 - 40 C + 150 C Constant Current Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs Improved LT3952; 60V/4A Boost LED Driver 1,713In Stock
Min.: 1
Mult.: 1

1 Output Boost 4 A TSSOP-28 42 V 3 V 200 kHz to 3 MHz 60 V LT3952 - 40 C + 150 C PWM Dimming, Open LED Protection Tube
Microchip Technology LED Lighting Driver ICs INTEGRATED LED DRV W/ AVG MODE CURRENT 2,711In Stock
Min.: 1
Mult.: 1
Reel: 2,500

1 Output Buck 750 mA MSOP-8 60 V 8 V Adjustable - 40 C + 150 C PWM Dimming, Short Circuit and Thermal Protection Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs 40VIN, 75VOUT LED Cntrs 252In Stock
Min.: 1
Mult.: 1

1 Output Boost, Buck, Buck-Boost, Flyback, SEPIC 10 A MSOP-16 40 V 4.5 V 100 kHz to 1 MHz Adjustable LT3755 - 40 C + 150 C PWM Dimming, Open LED Protection Tube
Infineon Technologies LED Lighting Driver ICs LITIX 2,414In Stock
Min.: 1
Mult.: 1
Reel: 2,500

1 Output Buck 700 mA SOIC-8 40 V 5 V 50 kHz to 300 kHz Adjustable TLD5045 - 40 C + 150 C Constant Current AEC-Q100 Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs DPAK 150MA 18,982In Stock
Min.: 1
Mult.: 1
Reel: 2,500

1 Output Boost, Buck 350 mA DPAK-3 50 V 50 V 100 Hz to 100 kHz Adjustable NSI50150AD - 55 C + 150 C Constant Current Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) LED Lighting Driver ICs MPSafeTM 42V, 3A Buck or 2.4A Buck-Boost, Synchronous Infrared LED Driver, AEC-Q100 Qualified 500In Stock
Min.: 1
Mult.: 1
Reel: 500

1 Output Buck, Buck-Boost 2.4 A, 3 A QFN-19 42 V 1.25 MHz, 2.4 MHz MPQ7231 - 40 C + 150 C Built for Infrared (IR) LED Applications, Fault Indication, Integrated Current-Sense Resistor, Improved Efficiency and Thermals, Optimized for EMC/EMI, Over-Current Protection, Over-Voltage Protection Reel, Cut Tape
Analog Devices LED Lighting Driver ICs 60VSync 4-Switch Buck-Boost LED Drv Ctrl 1,510In Stock
Min.: 1
Mult.: 1
Reel: 2,500

1 Output Boost, Buck QFN-28 60 V 4 V 150 kHz to 650 kHz 60 V LT8391 - 40 C + 150 C 4-Switch Single Inductor Architecture Reel, Cut Tape, MouseReel
STMicroelectronics LED Lighting Driver ICs 3 A, 61 V monolithic current source with dimming capability 1,888In Stock
Min.: 1
Mult.: 1
Reel: 2,500

1 Output Buck 3 A 61 V 4.5 V 250 kHz to 1.5 MHz Adjustable LED6000 - 40 C + 150 C Soft Start Reel, Cut Tape
Infineon Technologies LED Lighting Driver ICs LITIX 4,566In Stock
Min.: 1
Mult.: 1
Reel: 2,500

3 Output Boost 120 mA SSOP-14 40 V 5.5 V 40 V - 40 C + 150 C PWM Control AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics LED Lighting Driver ICs 85mA LED driver w/ boost reg for LCD 7,826In Stock
Min.: 1
Mult.: 1
Reel: 4,000

6 Output Boost 85 mA VFQFPN-24 36 V 4.5 V 250 kHz to 1 MHz 36 V LED7707 - 40 C + 150 C Integrated MOSFET Reel, Cut Tape, MouseReel
Infineon Technologies LED Lighting Driver ICs LED DRIVER 3,530In Stock
Min.: 1
Mult.: 1
Reel: 2,500

1 Output Buck 1.5 A DSO-8 80 V 8 V 2 MHz Adjustable ILD8150 - 40 C + 150 C Soft Start Reel, Cut Tape
Infineon Technologies LED Lighting Driver ICs LITIX 5,347In Stock
Min.: 1
Mult.: 1
Reel: 2,500

1 Output Boost 360 mA SSOP-14 40 V 5.5 V 40 V TLD1124 - 40 C + 150 C Short Circuit and Thermal Protection AEC-Q100 Reel, Cut Tape, MouseReel

Infineon Technologies LED Lighting Driver ICs LITIX 2,685In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Output Boost 240 mA TSDSO-14 40 V 5.5 V 40 V - 40 C + 150 C Short Circuit and Thermal Protection Reel, Cut Tape

STMicroelectronics LED Lighting Driver ICs 8 Channels LED driver with direct switch control 2,205In Stock
Min.: 1
Mult.: 1
Reel: 2,500

8 Output Boost, Buck 100 mA HTSSOP-16 5.5 V 3 V 850 mV to 19 V ALED8102S - 40 C + 150 C LED Driver with Direct Switch Control AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics LED Lighting Driver ICs LED driver with boost regulator, 6-rows 30 mA, for LCD panels backlight 5,623In Stock
Min.: 1
Mult.: 1
Reel: 4,000

6 Output Boost 30 mA VQFPN-24 36 V 4.5 V 250 kHz to 1 MHz 36 V LED7706 - 40 C + 150 C Thermal Shutdown Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs SINGLE LED PRE-DRIVE 10,453In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Output Boost, Buck 25 mA SOIC-8 18 V 4.5 V 100 kHz Adjustable NCV7691 - 40 C + 150 C PWM Dimming, Constant Current AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies LED Lighting Driver ICs LITIX 2,257In Stock
Min.: 1
Mult.: 1
Reel: 3,000
4 Output Buck-Boost TSDSO-24 40 V 4.5 V 200 kHz to 700 kHz - 40 C + 150 C Reel, Cut Tape

STMicroelectronics LED Lighting Driver ICs Automotive 3A single channel LED driver with integrated DC-DC converter 7,117In Stock
Min.: 1
Mult.: 1
Reel: 2,500

1 Output Buck 3 A HTSSOP-16 61 V 4.5 V 250 kHz to 1 MHz Adjustable ALED6001 - 40 C + 150 C Soft Start AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics LED Lighting Driver ICs 6-row 85 mA LEDs driver with boost regulator for LCD panel backlights 1,217In Stock
Min.: 1
Mult.: 1
Reel: 3,000

6 Output Boost 85 mA QFN-EP-24 36 V 4.5 V 250 kHz to 1 MHz 36 V ALED7707 - 40 C + 150 C Integrated MOSFET AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics LED Lighting Driver ICs 0.5 A max LED Driver 12,187In Stock
Min.: 1
Mult.: 1
Reel: 2,500

1 Output Boost, Buck 500 mA SOIC-8 40 V 4.5 V 50 kHz Adjustable STCS05 - 40 C + 150 C Constant Current Reel, Cut Tape, MouseReel
STMicroelectronics LED Lighting Driver ICs ADV CV CC SMPS CTRL 200uA 2.5V 50mV 9,788In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Output Boost, Buck 20 mA SOT-23-6 36 V 3.5 V 1 kHz Adjustable SEA05 - 40 C + 150 C Constant Current, Constant Voltage Reel, Cut Tape, MouseReel