4-2213480-1

TE Connectivity / Raychem
655-4-2213480-1
4-2213480-1

Mfr.:

Description:
LED Lighting Accessories & Hardware LUMAWISE Z50 HOLDER 2828 LEDIL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: LED Lighting Accessories & Hardware
RoHS:  
LED Holder
Lumawise Z50
Panel
Brand: TE Connectivity / Raychem
Color: White
Diameter: 28 mm
Height: 1 mm
Length: 28 mm
Packaging: Tray
Product Type: LED Lighting Mounting Accessories
Shape: Round
Factory Pack Quantity: 10
Subcategory: LED Lighting
Width: 28 mm
Unit Weight: 5.700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536610000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LUMAWISE ZxL LED Holders

TE Connectivity's (TE) LUMAWISE ZxL LED Holders provide a solderless connection to Chip-on-Board (CoB) LED arrays and are designed to develop Zhaga-compliant modules. These LED holders belong to the Type-Z LED holders family and feature snap-in LED retention that secures LED in the holder during the assembly. The ZxL LED holders are available in 1.35mm x 13.5mm, 12mm x 15mm, 20mm x 24mm, 19mm x 19mm, and 28mm x 28mm LED board dimensions. TE LUMAWISE ZxL LED holders are used in applications such as spotlights, track lights, recessed downlights, high bay lights, retrofit lamps, and wall sconces.

In Stock: 606

Stock:
606 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.37 $4.37
$2.80 $28.00
$2.00 $200.00