CHIPLED Multi-Colour LEDs

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Flux/Radiant Flux Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency
ams OSRAM Multi-Colour LEDs LTRBRASF 5,448In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT Colorless
ams OSRAM Multi-Colour LEDs LTRBRASF 4,700In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT Green 465 nm 6.41 lm 120 deg 53 mW Colorless
ams OSRAM Multi-Colour LEDs RGB DISPLIX P3333 5,632In Stock
Min.: 1
Mult.: 1
Reel: 3,000

RGB LEDs SMD/SMT 1.6 mm x 1.6 mm RGB 630 nm, 545 nm, 480 nm 8.88 lm 120 deg 27 mW, 42 mW, 54 mW Colorless
ams OSRAM Multi-Colour LEDs CHIPLED LO PWR MULTI RTB 10,490In Stock
Min.: 1
Mult.: 1
Reel: 12,000

RGB LEDs SMD/SMT RGB Colorless
ams OSRAM Multi-Colour LEDs MULTILED CHIPLED RED/GRN/BLU 46,233In Stock
Min.: 1
Mult.: 1
Reel: 24,000

RGB LEDs SMD/SMT RGB Colorless
ams OSRAM Multi-Colour LEDs Multi CHIPLED RGB 623nm 530nm 471nm 57,849In Stock
96,000On Order
Min.: 1
Mult.: 1
Reel: 24,000

RGB LEDs SMD/SMT 0404 (1010 metric) RGB 630 nm, 545 nm, 480 nm 0.336 lm 120 deg 10 mA, 5 mA 1.95 V, 2.7 V, 2.7 V 14 mW, 14 mW, 20 mW Colorless 1 mm x 1 mm Square Clear
ams OSRAM Multi-Colour LEDs Red Green Blue 20,424In Stock
Min.: 1
Mult.: 1
Reel: 12,000

RGB LEDs SMD/SMT PLCC-6 RGB 630 nm, 545 nm, 480 nm 0.735 lm 100 deg 20 mA 2.05 V, 3.2 V, 3.2 V 41 mW, 64 mW, 64 mW Colorless Rectangular Diffused
ams OSRAM Multi-Colour LEDs LTRBR37G 33,781In Stock
Min.: 1
Mult.: 1
Reel: 4,000

RGB LEDs SMD/SMT 0404 (1010 metric) RGB 621 nm, 530 nm, 471 nm 120 deg 2 mA 1.9 V, 2.7 V, 2.8 V Colorless Square Clear
ams OSRAM Multi-Colour LEDs LTRBRASF 19,839In Stock
Min.: 1
Mult.: 1
Reel: 3,000

RGB LEDs SMD/SMT RGB 621 nm, 530 nm, 465 nm 120 deg, 120 deg, 120 deg 20 mA 2.1 V, 2.65 V, 2.9 V Colorless Square Clear
ams OSRAM LTRBRASF-6B6C-0112-0-0-R18
ams OSRAM Multi-Colour LEDs RGB LED MULTILED 8,096In Stock
Min.: 1
Mult.: 1
Reel: 3,000

RGB LEDs SMD/SMT RGB 621 nm, 530 nm, 465 nm 120 deg, 120 deg, 120 deg 20 mA, 20 mA, 20 mA 2.1 V, 2.65 V, 2.9 V Colorless Square Clear
ams OSRAM Multi-Colour LEDs RGB LED 8,119In Stock
8,000Expected 2026/06/15
Min.: 1
Mult.: 1
Reel: 4,000

RGB LEDs SMD/SMT 0404 (1010 metric) RGB 621 nm, 530 nm, 471 nm 120 deg 2 mA 1.9 V, 2.7 V, 2.8 V Colorless Square Clear
ams OSRAM Multi-Colour LEDs RGB Multi CHIPLED
47,998Expected 2026/03/11
Min.: 1
Mult.: 1
Reel: 24,000

RGB LEDs SMD/SMT RGB 632 nm, 523 nm, 455 nm 120 deg 10 mA 1.95 V, 2.7 V, 2.7 V Colorless Square Clear
ams OSRAM Multi-Colour LEDs KRTBEILQ51.3A Non-Stocked Lead-Time 22 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

RGB LEDs SMD/SMT RGB 20 mA 2.1 V, 2.7 V Colorless
ams OSRAM Multi-Colour LEDs MULTILED GRN/RED/BLU Non-Stocked Lead-Time 22 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

RGB LEDs SMD/SMT 1 mm x 1 mm RGB 545 nm, 630 nm, 480 nm 0.853 lm 120 deg 3.8 mW, 5.4 mW, 5.6 mW Colorless