LITEON UV LEDs

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Package/Case Illumination Colour If - Forward Current Vf - Forward Voltage Wavelength/Colour Temperature Viewing Angle Power Rating Length Height Width Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Packaging
LITEON UV LEDs UVA 3535 LENS TYPE LED with 45mil 430nm 1,001In Stock
5,000Expected 2026/07/08
Min.: 1
Mult.: 1
Reel: 500

UV LEDs (Ultraviolet) 1313 (3434 metric) Ultraviolet (UVA) 500 mA 3.4 V 430 nm 130 deg 4.4 W 3.45 mm 2.13 mm 3.45 mm - 40 C + 85 C Colorless 3.06 mm Dome Clear Reel, Cut Tape, MouseReel
LITEON UV LEDs HIGH PWR UV 365nm 84In Stock
5,000Expected 2026/04/20
Min.: 1
Mult.: 1
Reel: 500

UV LEDs (Ultraviolet) 1313 (3434 metric) Ultraviolet (UVA) 500 mA 3.8 V 365 nm 130 deg 3.08 W 3.45 mm 2.13 mm 3.45 mm - 40 C + 85 C Colorless 3.06 mm Dome Clear Reel, Cut Tape, MouseReel
LITEON UV LEDs UVA LED LRENS TYPE 3535 405nm 1In Stock
5,000Expected 2026/04/20
Min.: 1
Mult.: 1
Reel: 500

UV LEDs (Ultraviolet) 1313 (3434 metric) Ultraviolet (UVA) 500 mA 3.5 V 405 nm 130 deg 3.08 W 3.45 mm 2.13 mm 3.45 mm - 40 C + 85 C Colorless 3.06 mm Dome Clear Reel, Cut Tape
LITEON UV LEDs HIGH PWR UV 385nm
1,000Expected 2026/04/20
Min.: 1
Mult.: 1
Reel: 500

UV LEDs (Ultraviolet) 3535 Ultraviolet (UVA) 500 mA 3.7 V 385 nm 130 deg 3.08 W 3.5 mm 2.15 mm 3.5 mm - 40 C + 85 C Colorless 3.06 mm Dome Clear Reel, Cut Tape, MouseReel
LITEON LTL2V3TU05K
LITEON UV LEDs UV TH LAMP,THRU-HOLE, T/S AlInGaP, 5MM, GRN, 400NM, 30DEG, CLR Non-Stocked Lead-Time 12 Weeks
Min.: 10,000
Mult.: 500
LITEON LTL2V3TU75K
LITEON UV LEDs UV, TH, LAMP,THRU-HOLE, T/S AlInGaP, 5MM, GRN, 375NM, 30DEG, CLR Non-Stocked Lead-Time 12 Weeks
Min.: 10,000
Mult.: 500
LITEON LTPL-C034UVH410
LITEON UV LEDs UV POWER LED C3.5X3.5X2.15MM LENS TYPE, 412NM, 1000 MW, 3.7V Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 500
Reel: 500

UV LEDs (Ultraviolet) 1313 (3434 metric) Ultraviolet (NUV) 500 mA 412 nm 3.08 W 3.45 mm 2.13 mm 3.45 mm - 40 C + 85 C Colorless Dome Clear Reel
LITEON LTPL-C16FUVM385
LITEON UV LEDs LTPL-C16FUVM385 UVA LED Non-Stocked Lead-Time 12 Weeks
Min.: 12,000
Mult.: 1,500
Reel: 1,500

UV LEDs (Ultraviolet) Ultraviolet (UVA) Reel
LITEON LTPL-C16FUVM395
LITEON UV LEDs LTPL-C16FUVM395 UVA LED Non-Stocked Lead-Time 12 Weeks
Min.: 12,000
Mult.: 1,500
Reel: 1,500

UV LEDs (Ultraviolet) Ultraviolet (UVA) Reel