GW VJLPL1.CM-LTLV-XX57-1-350-R18

ams OSRAM
720-MLTLVXX571350R18
GW VJLPL1.CM-LTLV-XX57-1-350-R18

Mfr.:

Description:
White LEDs

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,280

Stock:
4,280 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.38 $1.38
$0.973 $9.73
$0.73 $73.00
$0.622 $311.00
Full Reel (Order in multiples of 1000)
$0.586 $586.00
$0.54 $1,080.00
$0.537 $2,685.00
$0.504 $5,040.00

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
White
3000 K
105 lm
90
120 deg
350 mA
2.8 V
980 mW
1.4 mm
1.4 mm
0.75 mm
- 40 C
+ 100 C
1.1 mm x 1.1 mm
Square
GW VJLPL1.CM
Reel
Cut Tape
Brand: ams OSRAM
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 1000
Subcategory: LEDs
Tradename: OSLON
Type: High Power LEDs
Part # Aliases: Q65113A7110
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

OSLON Pure® 1414 LEDs

ams OSRAM OSLON Pure® 1414 LEDs with a full-color spectrum and color temperature of 1800K to 6500K allow users to perform color tuning and tight clustering. These LEDs offer an array of colors (both direct and phosphor-converted), high lumen density, color homogeneity, and 120°/150° typical radiation. The OSLON pure 1414 LEDs are available in a small industry-standard 1.4mm x 1.4mm package. These LEDs are used in entertainment, medical, architectural, machine vision, and emergency vehicle lighting.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.