Green LEDs Single Colour LEDs

Results: 1,961
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Illumination Colour Luminous Flux/Radiant Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
ams OSRAM Single Colour LEDs SMARTLED PURE 0201 UltraCompact SideEmitting LED 10,359In Stock
Min.: 1
Mult.: 1
: 15,000

Green LEDs PCB Mount 0603 (0201 metric) 529 nm 2290 mlm 5 mA 2.4 V KT TATPE1.xx Reel, Cut Tape
Luminus Devices Single Colour LEDs 23In Stock
Min.: 1
Mult.: 1

Green LEDs SMD/SMT COB-Chip-on-Board 555 nm Green 5.15 W 8 A 7 V Colorless Square Clear PTM-40X Tray
Cree LED Single Colour LEDs GREEN EMITTING LED 814In Stock
Min.: 1
Mult.: 1

Green LEDs SMD/SMT 0806 (2016 metric) 535 nm Green 400 lm 1 A 2.75 V 3 W Colorless 1.27 mm x 1.4 mm Rectangular Clear
ams OSRAM Single Colour LEDs 85,144In Stock
Min.: 1
Mult.: 1
: 4,000

Green LEDs SMD/SMT 0603 (1608 metric) 527 nm Green 5 mA 2.5 V Rectangular Diffused KT EELP41.12 Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs XLamp XQ-E HI Green Light Emitting Diode 2,849In Stock
Min.: 1
Mult.: 1

Green LEDs SMD/SMT 0606 (1616 metric) 535 nm Green 130 lm 350 mA 2.6 V Colorless 1.6 mm x 1.6 mm Square Clear
ams OSRAM Single Colour LEDs 3,329In Stock
Min.: 1
Mult.: 1
: 1,000

Green LEDs SMD/SMT Green 198 lm 350 mA 2.93 V 1 W 1.1 mm x 1.1 mm Square GW VJLPL1.UL Reel, Cut Tape
Vishay Semiconductors Single Colour LEDs Green 525nm 1400mcd 2.85V 73deg 0603 464,800In Stock
Min.: 1
Mult.: 1
: 9,000

Green LEDs SMD/SMT 0603 (1608 metric) 525 nm Green 2.8 mW 20 mA 2.85 V 64 mW Colorless 1.1 mm x 0.8 mm Rectangular Non-Diffused Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Green TOPLED E1608 376,431In Stock
Min.: 1
Mult.: 1
: 5,000

Green LEDs SMD/SMT TOPLED 560 nm Green 2.36 lm 10 mA 2.9 V 29 mW Tinted 1.23 mm x 0.6 mm Rectangular Diffused KP DELPS1.FP Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM Single Colour LEDs 1,537In Stock
Min.: 1
Mult.: 1
: 1,000

Green LEDs SMD/SMT 0505 (1414 metric) 525 nm Green 121 lm 350 mA 2.67 V 930 mW Colorless 1.1 mm x 1.1 mm Square Clear Pure 1414 Reel, Cut Tape
Cree LED Single Colour LEDs GREEN EMITTING LED 970In Stock
Min.: 1
Mult.: 1
: 1,000

Green LEDs Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Green, 130lm 1,779In Stock
Min.: 1
Mult.: 1
: 1,000

Green LEDs SMD/SMT SMD-2 535 nm Green 130 lm 350 mA 3.2 V 3 W Colorless 3.06 mm Dome Water Clear Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Green 525nm - 535 nm320lm XLamp XEG 2,617In Stock
Min.: 1
Mult.: 1
: 3,000

Green LEDs SMD/SMT 0806 (2016 metric) 535 nm Green 320 lm 1 A 2.75 V 3 W Colorless 1.27 mm x 1.4 mm Rectangular Clear Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs LE T Q8WP 1,088In Stock
Min.: 1
Mult.: 1
: 1,000

Green LEDs SMD/SMT 530 nm True Green 224 lm 1.4 A 3.6 V Colorless 3.64 mm x 3.365 mm Square Clear LE T Q8WP Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs GREEN EMITTING LED 2,269In Stock
Min.: 1
Mult.: 1
: 1,000

Green LEDs SMD/SMT 530 nm Green 172 lm 350 mA 2.85 V 3 W Colorless 3.06 mm Dome Water Clear Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs 65In Stock
Min.: 1
Mult.: 1

Green LEDs SMD/SMT MCPCB 523 nm Green 600 lm 700 mA 14.4 V 10 W Colorless 5.6 mm Dome Clear LZ4-40G108 Tray
Cree LED Single Colour LEDs Green, 122lm 1,190In Stock
Min.: 1
Mult.: 1
: 1,000

Green LEDs SMD/SMT 535 nm Green 122 lm 350 mA 3.2 V 3 W Colorless 3.06 mm Dome Water Clear XPEBGR Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs True Green 12,684In Stock
Min.: 1
Mult.: 1
: 4,000

Green LEDs SMD/SMT 0402 (1005 metric) 530 nm Green 1.04 lm 5 mA 2.85 V 15 mW Colorless 1.1 mm x 0.5 mm Rectangular Diffused LT VH9G Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMTD 3.2V 60 deg SMT 3528 Green 520nm 2,250In Stock
Min.: 1
Mult.: 1
: 2,000

Green LEDs SMD/SMT 3.5 mm x 2.8 mm 520 nm Green 50 mA 3.2 V 2.4 mm Dome Diffused WL-SMTD Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs RA Grn 525nm 700mcd 110deg Water Clr 12,335In Stock
Min.: 1
Mult.: 1
: 2,000

Green LEDs SMD/SMT Side Looker 525 nm Green 20 mA 3.3 V 102.5 mW Colorless 2.5 mm x 0.8 mm Rectangular Water Clear AA2810 Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs GREEN WATER CLEAR 21,000In Stock
Min.: 21,000
Mult.: 21,000
: 2,000

Green LEDs SMD/SMT 1411 (3528 metric) 568 nm Green 20 mA 2.1 V Colorless 2.4 mm Round Flat Water Clear Reel
ams OSRAM Single Colour LEDs GT JTLPS1.13 100,041In Stock
Min.: 1
Mult.: 1
: 10,000

Green LEDs SMD/SMT 525 nm Green 80 lm 150 mA 3 V 440 mW Colorless 3.3 mm x 2.8 mm Rectangular with Sidecut Diffused GT JTLPS1.13 Reel, Cut Tape, MouseReel
Vishay Semiconductors Single Colour LEDs Green Clear Tinted 10-15mcd@10mA 5,000In Stock
Min.: 1
Mult.: 1

Green LEDs Through Hole T-1 (3 mm) 568.5 nm Green 10 mA 2.4 V 100 mW Tinted 3 mm Dome Clear Bulk
Kingbright Single Colour LEDs 3mmX2mm SMD LED LAMP GREEN 14,275In Stock
Min.: 1
Mult.: 1
: 2,000

Green LEDs SMD/SMT 1208 (3020 metric) 525 nm Green 20 mA 2.65 V 102.5 mW Colorless 2.5 mm x 1.5 mm Oval Water Clear Reel, Cut Tape, MouseReel
Vishay Semiconductors Single Colour LEDs Green Clear Non-Diff 14,898In Stock
Min.: 1
Mult.: 1
: 7,500

Green LEDs SMD/SMT PLCC-2 565 nm Green 6 mA 2.1 V 100 mW Colorless 2.4 mm Round Flat Non-Diffused VLMx Reel, Cut Tape, MouseReel
LITEON Single Colour LEDs Green/ Water Clear 527-535nm9300mcd 12,914In Stock
Min.: 1
Mult.: 1

Green LEDs Through Hole T-1 3/4 (5 mm) 535 nm Green 20 mA 3.5 V 105 mW Colorless 5 mm Dome Water Clear Bulk