Single Multi-Colour LEDs

Results: 36
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency
Lumex Multi-Colour LEDs RA RGB Water Clear Lens 2,344In Stock
16,000Expected 2026/08/12
Min.: 1
Mult.: 1
: 4,000

RGB LEDs SMD/SMT 0803 (2009 metric) RGB 630 nm, 525 nm, 475 nm 105 deg 20 mA 2 V, 2.8 V, 2.8 V Colorless Dome Water Clear
ams OSRAM Multi-Colour LEDs LTRBR37G
15,974Expected 2026/06/15
Min.: 1
Mult.: 1
: 4,000

RGB LEDs SMD/SMT 0404 (1010 metric) RGB 621 nm, 530 nm, 471 nm 120 deg 2 mA 1.9 V, 2.7 V, 2.8 V Colorless Square Clear
Cree LED Multi-Colour LEDs
16,750Expected 2026/06/08
Min.: 1
Mult.: 1
: 17,000

RGB LEDs SMD/SMT PLCC-4 Red, Green, Blue 618.5 nm, 528 nm, 468 nm 5 mA, 5 mA, 8 mA 1.7 V, 2.5 V, 2.5 V Colorless Square
ROHM Semiconductor Multi-Colour LEDs LED-Green
8,000On Order
Min.: 1
Mult.: 1

Bi-Color LEDs Through Hole Yellow-Green 563 nm 40 deg 10 mA 2.1 V 75 mW Colorless 3.1 mm Dome Diffused
Bivar Multi-Colour LEDs LED, SMD, PLCC4, Red/Green/Blue, 640nm/570nm/466nm, 36mcd/40mcd/50mcd, Water Clear Lens, 120 Deg Viewing Angle.
2,000Expected 2026/06/29
Min.: 1
Mult.: 1

RGB LEDs SMD/SMT PLCC-4 RGB 640 nm, 570 nm, 469 nm 120 deg 20 mA 1.9 V, 2.6 V, 4.8 V 72 mW, 72 mW, 100 mW Colorless 2.4 mm Round Water Clear
Cree LED Multi-Colour LEDs Non-Stocked
Min.: 17,000
Mult.: 17,000
: 17,000

RGB LEDs SMD/SMT PLCC-4 Red, Green, Blue 619 nm, 524 nm, 46 nm 5 mA, 5 mA, 8 mA 2.5 V, 3.1 V, 3.1 V Colorless Square
Bivar Multi-Colour LEDs LED, SMD, 1210, Bi-Color, Ultra Red/Ultra Blue, (630nm / 468nm), (24mcd / 8.2mcd), Water Clear Lens, 130 Deg Viewing Angle. Non-Stocked Lead-Time 9 Weeks
Min.: 12,000
Mult.: 3,000

Bi-Color LEDs SMD/SMT 1311 (3227 metric) Red, Blue 625 nm, 470 nm 130 deg 5 mA 1.9 V, 2.9 V Colorless 2.7 mm x 2 mm Rectangular Water Clear
Bivar Multi-Colour LEDs LED, SMD, 1210, Bi-Color, Yellow / Green, (583nm / 568nm), (6mcd / 15mcd), Water Clear Lens, 130 Deg Viewing Angle. Non-Stocked Lead-Time 9 Weeks
Min.: 12,000
Mult.: 3,000

Bi-Color LEDs SMD/SMT 1311 (3227 metric) Yellow, Green 583 nm, 568 nm 130 deg 20 mA 2 V, 2.3 V 78 mW Colorless 2.7 mm x 2 mm Rectangular Water Clear
Bivar Multi-Colour LEDs LED, SMD, PLCC4, Red/Yellow/Bue, 640nm/585nm/466nm, 36mcd/16mcd/50mcd, Water Clear Lens, 120 Deg Viewing Angle. Non-Stocked Lead-Time 9 Weeks
Min.: 10,000
Mult.: 2,000

Tri-Color LEDs SMD/SMT PLCC-4 Red, Yellow, Blue 640 nm, 585 nm, 466 nm 120 deg 20 mA 1.85 V, 1.9 V, 3.3 V 72 mW, 72 mW, 100 mW Colorless 2.4 mm Round Water Clear
Bivar Multi-Colour LEDs LED, SMD, PLCC4, Red/Yellow/Blue, 631nm/591nm/470nm, 180mcd/180mcd/285mcd, Water Clear Lens, 120 Deg Viewing Angle. Non-Stocked Lead-Time 9 Weeks
Min.: 10,000
Mult.: 2,000

Tri-Color LEDs SMD/SMT PLCC-4 Red, Yellow, Blue 631 nm, 591 nm, 469 nm 120 deg 20 mA 1.9 V, 1.9 V, 3.2 V 78 mW, 78 mW, 100 mW Colorless 2.4 mm Round Water Clear
Everlight Multi-Colour LEDs

RGB LEDs SMD/SMT 0606 (1616 metric) RGB 632 nm, 518 nm, 468 nm 120 deg 5 mA 1.8 V, 2.8 V, 2.8 V 60 mW, 95 mW, 95 mW Colorless 1.6 mm x 1.1 mm Rectangular Water Clear