White leds Multi-Colour LEDs

Results: 416
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Flux/Radiant Flux Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency


Cree LED Multi-Colour LEDs RGB - WHITE SMD 3535 2,600In Stock
Min.: 1
Mult.: 1
Reel: 2,800

RGBW LEDs SMD/SMT PLCC-8 RGB, Cool White 624 nm, 535 nm, 475 nm, 5700 K 2.2 lm, 4.8 lm, 1.3 lm, 3.7 lm 20 mA 2.1 V, 2.9 V, 3 V, 3.1 V 100 mW, 120 mW, 120 mW, 120 mW Colorless Rectangular Diffused
Cree LED Multi-Colour LEDs RGB, White 4000K LED 900In Stock
Min.: 1
Mult.: 1
Reel: 1,000

RGBW LEDs SMD/SMT 2020 (5050 metric) RGB, Neutral White 625 nm, 527 nm, 457 nm, 4000 K 80 lm, 155 lm, 23 lm, 145 lm 120 deg 350 mA 2.1 V, 2.6 V, 2.9 V, 2.9 V 21 W Colorless 5 mm Dome Clear
Cree LED Multi-Colour LEDs RGB, White 3000K LED 1,023In Stock
Min.: 1
Mult.: 1
Reel: 1,000

RGBW LEDs SMD/SMT 2020 (5050 metric) RGB, Warm White 625 nm, 527 nm, 457 nm, 3000 K 80 lm, 155 lm, 23 lm, 130 lm 120 deg 350 mA 2.1 V, 2.6 V, 2.9 V, 2.9 V 21 W Colorless 5 mm Dome Clear
Cree LED Multi-Colour LEDs RGB, White 4000K LED 593In Stock
Min.: 1
Mult.: 1
Reel: 1,000

RGBW LEDs SMD/SMT 2020 (5050 metric) RGB, Neutral White 625 nm, 527 nm, 457 nm, 4000 K 80 lm, 155 lm, 23 lm, 145 lm 120 deg 350 mA 2.1 V, 2.6 V, 2.9 V, 2.9 V 21 W Colorless 5 mm Dome Clear
ROHM Semiconductor Multi-Colour LEDs PICOLED RGB SMD LED SIZE 0404 37,840In Stock
Min.: 1
Mult.: 1
Reel: 5,000

RGB LEDs SMD/SMT 0404 (1010 metric) RGB 470 nm, 527 nm, 624 nm 5 mA 1.9 V, 2.9 V, 2.95 V 35 mW Milky White Rectangular Clear
Cree LED Multi-Colour LEDs RGB, White 4000K LED 1,721In Stock
Min.: 1
Mult.: 1
Reel: 250

RGBW LEDs SMD/SMT 2020 (5050 metric) RGB, Neutral White 625 nm, 527 nm, 457 nm, 4000 K 80 lm, 155 lm, 23 lm, 145 lm 120 deg 350 mA 2.1 V, 2.6 V, 2.9 V, 2.9 V 21 W Colorless 5 mm Dome Clear
ROHM Semiconductor Multi-Colour LEDs SMD LED DUAL COLOR BLUE/RED 5,189In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Bi-Color LEDs SMD/SMT 0605 (1513 metric) Red, Blue 624 nm, 470 nm 5 mA 1.9 V, 2.9 V 50 mW, 66 mW Milky White 1.1 mm x 0.18 mm Rectangular Diffused
Cree LED Multi-Colour LEDs RGB, White 6000K LED 298In Stock
Min.: 1
Mult.: 1
Reel: 1,000

RGBW LEDs SMD/SMT 2020 (5050 metric) RGB, Cool White 625 nm, 527 nm, 457 nm, 6000 K 80 lm, 155 lm, 23 lm, 155 lm 120 deg 350 mA 2.1 V, 2.6 V, 2.9 V, 2.9 V 21 W Colorless 5 mm Dome Clear
Cree LED Multi-Colour LEDs RGB - White SMD 3535Case Size LED 8,241In Stock
Min.: 1
Mult.: 1
Reel: 2,800

RGBW LEDs SMD/SMT 1414 (3535 metric) RGB, Neutral White 622 nm, 527 nm, 467 nm, 4000 K 20 mA 2.1 V, 2.9 V, 3 V, 3.1 V Colorless 3.5 mm x 3.5 mm Square Diffused
Inolux Multi-Colour LEDs RGBW LED 9,108In Stock
Min.: 1
Mult.: 1
Reel: 1,000

RGBW LEDs SMD/SMT PLCC-8 RGB, White 624 nm, 525 nm, 470 nm, 6500 K 11 lm, 25 lm, 5 lm, 40 lm 120 deg 100 mA 2 V, 3.2 V, 3.2 V, 3.2 V 360 mW, 540 mW, 540 mW, 540 mW Colorless 5 mm x 5 mm Square Clear
ROHM Semiconductor Multi-Colour LEDs SMD LED YELLOW/ RED 5,898In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bi-Color LEDs SMD/SMT 0603 (1608 metric) Red, Yellow 629 nm, 588 nm 5 mA 1.85 V, 2 V 65 mW, 67 mW Milky White 1.2 mm x 0.37 mm Rectangular Diffused

ROHM Semiconductor Multi-Colour LEDs 2-COLOR CHIP LED REVERSE MOUNT 5,106In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bi-Color LEDs SMD/SMT 1305 (3212 metric) Red, Yellow-Green 630 nm, 572 nm 20 mA 2.1 V 80 mW Milky White 1.25 mm x 1.2 mm Rectangular Diffused
Cree LED Multi-Colour LEDs RGB - White SMD 3535Case Size LED 2,008In Stock
Min.: 1
Mult.: 1
Reel: 2,800

RGBW LEDs SMD/SMT 1414 (3535 metric) RGB, Cool White 622 nm, 527 nm, 467 nm, 5700 K 20 mA 2.1 V, 2.9 V, 3 V, 3.1 V Colorless 3.5 mm x 3.5 mm Square Diffused
Cree LED Multi-Colour LEDs RGB - White SMD 3535Case Size LED 5,091In Stock
Min.: 1
Mult.: 1
Reel: 2,800

RGBW LEDs SMD/SMT 1414 (3535 metric) RGB, Cool White 622 nm, 527 nm, 467 nm, 5000 K 20 mA 2.1 V, 2.9 V, 3 V, 3.1 V Colorless 3.5 mm x 3.5 mm Square Diffused
Cree LED Multi-Colour LEDs RGB - White SMD 3535Case Size LED 765In Stock
Min.: 1
Mult.: 1
Reel: 2,800

RGBW LEDs SMD/SMT 1414 (3535 metric) RGB, Neutral White 622 nm, 527 nm, 467 nm, 4000 K 20 mA 2.1 V, 2.9 V, 3 V, 3.1 V Colorless 3.5 mm x 3.5 mm Square Diffused
Cree LED Multi-Colour LEDs RGB - White SMD 3535Case Size LED 2,142In Stock
Min.: 1
Mult.: 1
Reel: 2,800

RGBW LEDs SMD/SMT 1414 (3535 metric) RGB, Warm White 622 nm, 527 nm, 467 nm, 3000 K 20 mA 2.1 V, 2.9 V, 3 V, 3.1 V Colorless 3.5 mm x 3.5 mm Square Diffused
Cree LED Multi-Colour LEDs RGB, White 5000K SMD 1,829In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT Colorless
Lumileds Multi-Colour LEDs RGBW, 5000 K, 80-CRI LUXEON MultiColor 706In Stock
Min.: 1
Mult.: 1
Reel: 1,000

RGBW LEDs SMD/SMT 2020 (5250 metric) RGB, Cool White 625 nm, 535 nm, 485 nm, 5000 K 18 lm, 38 lm, 12 lm, 53 lm 134 deg, 130 deg, 120 deg, 120 deg 120 mA 2.1 V, 3.15 V, 3 V, 3 V 2.5 W Colorless 5 mm x 5 mm Square Clear
Lumileds Multi-Colour LEDs RGBW, 2700 K, 80-CRI LUXEON MultiColor 990In Stock
Min.: 1
Mult.: 1
Reel: 1,000

RGBW LEDs SMD/SMT 2020 (5250 metric) RGB, Warm White 625 nm, 535 nm, 485 nm, 2700 K 18 lm, 38 lm, 12 lm, 53 lm 134 deg, 130 deg, 120 deg, 120 deg 120 mA 2.1 V, 3.15 V, 3 V, 3 V 2.5 W Colorless 5 mm x 5 mm Square Clear
Lumileds Multi-Colour LEDs RGBW, 3000 K, 80-CRI LUXEON MultiColor 1,863In Stock
Min.: 1
Mult.: 1
Reel: 1,000

RGBW LEDs SMD/SMT 2020 (5250 metric) RGB, Warm White 625 nm, 535 nm, 485 nm, 3000 K 18 lm, 38 lm, 12 lm, 53 lm 134 deg, 130 deg, 120 deg, 120 deg 120 mA 2.1 V, 3.15 V, 3 V, 3 V 2.5 W Colorless 5 mm x 5 mm Square Clear
Kingbright Multi-Colour LEDs Yel/White 120/300mcd 590nm 120 Deg 1,596In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Bi-Color LEDs SMD/SMT 1210 (3025 metric) Yellow, White 590 nm 120 deg 20 mA 2.5 V, 4 V 75 mW, 120 mW Colorless 2 mm x 2 mm Rectangular
Lumileds Multi-Colour LEDs RGBW, 3000 K, 80-CRI LUXEON MultiColor 402In Stock
10,000Expected 2026/03/16
Min.: 1
Mult.: 1
Reel: 1,000

RGBW LEDs SMD/SMT 2020 (5250 metric) RGB, Warm White 625 nm, 535 nm, 485 nm, 3000 K 18 lm, 38 lm, 12 lm, 53 lm 134 deg, 130 deg, 120 deg, 120 deg 120 mA 2.1 V, 3.15 V, 3 V, 3 V 2.5 W Colorless 5 mm x 5 mm Square Clear
Lumileds Multi-Colour LEDs RGBW, 4000 K, 80-CRI LUXEON MultiColor 1,139In Stock
Min.: 1
Mult.: 1
Reel: 1,000

RGBW LEDs SMD/SMT 2020 (5250 metric) RGB, Neutral White 625 nm, 535 nm, 485 nm, 4000 K 18 lm, 38 lm, 12 lm, 53 lm 134 deg, 130 deg, 120 deg, 120 deg 120 mA 2.1 V, 3.15 V, 3 V, 3 V 2.5 W Colorless 5 mm x 5 mm Square Clear
Lumileds Multi-Colour LEDs RGBW, 6500 K, 70-CRI LUXEON MultiColor 1,565In Stock
Min.: 1
Mult.: 1
Reel: 1,000

RGBW LEDs SMD/SMT 2020 (5250 metric) RGB, Cool White 625 nm, 535 nm, 485 nm, 5700 K 18 lm, 38 lm, 12 lm, 53 lm 134 deg, 130 deg, 120 deg, 120 deg 120 mA 2.1 V, 3.15 V, 3 V, 3 V 2.5 W Colorless 5 mm x 5 mm Square Clear
Lumileds Multi-Colour LEDs RGBW, 2200 K, 90-CRI LUXEON MultiColor 1,348In Stock
Min.: 1
Mult.: 1
Reel: 1,000

RGBW LEDs SMD/SMT 2020 (5250 metric) RGB, Warm White 625 nm, 535 nm, 485 nm, 2200 K 18 lm, 38 lm, 12 lm, 53 lm 134 deg, 130 deg, 120 deg, 120 deg 120 mA 2.1 V, 3.15 V, 3 V, 3 V 2.5 W Colorless 5 mm x 5 mm Square Clear