Multi-Colour LEDs

Results: 1,820
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Flux/Radiant Flux Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency
Cree LED Multi-Colour LEDs RGB, White 4000K LED 543In Stock
Min.: 1
Mult.: 1
: 1,000

RGBW LEDs SMD/SMT 2020 (5050 metric) RGB, Neutral White 625 nm, 527 nm, 457 nm, 4000 K 80 lm, 155 lm, 23 lm, 145 lm 120 deg 350 mA 2.1 V, 2.6 V, 2.9 V, 2.9 V 21 W Colorless 5 mm Dome Clear
Kingbright Multi-Colour LEDs 3.2x2.4MM LOW CU RED/YELLOW SMD 18,365In Stock
Min.: 1
Mult.: 1
: 1,500

Bi-Color LEDs SMD/SMT 1210 (3224 metric) Red, Yellow 630 nm, 590 nm 20 deg 2 mA 1.75 V, 1.85 V 75 mW, 75 mW Colorless 1.8 mm Dome Water Clear
Wurth Elektronik Multi-Colour LEDs WL-SFSW SMD Side SMD 1204 RGB 3,791In Stock
Min.: 1
Mult.: 1
: 3,000

RGB LEDs SMD/SMT RGB 622 nm 120 deg 30 mA 3.1 V 48 mW, 68 mW, 68 mW Colorless 2 mm x 1 mm Round Water Clear
Inolux Multi-Colour LEDs RGBW LED 1,371In Stock
Min.: 1
Mult.: 1
: 500

RGBW LEDs SMD/SMT 2020 (5050 metric) RGB, White 630 nm, 535 nm, 470 nm, 8300 K 80 lm, 150 lm, 25 lm, 180 lm 700 mA 3.2 V, 4.2 V, 4 V, 4 V Colorless Dome Clear
ams OSRAM Multi-Colour LEDs OSRAM OSRAM OSTAR Stage, LE RTDUW S2WN 147In Stock
Min.: 1
Mult.: 1
: 500

5.75 mm x 4.68 mm 630 nm, 545 nm, 461 nm 37.3 lm 120 deg 1 A 2.35 V, 2.9 V, 3 V 2.4 W, 2.9 W, 3 W, 3 W Colorless
Kingbright Multi-Colour LEDs Red/Yellow LED 7,760In Stock
Min.: 1
Mult.: 1
: 4,000

Bi-Color LEDs SMD/SMT SMD-4 632 nm 140 deg 10 mA 2.3 V Colorless
Kingbright Multi-Colour LEDs Yellow/Green LED 7,470In Stock
Min.: 1
Mult.: 1
: 4,000

Bi-Color LEDs SMD/SMT SMD-4 591 nm 140 deg 10 mA 2.3 V Colorless
Kingbright Multi-Colour LEDs RGB 630/570/470nm 250/55/80mcd 120deg 19,295In Stock
Min.: 1
Mult.: 1
: 2,000

RGB LEDs SMD/SMT RGB 630 nm, 570 nm, 470 nm 120 deg, 120 deg, 120 deg 20 mA 1.95 V, 2.1 V, 3.3 V 75 mW, 75 mW, 120 mW Colorless 1.2 mm x 1.6 mm Rectangular Water Clear
Kingbright Multi-Colour LEDs Red/Yellow Diffused 625/588nm 40/15mcd 13,276In Stock
Min.: 1
Mult.: 1

Bi-Color LEDs Through Hole T-1 (3 mm) Red, Yellow 617 nm, 588 nm 60 deg 20 mA 2 V, 2.1 V 75 mW Colorless 3 mm Dome Diffused
Stanley Electric Multi-Colour LEDs Surface Mount LED 6,758In Stock
Min.: 1
Mult.: 1
: 4,000

RGB LEDs SMD/SMT SMD-6 RGB 622 nm, 532 nm, 469 nm 110 deg x 110 deg 14 mA, 22 mA, 23 mA 2.1 V, 3.2 V, 3.1 V 90 mW, 126 mW, 126 mW Colorless 2.4 mm Round Diffused
Kingbright Multi-Colour LEDs Y/G WATER CLEAR Pb-FREE 18,685In Stock
Min.: 1
Mult.: 1
: 2,000

Bi-Color LEDs SMD/SMT 0605 (1611 metric) Yellow, Green 588 nm, 568 nm 120 deg 20 mA 2.1 V, 2.2 V 62.5 mW, 75 mW Colorless 1.2 mm x 1.25 mm Rectangular Water Clear
Wurth Elektronik Multi-Colour LEDs WL-SFTD SMD Top Diff SMD 3535 RGB 16,735In Stock
Min.: 1
Mult.: 1
: 2,500

RGB LEDs SMD/SMT 3535 RGB 635 nm 120 deg 20 mA 3.2 V 75 mW, 90 mW, 90 mW Colorless Rectangular Diffused
Inolux Multi-Colour LEDs RGBW LED 7,854In Stock
Min.: 1
Mult.: 1
: 1,000

RGBW LEDs SMD/SMT PLCC-8 RGB, White 624 nm, 525 nm, 470 nm, 6500 K 11 lm, 25 lm, 5 lm, 40 lm 120 deg 100 mA 2 V, 3.2 V, 3.2 V, 3.2 V 360 mW, 540 mW, 540 mW, 540 mW Colorless 5 mm x 5 mm Square Clear
LITEON Multi-Colour LEDs Yellow/Green 9,900In Stock
Min.: 1
Mult.: 1

Bi-Color LEDs Through Hole T-1 (3 mm) Yellow, Green 588 nm, 569 nm 80 deg 20 mA 2.1 V 60 mW, 100 mW Colorless 3 mm Dome Diffused
Kingbright Multi-Colour LEDs 3.0x1.0MM RA RGB SMD 17,064In Stock
Min.: 1
Mult.: 1
: 2,000

RGB LEDs SMD/SMT SMD-4 RGB 625 nm, 525 nm, 465 nm 120 deg 20 mA 2.2 V, 3.3 V, 3.3 V 84 mW, 102.5 mW, 120 mW Colorless 2 mm Semitube Water Clear
Wurth Elektronik Multi-Colour LEDs WL-SFTD Diffsd TopVw RGB 3.2V 20mA 635nm 6,930In Stock
Min.: 1
Mult.: 1
: 8,000

RGB LEDs SMD/SMT RGB 635 nm 120 deg 20 mA 3.2 V 72 mW Colorless Rectangular Diffused
ams OSRAM Multi-Colour LEDs Tighter wavelength binning with high CRI 4,577In Stock
Min.: 1
Mult.: 1
: 1,000

RGBW LEDs 2020 (5050 metric) 630 nm, 575 nm, 480 nm 38.9 lm 120 deg 100 mA 2.1 V, 2.9 V, 3 V, 3.1 V 210 mW, 290 mW, 300 mW, 310 mW Colorless
Kingbright Multi-Colour LEDs 3.5X2.8MM RGB SMD LED 23,444In Stock
Min.: 1
Mult.: 1
: 2,000

RGB LEDs SMD/SMT 1311 (3228 metric) RGB 640 nm, 515 nm, 465 nm 120 deg 2 mA 3.3 V, 2.2 V 120 mW, 123 mW, 140 mW Colorless 2.44 mm x 2.44 mm Square Water Clear
Kingbright Multi-Colour LEDs Blue/Grn 470/570nm 300/320mcd Water Clr 9,585In Stock
Min.: 1
Mult.: 1
: 2,000

Bi-Color LEDs SMD/SMT Side Looker Green, Blue 574 nm, 460 nm 15 deg 20 mA 2.1 V, 3.3 V Colorless 1.9 mm Dome Water Clear
Wurth Elektronik Multi-Colour LEDs WL-SFTD Diffsd TopVw RGB 3.2V 20mA 7,377In Stock
Min.: 1
Mult.: 1
: 10,000

RGB LEDs SMD/SMT RGB 625 nm, 520 nm, 470 nm 120 deg 20 mA 3.2 V 68 mW Colorless Rectangular Diffused
ams OSRAM Multi-Colour LEDs Tighter wavelength binning with high CRI 4,977In Stock
Min.: 1
Mult.: 1
: 1,000

RGBW LEDs 2020 (5050 metric) 630 nm, 575 nm, 480 nm 38.9 lm 120 deg 100 mA 2.1 V, 2.9 V, 3 V, 3.1 V 210 mW, 290 mW, 300 mW, 310 mW Colorless
ams OSRAM Multi-Colour LEDs 7,654In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 20 mA 2 V, 2.1 V Colorless

LITEON Multi-Colour LEDs 39,907In Stock
Min.: 1
Mult.: 1

Bi-Color LEDs SMD/SMT 0605 (1615 metric) Green, Yellow 568.5 nm, 591 nm 130 deg 20 mA 2.4 V 75 mW Colorless 1.1 mm x 1.5 x 0.45 mm Rectangular Water Clear
Cree LED Multi-Colour LEDs RGB PLCC6 2,158In Stock
Min.: 1
Mult.: 1
: 1,200

RGB LEDs SMD/SMT RGB 624 nm 50 mA 2.7 V 140 mW Colorless Rectangular
ams OSRAM Multi-Colour LEDs 80In Stock
Min.: 1
Mult.: 1

19.9 mm x 19.9 mm 630 nm, 545 nm, 480 nm 130 lm 95 deg 1.7 W, 1.8 W, 2.2 W, 2.5 W Colorless