Single Colour LEDs

Results: 1,809
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Illumination Colour Luminous Flux/Radiant Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
ams OSRAM Single Colour LEDs OSCONIQ P 3737 Gen 2 - High-efficiency horticulture LED 8,343In Stock
Min.: 1
Mult.: 1
: 3,000

Red LEDs SMD/SMT 750 nm Red 5.3 umol/s 700 mA 1.6 V 1.2 W Colorless 3.7 mm x 1.62 mm Dome Clear P3737 Reel, Cut Tape
ams OSRAM Single Colour LEDs SMARTLED PURE 0201 UltraCompact SideEmitting LED 9,281In Stock
Min.: 1
Mult.: 1
: 15,000

Green LEDs PCB Mount 0603 (0201 metric) 529 nm 2290 mlm 5 mA 2.4 V KT TATPE1.xx Reel, Cut Tape
ams OSRAM Single Colour LEDs OSCONIQ P 3737 Gen 2 - High-efficiency horticulture LED 2,594In Stock
Min.: 1
Mult.: 1
: 3,000

Blue LEDs SMD/SMT 449 nm Blue 5.3 umol/s 700 mA 2.75 V 2 W Colorless 3.7 mm x 1.62 mm Dome Clear P3737 Reel, Cut Tape
ams OSRAM Single Colour LEDs SMARTLED PURE 0201 UltraCompact SideEmitting LED 9,654In Stock
Min.: 1
Mult.: 1
: 15,000

Red LEDs PCB Mount 0603 (0201 metric) 620 nm 630 mlm 5 mA 1.9 V KR TATPE1.xx Reel, Cut Tape
ams OSRAM Single Colour LEDs SMARTLED PURE 0201 UltraCompact SideEmitting LED 28,240In Stock
Min.: 1
Mult.: 1
: 15,000

White LEDs PCB Mount 0603 (0201 metric) 1240 mlm 5 mA 2.6 V KW TATPE1.xx Reel, Cut Tape
ams OSRAM Single Colour LEDs 21,997In Stock
Min.: 1
Mult.: 1
: 3,000

Red LEDs SMD/SMT 3 mm x 3mm x 2.17 mm 660 nm Red 880 mW 700 mA 2.06 V 1.4 W Dome GH CSSRM6.24 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs 14,940In Stock
Min.: 1
Mult.: 1
: 3,000

Red 0.474 lm 350 mA 1.95 V 680 mW GF CSSRML.24 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Power TOPLED.01 11,719In Stock
Min.: 1
Mult.: 1
: 2,000

Amber LEDs SMD/SMT PLCC-4 612 nm, 620 nm Amber 7950 mlm, 14250 mlm 50 mA 1.9 V, 2.35 V Clear 2.4 mm Round Colorless LA ETSF.01 Reel, Cut Tape
ams OSRAM Single Colour LEDs Power TOPLED.01 13,457In Stock
Min.: 1
Mult.: 1
: 2,000

Red LEDs SMD/SMT PLCC-4 620 nm, 627 nm Red 7110 mlm, 12750 mlm 50 mA 1.9 V, 2.35 V Clear 2.4 mm Round Colorless LR E6SF.01 Reel, Cut Tape
ams OSRAM Single Colour LEDs Power TOPLED.01 13,159In Stock
Min.: 1
Mult.: 1
: 2,000

Amber LEDs SMD/SMT 612 nm, 620 nm Amber 7950 mlm, 14250 mlm 50 mA 2.05 V, 2.5 V Clear 2.4 mm Round Colorless LA E6SF.01 Reel, Cut Tape
ams OSRAM Single Colour LEDs Power TOPLED.01 13,402In Stock
Min.: 1
Mult.: 1
: 2,000

Red LEDs SMD/SMT PLCC-4 627 nm, 634 nm Red 4485 mlm, 10050 mlm 50 mA 1.9 V, 2.35 V Clear 2.4 mm Round Colorless LS ETSF.01 Reel, Cut Tape
ams OSRAM Single Colour LEDs Power TOPLED.01 13,458In Stock
Min.: 1
Mult.: 1
: 2,000

Red LEDs SMD/SMT PLCC-4 620 nm, 627 nm Red 7110 mlm, 12750 mlm 50 mA 1.9 V, 2.35 V Clear 2.4 mm Round Colorless LR ETSF.01 Reel, Cut Tape
ams OSRAM Single Colour LEDs Power TOPLED.01 12,180In Stock
Min.: 1
Mult.: 1
: 2,000

Red LEDs SMD/SMT PLCC-4 627 nm, 634 nm Red 490 mlm, 10050 mlm 50 mA 1.9 V, 2.35 V Clear Round Colorless LS E6SF.01 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Power TOPLED.01 1,882In Stock
Min.: 1
Mult.: 1
: 2,000

Amber LEDs SMD/SMT PLCC-4 611 nm, 612 nm, 620 nm Amber 606 mlm, 1208 mlm, 7950 mlm, 14250 mlm 50 mA 1.65 V, 1.89 V, 1.9 V, 2.35 V Clear 2.4 mm Round Colorless LA ETSF.01 Reel, Cut Tape
ams OSRAM Single Colour LEDs Power TOPLED.01 20,434In Stock
Min.: 1
Mult.: 1
: 2,000

Yellow LEDs SMD/SMT PLCC-4 583 nm, 592 nm Yellow 7110 mlm, 12750 mlm 50 mA 1.9 V, 2.35 V Clear 2.4 mm Round Colorless LY E6SF.01 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Power TOPLED.01 16,736In Stock
Min.: 1
Mult.: 1
: 2,000

Yellow LEDs SMD/SMT PLCC-4 583 nm, 592 nm Yellow 7110 mlm, 12750 mlm 50 mA 1.9 V, 2.35 V Clear 2.4 mm Round Colorless LY ETSF.01 Reel, Cut Tape
ams OSRAM Single Colour LEDs 3,104In Stock
Min.: 1
Mult.: 1
: 1,000

Cyan LEDs SMD/SMT 0505 (1414 metric) 488 nm Cyan 85 lm 350 mA 2.74 V 960 mW Colorless 1.1 mm x 1.1 mm Square Clear Pure 1414 Reel, Cut Tape
ams OSRAM Single Colour LEDs 12,120In Stock
Min.: 1
Mult.: 1
: 1,000

Red LEDs SMD/SMT 0505 (1414 metric) 630 nm Red 85 lm 350 mA 2.25 V 790 mW Colorless 1.1 mm x 1.1 mm Square Clear Pure 1414 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs 4,671In Stock
Min.: 1
Mult.: 1
: 1,000

Green LEDs SMD/SMT Green 198 lm 350 mA 2.93 V 1 W 1.1 mm x 1.1 mm Square GW VJLPL1.UL Reel, Cut Tape
ams OSRAM Single Colour LEDs TOPLED LS T67F.01 48,336In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 633 nm Red 3.68 lm 20 mA 2.15 V 43 mW LS T67F.01 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs LED ENGIN 614In Stock
Min.: 1
Mult.: 1
: 500

Violet LEDs SMD/SMT 395 nm Violet 34.3 lm 700 mA 3.7 V 2.6 W Tinted 3.2 mm Dome Diffused LZ1-00UBN0 Reel, Cut Tape
ams OSRAM Single Colour LEDs LED ENGIN 104In Stock
Min.: 1
Mult.: 1

Violet LEDs SMD/SMT Star MCPCB 395 nm Violet 6 W 700 mA 14.2 V 9.8 W Colorless 6.8 mm Dome Clear LZ4-V0UBH0 Tray
ams OSRAM Single Colour LEDs OSRAM OSRAM OSTAR Projection Compact, KT CSLNM1.13 952In Stock
Min.: 1
Mult.: 1
: 1,000

1 A 2.9 V KT CSLNM1.13 Reel, Cut Tape
ams OSRAM Single Colour LEDs LED ENGIN VIOLET 154In Stock
Min.: 1
Mult.: 1
: 250

Violet LEDs SMD/SMT SMD-9 390 nm Violet 6 W 700 mA 14.2 V 9.9 W Colorless 6.8 mm Dome Clear LZ4-00UBH0 Reel, Cut Tape
ams OSRAM Single Colour LEDs Green TOPLED E1608 377,051In Stock
Min.: 1
Mult.: 1
: 5,000

Green LEDs SMD/SMT TOPLED 560 nm Green 2.36 lm 10 mA 2.9 V 29 mW Tinted 1.23 mm x 0.6 mm Rectangular Diffused KP DELPS1.FP Reel, Cut Tape, MouseReel AEC-Q102