Rectangular Single Colour LEDs

Results: 2,105
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Kingbright Single Colour LEDs GREEN WTR CLEAR 40mcd 574nm 307,198In Stock
Min.: 1
Mult.: 1
: 2,000

Green LEDs SMD/SMT 0402 (1005 metric) 570 nm 50 mcd 20 mA 2.1 V 75 mW Colorless 0.8 mm x 0.5 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Green Diffused 572nm 15mcd 263,228In Stock
Min.: 1
Mult.: 1
: 3,000

Green LEDs SMD/SMT 1206 (3216 metric) 572 nm 15 mcd 20 mA 2.2 V 65 mW Colorless 2 mm x 1.6 mm Rectangular Diffused HSMG Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Green Diffused 572nm 15mcd 436,287In Stock
350,650On Order
Min.: 1
Mult.: 1
: 4,000

Green LEDs SMD/SMT 0805 (2012 metric) 572 nm 15 mcd 20 mA 2.2 V 52 mW Colorless 1.4 mm x 1.25 mm Rectangular Diffused HSMG Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Green Diffused 572nm 5mcd 374,025In Stock
320,000Expected 2026/10/01
Min.: 1
Mult.: 1
: 4,000

Green LEDs SMD/SMT 0603 (1608 metric) 572 nm 15 mcd 20 mA 2.2 V 52 mW Colorless 1 mm x 0.8 mm Rectangular Diffused HSMG Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Green Diffused 527nm 145mcd 49,305In Stock
Min.: 1
Mult.: 1
: 4,000

Green LEDs SMD/SMT 0603 (1608 metric) 527 nm 145 mcd 20 mA 3.4 V 78 mW Colorless 1 mm x 0.8 mm Rectangular Diffused HSMQ Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMCW SMDMono TpVw Waterclr 0603 Blue 148,885In Stock
136,000Expected 2026/08/28
Min.: 1
Mult.: 1
: 4,000

Blue LEDs SMD/SMT 0603 (1608 metric) 470 nm 145 mcd 20 mA 3.2 V 105 mW Colorless 1.1 mm x 0.8 mm Rectangular Water Clear WL-SMCW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMCW SMDMono TpVw Waterclr 0603 Green 231,267In Stock
420,000On Order
Min.: 1
Mult.: 1
: 4,000

Green LEDs SMD/SMT 0603 (1608 metric) 520 nm 430 mcd 20 mA 3.2 V 105 mW Colorless 1.1 mm x 0.8 mm Rectangular Water Clear WL-SMCW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs Mono Waterclear 670mcd 3.2V 140 532,618In Stock
Min.: 1
Mult.: 1
: 4,000

Green LEDs SMD/SMT 0603 (1608 metric) 515 nm 700 mcd 20 mA 3.2 V 72 mW Colorless 1.1 mm x 0.8 mm Rectangular Water Clear WL-SMCW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMCW SMDMono TpVw Waterclr 0603 Red 314,213In Stock
184,000Expected 2026/11/06
Min.: 1
Mult.: 1
: 4,000

Red LEDs SMD/SMT 0603 (1608 metric) 625 nm 250 mcd 20 mA 2 V 72 mW Colorless 1.1 mm x 0.8 mm Rectangular Water Clear WL-SMCW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMCW SMDMono TpVw Waterclr 0603 BrtGrn 249,874In Stock
352,000Expected 2026/09/04
Min.: 1
Mult.: 1
: 4,000

Green LEDs SMD/SMT 0603 (1608 metric) 570 nm 40 mcd 20 mA 2 V 72 mW Colorless 1.1 mm x 0.8 mm Rectangular Water Clear WL-SMCW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMCW SMDMono TpVw Waterclr 0603 Yellow 125,982In Stock
96,000Expected 2026/09/04
Min.: 1
Mult.: 1
: 4,000

Yellow LEDs SMD/SMT 0603 (1608 metric) 590 nm 120 mcd 20 mA 2 V 72 mW Colorless 1.1 mm x 0.8 mm Rectangular Water Clear WL-SMCW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMCW SMDMono TpVw Waterclr 0805 Green 119,788In Stock
116,000Expected 2026/08/28
Min.: 1
Mult.: 1
: 4,000

Green LEDs SMD/SMT 0805 (2012 metric) 520 nm 450 mcd 20 mA 3.2 V 105 mW Colorless 1.4 mm x 1.25 mm Rectangular Water Clear WL-SMCW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMCW SMDMono TpVw Waterclr 0805 Red 127,818In Stock
240,000On Order
Min.: 1
Mult.: 1
: 4,000

Red LEDs SMD/SMT 0805 (2012 metric) 625 nm 150 mcd 20 mA 2 V 72 mW Colorless 1.4 mm x 1.25 mm Rectangular Water Clear WL-SMCW Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Green LED 85,937In Stock
Min.: 1
Mult.: 1
: 2,000

Green LEDs SMD/SMT 527 nm 2.4 cd 35 mA 3 V 126 mW Colorless Rectangular Non-Diffused Reel, Cut Tape, MouseReel
Lumileds Single Colour LEDs 2835 Mid-Power Color PC Amber 588-592nm 219,171In Stock
Min.: 1
Mult.: 1
: 4,000

Amber LEDs SMD/SMT 2835 590 nm 48 lm 120 mA 3 V 360 mW Colorless 2.95 mm x 2.48 mm Rectangular Clear LUXEON 2835 Color Line Reel, Cut Tape, MouseReel
Lumileds Single Colour LEDs 2835 Mid-Power Color Red 624nm - 634nm 244,991In Stock
Min.: 1
Mult.: 1
: 4,000

Red LEDs SMD/SMT 2835 630 nm 20 lm 120 mA 2.1 V 250 mW Colorless 2.95 mm x 2.48 mm Rectangular Clear LUXEON 2835 Color Line Reel, Cut Tape, MouseReel
Lumileds Single Colour LEDs LUXEON Z Color Line, Red 620nm - 645nm 16,822In Stock
Min.: 1
Mult.: 1
: 2,000

Red LEDs SMD/SMT SMD-2 627 nm 52 lm 500 mA 2.2 V 1 W Colorless Rectangular Water Clear LUXEON Z Color Reel, Cut Tape, MouseReel
Lumileds Single Colour LEDs LUXEON Z Color Line, Green 520nm - 540nm 10,792In Stock
Min.: 1
Mult.: 1
: 2,000

Green LEDs SMD/SMT SMD-2 530 nm 118 lm 500 mA 3.27 V 1 W Colorless Rectangular Water Clear LUXEON Z Color Reel, Cut Tape, MouseReel
Lumileds Single Colour LEDs LUXEON Z Color Line, Royal Blue 440-460nm 8,440In Stock
Min.: 1
Mult.: 1
: 2,000

Blue LEDs SMD/SMT SMD-2 450 nm 575 lm 500 mA 2.85 V 1 W Colorless Rectangular Water Clear LUXEON Z Color Reel, Cut Tape, MouseReel
LITEON LTL-1224A
LITEON Single Colour LEDs Thru-Hole Lamp 4.8mm Pnl Dot Red 9In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole 635 nm 5.6 mcd 20 mA 2 V 100 mW Red 2 mm x 4.5 mm Rectangular Diffused Bulk
ams OSRAM Single Colour LEDs SYNIOS P2222: Direct-emitting cyan LED 2,819In Stock
Min.: 1
Mult.: 1
: 4,000

Cyan LEDs SMD/SMT 0808 (2020 metric) 495 nm 11.2 65 mA 2.5 V to 2.75 V Colorless 1.9 mm X 1.85 Rectangular Clear P2222 Reel, Cut Tape
ams OSRAM Single Colour LEDs SYNIOS P2222: Direct-emitting cyan LED 6,670In Stock
Min.: 1
Mult.: 1
: 4,000

Cyan LEDs SMD/SMT 0808 (2020 metric) 495 nm 31.5 lm 200 mA 3.26 V Colorless 1.9 mm X 1.85 Rectangular Clear P2222 Reel, Cut Tape
Broadcom / Avago Single Colour LEDs 1608 DFN2 PC Amber Silicone 40,806In Stock
Min.: 1
Mult.: 1
: 200,000

Amber LEDs SMD/SMT 0603 (1608 metric) 592 nm 1900 mcd 20 mA 3 V Rectangular ASCK Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs 1608 DFN2 Green Silicone 24,425In Stock
Min.: 1
Mult.: 1
: 200,000

Green LEDs SMD/SMT 0603 (1608 metric) 517 nm 1800 mcd 20 mA 3.3 V Rectangular ASCK Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs 1608 DFN2 Red Silicone 48,907In Stock
Min.: 1
Mult.: 1
: 200,000

Red LEDs SMD/SMT 0603 (1608 metric) 632 nm 730 mcd 20 mA 2.1 V Rectangular ASCK Reel, Cut Tape, MouseReel