Rectangular Single Colour LEDs

Results: 2,157
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Illumination Colour Luminous Flux/Radiant Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
ams OSRAM Single Colour LEDs Yellow, 587nm 355mcd, 20mA 30,830In Stock
Min.: 1
Mult.: 1
: 3,000

Yellow LEDs SMD/SMT 0805 (2012 metric) 587 nm Yellow 30 mA 2.4 V 80 mW Colorless 1.5 mm x 1 mm Rectangular Non-Diffused Mini TOPLED Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Micro Sideled 145,362In Stock
Min.: 1
Mult.: 1
: 3,000

Yellow LEDs SMD/SMT Side Looker 587 nm Yellow 0.701 lm 30 mA 2.4 V 40 mW 1.7 mm x 0.7 mm Rectangular Water Clear LY Y876 Reel, Cut Tape, MouseReel AEC-Q100
Kingbright Single Colour LEDs YEL WATER CLEAR 0805 33,288In Stock
Min.: 1
Mult.: 1
: 2,000

Yellow LEDs SMD/SMT 0805 (2012 metric) 588 nm Yellow 20 mA 2 V 125 mW Colorless 1.3 mm x 1.25 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Red SYNIOS P2720 4,811In Stock
Min.: 1
Mult.: 1
: 4,000

Red LEDs SMD/SMT 1108 (2720 metric) 632 nm Red 81 lm 700 mA 2.43 V 1.7 W Colorless 2.6 mm x 1.8 mm Rectangular Clear KS DMLS31.23 Reel, Cut Tape, MouseReel AEC-Q102
VCC Single Colour LEDs Blue 468nm 15,164In Stock
Min.: 1
Mult.: 1
: 3,000

Blue LEDs SMD/SMT 0402 (1005 metric) 468 nm Blue 20 mA 3.6 V 110 mW Colorless 1 mm x 0.5 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs RA Yel 589nm 600mcd 110deg Water Clr 20,000In Stock
Min.: 20,000
Mult.: 20,000
: 2,000

Yellow LEDs SMD/SMT Side Looker 589 nm Yellow 20 mA Colorless 2.5 mm x 0.8 mm Rectangular Water Clear AA2810 Reel
ams OSRAM Single Colour LEDs 76,733In Stock
Min.: 1
Mult.: 1
: 9,000

Blue LEDs SMD/SMT 466 nm Blue 1.38 lm 20 mA 3.08 V 62 mW Colorless 1.23 mm x 0.6 mm Rectangular Clear KB DELSS2.12 Reel, Cut Tape
Kingbright Single Colour LEDs 3.2X1.6MM LOW CRNT 18,205In Stock
Min.: 1
Mult.: 1
: 2,000

Orange LEDs SMD/SMT 1206 (3216 metric) 605 nm Orange 2 mA 1.8 V 84 mW Colorless 2 mm x 1.6 mm Rectangular Water Clear APT3216 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Yellow TOPLED E1608 39,005In Stock
Min.: 1
Mult.: 1
: 9,000

Yellow LEDs SMD/SMT TOPLED 589 nm Yellow 2.59 lm 20 mA 2.3 V 44 mW Colorless 1.23 mm x 0.6 mm Rectangular Clear KY DELPS1.22 Reel, Cut Tape, MouseReel AEC-Q102
ROHM Semiconductor Single Colour LEDs LED SMD 560nm With Reflector 10,838In Stock
Min.: 1
Mult.: 1
: 3,000

Green LEDs SMD/SMT 0805 (2012 metric) 560 nm Green 20 mA 2.2 V 81 mW Colorless 1.4 mm x 0.85 mm Rectangular Water Clear SML-M13PT Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs RA Grn 525nm 700mcd 110deg Water Clr 13,163In Stock
Min.: 1
Mult.: 1
: 2,000

Green LEDs SMD/SMT Side Looker 525 nm Green 20 mA 3.3 V 102.5 mW Colorless 2.5 mm x 0.8 mm Rectangular Water Clear AA2810 Reel, Cut Tape, MouseReel
Lumileds Single Colour LEDs 2835 Mid-Power Color PC Blue 22,104In Stock
Min.: 1
Mult.: 1
: 4,000

Blue LEDs SMD/SMT 2835 479 nm Blue 20 lm 120 mA 3 V 360 mW Colorless 2.95 mm x 2.48 mm Rectangular Clear LUXEON 2835 Color Line Reel, Cut Tape, MouseReel
Stanley Electric Single Colour LEDs Surface Mount LED 30,138In Stock
99,900On Order
Min.: 1
Mult.: 1
: 4,000

Red LEDs SMD/SMT 0603 (1608 metric) 623 nm Red 5 mA 1.9 V 81 mW Colorless 1.2 mm x 0.8 mm Rectangular Water Clear 1C Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs 3528 PLCC2 Red Silicone 43,728In Stock
Min.: 1
Mult.: 1
: 2,000

Red LEDs SMD/SMT PLCC-2 625 nm Red 20 mA 2.2 V 78 mW Red 3.5 mm x 2.8 mm Rectangular Non-Diffused ASMM Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs 3528 PLCC2 Red Silicone 31,609In Stock
Min.: 1
Mult.: 1

Red LEDs SMD/SMT PLCC-2 625 nm Red 20 mA 2.2 V 78 mW Red 3.5 mm x 2.8 mm Rectangular Non-Diffused ASMM
Broadcom / Avago Single Colour LEDs AlInGaP Orange Org 28,096In Stock
Min.: 1
Mult.: 1
: 4,000

Orange LEDs SMD/SMT 0603 (1608 metric) 605 nm Orange 20 mA 1.9 V 60 mW Colorless 1 mm x 0.8 mm Rectangular Diffused HSML Reel, Cut Tape, MouseReel
Stanley Electric Single Colour LEDs Surface Mount LED 4,050In Stock
Min.: 1
Mult.: 1
: 4,000

Orange LEDs SMD/SMT 0805 (2012 metric) 605 nm Orange 20 mA 2.1 V 84 mW Milky White 1.3 mm x 1.25 mm Rectangular Diffused 2H Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs Yellow 590nm Water Clear 180mcd 2,551In Stock
Min.: 1
Mult.: 1
: 2,000

Yellow LEDs SMD/SMT 0603 (1608 metric) 590 nm Yellow 20 mA 2 V 75 mW Colorless 1.25 mm x 0.6 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs Green 568nm Diffused 10mcd 1,865In Stock
Min.: 1
Mult.: 1

Green LEDs Through Hole 568 nm Green 20 mA 2.2 V 62.5 mW Green 1.75 mm x 3.9 mm Rectangular Diffused Bulk
ams OSRAM Single Colour LEDs True Green 3,707In Stock
12,000Expected 2026/07/17
Min.: 1
Mult.: 1
: 4,000

Green LEDs SMD/SMT 0402 (1005 metric) 530 nm Green 1.04 lm 5 mA 2.85 V 15 mW Colorless 1.1 mm x 0.5 mm Rectangular Diffused LT VH9G Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs GREEN SMD LED MCR SIDELED 3010 2,503In Stock
Min.: 1
Mult.: 1
: 3,000

Green LEDs SMD/SMT Side Looker 570 nm Green 20 mA 2 V 80 mW Colorless 1.7 mm x 0.7 mm Rectangular Water Clear LG Y876 Reel, Cut Tape
Inolux Single Colour LEDs Yellow LED 8,070In Stock
Min.: 1
Mult.: 1
: 4,000

Yellow LEDs SMD/SMT 0603 (1608 metric) 592 nm Yellow 20 mA 2 V 75 mW Colorless 1.6 mm x 0.8 mm Rectangular Clear IN-S63BT Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Orange 8,886In Stock
Min.: 1
Mult.: 1

Orange LEDs Through Hole 605 nm Orange 20 mA 2 V Tinted 2 mm x 5 mm Rectangular Diffused HLMP-S Bulk
Broadcom / Avago Single Colour LEDs Chip,Top Mt,AlInGaP Red 9,771In Stock
Min.: 1
Mult.: 1
: 3,000

Red LEDs SMD/SMT SMD-2 630 nm Red 20 mA 2.4 V 60 mW Colorless 3.2 mm x 1.6 mm Rectangular Non-Diffused Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Blue LED 465 - 485nm73.9lm XLamp XEG 10,317In Stock
Min.: 1
Mult.: 1
: 3,000

Blue LEDs SMD/SMT 0806 (2016 metric) 485 nm PC Blue 73.9 lm 1 A 2.9 V 3 W Colorless 1.27 mm x 1.4 mm Rectangular Clear Reel, Cut Tape, MouseReel