Rectangular Single Colour LEDs

Results: 2,157
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Illumination Colour Luminous Flux/Radiant Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Broadcom / Avago Single Colour LEDs 3528 PLCC2 Red Silicone 31,609In Stock
Min.: 1
Mult.: 1

Red LEDs SMD/SMT PLCC-2 625 nm Red 20 mA 2.2 V 78 mW Red 3.5 mm x 2.8 mm Rectangular Non-Diffused ASMM
Broadcom / Avago Single Colour LEDs AlInGaP Orange Org 28,096In Stock
Min.: 1
Mult.: 1
: 4,000

Orange LEDs SMD/SMT 0603 (1608 metric) 605 nm Orange 20 mA 1.9 V 60 mW Colorless 1 mm x 0.8 mm Rectangular Diffused HSML Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs Orange 625nm Diffused 5mcd 44In Stock
Min.: 1
Mult.: 1

Orange LEDs Through Hole 617 nm Orange 20 mA 2 V 75 mW Orange 2.5 mm x 5 mm Rectangular Diffused Bulk
ams OSRAM Single Colour LEDs T GRN SMD LED CHIP LED 0402 9,684In Stock
Min.: 1
Mult.: 1
: 4,000

Green LEDs SMD/SMT 0402 (1005 metric) 530 nm Green 1.09 lm 5 mA 2.85 V 14 mW Colorless 1.2 mm x 0.9 mm Rectangular Diffused LT QH9G Reel, Cut Tape
Cree LED Single Colour LEDs GREEN EMITTING LED 89In Stock
Min.: 1
Mult.: 1

Green LEDs SMD/SMT 0806 (2016 metric) 530 nm Green 360 lm 1 A 2.75 V 3 W Colorless 1.27 mm x 1.4 mm Rectangular Clear
Stanley Electric Single Colour LEDs Surface Mount LED 4,050In Stock
Min.: 1
Mult.: 1
: 4,000

Orange LEDs SMD/SMT 0805 (2012 metric) 605 nm Orange 20 mA 2.1 V 84 mW Milky White 1.3 mm x 1.25 mm Rectangular Diffused 2H Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs Yellow 590nm Water Clear 180mcd 2,551In Stock
Min.: 1
Mult.: 1
: 2,000

Yellow LEDs SMD/SMT 0603 (1608 metric) 590 nm Yellow 20 mA 2 V 75 mW Colorless 1.25 mm x 0.6 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs Green 568nm Diffused 10mcd 1,765In Stock
Min.: 1
Mult.: 1

Green LEDs Through Hole 568 nm Green 20 mA 2.2 V 62.5 mW Green 1.75 mm x 3.9 mm Rectangular Diffused Bulk
ams OSRAM Single Colour LEDs True Green 3,667In Stock
12,000Expected 2026/07/03
Min.: 1
Mult.: 1
: 4,000

Green LEDs SMD/SMT 0402 (1005 metric) 530 nm Green 1.04 lm 5 mA 2.85 V 15 mW Colorless 1.1 mm x 0.5 mm Rectangular Diffused LT VH9G Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs GREEN SMD LED MCR SIDELED 3010 2,503In Stock
Min.: 1
Mult.: 1
: 3,000

Green LEDs SMD/SMT Side Looker 570 nm Green 20 mA 2 V 80 mW Colorless 1.7 mm x 0.7 mm Rectangular Water Clear LG Y876 Reel, Cut Tape
Inolux Single Colour LEDs Yellow LED 8,070In Stock
Min.: 1
Mult.: 1
: 4,000

Yellow LEDs SMD/SMT 0603 (1608 metric) 592 nm Yellow 20 mA 2 V 75 mW Colorless 1.6 mm x 0.8 mm Rectangular Clear IN-S63BT Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs MEGA GRN WATER CLEAR 1,923In Stock
2,000Expected 2026/05/27
Min.: 1
Mult.: 1
: 2,000

Green LEDs SMD/SMT 1206 (3216 metric) 568 nm Green 20 mA 2.1 V 75 mW Colorless 2 mm x 1.5 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs Yellow 588nm Diffused 8mcd 607In Stock
Min.: 1
Mult.: 1

Yellow LEDs Through Hole 588 nm Yellow 20 mA 2.1 V 75 mW Yellow 1.75 mm x 3.9 mm Rectangular Diffused Bulk
Kingbright Single Colour LEDs Red 625nm Diffused 5mcd 2,128In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole 617 nm Red 20 mA 2 V 75 mW Red 2.5 mm x 5 mm Rectangular Diffused Bulk
ams OSRAM Single Colour LEDs 10,834In Stock
Min.: 1
Mult.: 1
: 9,000
Red LEDs SMD/SMT 0603 (1608 metric) 617 nm Red 2.525 lm 20 mA 2.2 V 45 mW Colorless 1.23 mm x 0.6 mm Rectangular Clear Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Yellow, 587nm 355mcd, 20mA 11,249In Stock
Min.: 1
Mult.: 1
: 3,000

Yellow LEDs SMD/SMT Side Looker 587 nm Yellow 30 mA 2.4 V 80 mW Colorless 1.7 mm x 0.7 mm Rectangular Water Clear LY Y876 Reel, Cut Tape AEC-Q100
ROHM Semiconductor Single Colour LEDs LED REVERSE MT LED ORANGE 2,091In Stock
Min.: 1
Mult.: 1
: 3,000

Orange LEDs SMD/SMT 1305 (3412 metric) 605 nm Orange 10 mA 1.95 V 62 mW Colorless 1.25 mm x 1.2 mm Rectangular Water Clear SML-81 Reel, Cut Tape, MouseReel
Vishay Semiconductors Single Colour LEDs Amber 550mcd; 616nm 2.1V Vf MiniLED 2,980In Stock
Min.: 1
Mult.: 1
: 3,000

Amber LEDs SMD/SMT SMD MiniLED 616 nm Amber 50 mA 2.1 V 130 mW Colorless 1.5 mm x 0.9 mm Rectangular Non-Diffused MiniLED Reel, Cut Tape, MouseReel AEC-Q101
Cree LED Single Colour LEDs Green 520nm - 535 nm320lm XLamp XEG 336In Stock
Min.: 1
Mult.: 1
: 250

Green LEDs SMD/SMT 0806 (2016 metric) 535 nm Green 320 lm 1 A 2.75 V 3 W Colorless 1.27 mm x 1.4 mm Rectangular Clear Reel, Cut Tape, MouseReel
Lumileds Single Colour LEDs 2835 Mid-Power Color Lime 560nm-570nm 4,565In Stock
Min.: 1
Mult.: 1
: 4,000

Green LEDs SMD/SMT 2835 565 nm Lime Green 79 lm 120 mA 3 V 360 mW Colorless 2.95 mm x 2.48 mm Rectangular Clear LUXEON 2835 Color Line Reel, Cut Tape
Kingbright Single Colour LEDs Red 625nm 12.5mcd 60 Deg Diffused 17,390In Stock
Min.: 1
Mult.: 1
: 2,000

Red LEDs SMD/SMT 1206 (3216 metric) 625 nm Red 20 mA 2 V 105 mW Red 2 mm x 1.6 mm Rectangular Diffused Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs Red 625nm Diffused 5mcd 17,824In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole 617 nm Red 10 mA 1.9 V 75 mW Red 2.5 mm x 5 mm Rectangular Diffused Bulk
Wurth Elektronik Single Colour LEDs WL-SMTW Wtrclr TopVw Blue 3.2V 20mA 470nm 5,680In Stock
Min.: 1
Mult.: 1
: 3,000

Blue LEDs SMD/SMT 470 nm Blue 30 mA 3.2 V 70 mW White Rectangular Water Clear WL-SMTW Reel, Cut Tape, MouseReel
ROHM Semiconductor Single Colour LEDs Surface Mount Chip LED, AIGaInP on GaAs, (4V, 30mA, 78mW), Color = YELLOW,2 Pin. 4,938In Stock
Min.: 1
Mult.: 1
: 2,500

Yellow LEDs SMD/SMT 1208 (3020 metric) 587 nm Yellow 10 mA 1.95 V 75 mW Colorless 2.3 mm x 1.6 mm Rectangular Clear Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs GREEN DIFFUSED 20,120In Stock
Min.: 1
Mult.: 1

Green LEDs Through Hole T-1 3/4 (5 mm) 568 nm Green 20 mA 2.2 V Rectangular Diffused Bulk