RGB LEDs Single Colour LEDs

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Luminous Intensity If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Dialight Single Colour LEDs Smd Led PLCC4 Org 50 Non-Stocked Lead-Time 18 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

RGB LEDs SMD/SMT PLCC-4 Colorless Reel
LITEON Single Colour LEDs 3,0x2,0x1,0mm;side look; w'clear 120/150/60mcd Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 3,000
RGB LEDs SMD/SMT Side Looker 612 nm, 520 nm, 468 nm 180 mcd, 280 mcd, 90 mcd 20 mA 2 V, 3.5 V, 3.5 V 75 mW, 76 mW, 76 mW Colorless 2 mm x 1 mm Semitube Water Clear Reel, Cut Tape
Cree LED Single Colour LEDs Non-Stocked
Min.: 2,800
Mult.: 2,800
: 2,800

RGB LEDs SMD/SMT PLCC-8 460 nm to 475 nm, 520 nm to 535 nm, 619 nm to 624 nm 1 lm, 2.2 lm, 4.8 lm 20 mA 2.1 V, 3 V, 3.1 V CLW6A-MKW Reel