Red LEDs Single Colour LEDs

Results: 2,357
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
ams OSRAM Single Colour LEDs SMARTLED PURE 0201 UltraCompact SideEmitting LED 10,768In Stock
Min.: 1
Mult.: 1
: 15,000

Red LEDs PCB Mount 0603 (0201 metric) 620 nm 630 mlm 5 mA 1.9 V KR TATPE1.xx Reel, Cut Tape
Cree LED Single Colour LEDs XLamp XEB Red LED 315In Stock
Min.: 1
Mult.: 1
: 250

Red LEDs 350 mA 2.2 V Xlamp XEB Reel, Cut Tape
Cree LED Single Colour LEDs PHOTO RED EMITTING LED 809In Stock
Min.: 1
Mult.: 1

Red LEDs 1 A 2.25 V 2.05 mm x 1.60 mm
ams OSRAM Single Colour LEDs Power TOPLED.01 13,369In Stock
Min.: 1
Mult.: 1
: 2,000

Red LEDs SMD/SMT PLCC-4 627 nm, 634 nm 1400 mcd, 3150 mcd 4485 mlm, 10050 mlm 50 mA 1.9 V, 2.35 V Clear 2.4 mm Round Colorless LS ETSF.01 Reel, Cut Tape
ams OSRAM Single Colour LEDs Power TOPLED.01 8,109In Stock
Min.: 1
Mult.: 1
: 2,000

Red LEDs SMD/SMT PLCC-4 627 nm, 634 nm 1400 mcd, 3150 mcd 490 mlm, 10050 mlm 50 mA 1.9 V, 2.35 V Clear Round Colorless LS E6SF.01 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Power TOPLED.01 5,380In Stock
Min.: 1
Mult.: 1
: 2,000

Red LEDs SMD/SMT PLCC-4 620 nm, 627 nm 2240mcd, 4000 mcd 7110 mlm, 12750 mlm 50 mA 1.9 V, 2.35 V Clear 2.4 mm Round Colorless LR E6SF.01 Reel, Cut Tape
ams OSRAM Single Colour LEDs 5,026In Stock
18,000Expected 2026/12/11
Min.: 1
Mult.: 1
: 3,000

Red LEDs SMD/SMT 3 mm x 3mm x 2.17 mm 660 nm 880 mW 700 mA 2.06 V 1.4 W Dome GH CSSRM6.24 Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs RED EMITTING LED 1,518In Stock
Min.: 1
Mult.: 1
: 3,000

Red LEDs SMD/SMT 0806 (2016 metric) 630 nm 156 lm 1 A 2.4 V 3 W Colorless 1.27 mm x 1.4 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Red-Orange, 100lm 24,341In Stock
Min.: 1
Mult.: 1
: 1,000

Red LEDs SMD/SMT SMD-2 620 nm 100 lm 350 mA 2.18 V 3 W Colorless 3.06 mm Dome Water Clear XPEBRO Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs SYNIOS P2720 KS DMLQ32.23specified a. 700mA 7,897In Stock
Min.: 1
Mult.: 1
: 4,000

Red LEDs SMD/SMT 1108 (2720 metric) 632 nm 16.5 cd 51.3 lm 700 mA 2.55 V 1.8 W Colorless 2.6 mm x 1.8 mm Clear KS DMLQ32.23 Reel, Cut Tape
ams OSRAM Single Colour LEDs Super Red, 633nm 306,559In Stock
Min.: 1
Mult.: 1
: 2,000

Red LEDs SMD/SMT PLCC-4 633 nm 1.4 cd 50 mA 2.15 V Colorless 2.4 mm Round Flat Clear Power TOPLED Reel, Cut Tape, MouseReel AEC-Q100
Broadcom / Avago Single Colour LEDs Poly Dome Red 37,603In Stock
Min.: 1
Mult.: 1

Red LEDs SMD/SMT T-3/4 637 nm 1.8 mcd 20 mA 1.6 V Red 1.91 mm Dome Diffused HLMP Bulk
Broadcom / Avago Single Colour LEDs Red, 626nm 8 Deg, 16000mcd(max) 96,074In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 3/4 (5 mm) 626 nm 5500 mcd 20 mA 1.9 V 120 mW Colorless 5 mm Dome Water Clear HLMP Bulk
Broadcom / Avago Single Colour LEDs Poly Dome Red 16,543In Stock
Min.: 1
Mult.: 1

Red LEDs SMD/SMT 644 nm 400 mcd 20 mA 1.9 V 100 mW Colorless 1.91 mm Dome Non-Diffused HLMP Bulk
ams OSRAM Single Colour LEDs Low Power RCL-Module, SuperRed 5,202In Stock
Min.: 1
Mult.: 1
: 2,500

Red LEDs SMD/SMT 1.5 mm x 1.5 mm x 1.42 mm 645 nm 4.5 lm 50 mA 2.15 V Clear 1.5 mm x 1.5 mm Square Diffused Silicone KS SITQA1.23 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs GF JTLPS1.24 10,647In Stock
Min.: 1
Mult.: 1
: 10,000

Red LEDs SMD/SMT 727 nm 90 mcd 0.277 lm 150 mA 1.9 V 290 mW White 3.3 mm x 2.8 mm Rectangular with Sidecut Diffused GF JTLPS1.24 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Red, 625nm 1180mcd, 30mA 16,523In Stock
58,000Expected 2026/08/31
Min.: 1
Mult.: 1
: 2,000

Red LEDs SMD/SMT 625 nm 1.8 cd 50 mA 2.4 V Colorless 2.4 mm Round Flat Non-Diffused SIDELED Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Red OSCONIQ P 2226 41,444In Stock
Min.: 1
Mult.: 1
: 1,200

Red LEDs SMD/SMT 618 nm 6.37 cd 21 lm 100 mA 2.1 V 210 mW Colorless 1.46 mm Dome Clear GR DASPA2.23 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Super Red, 633nm 925mcd, 30mA 11,603In Stock
Min.: 1
Mult.: 1
: 2,000

Red LEDs SMD/SMT SMD-2 633 nm 925 mcd 30 mA 2 V Colorless 2.4 mm Round Flat Clear SIDELED Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Low Power RCL-Module, Red 5,976In Stock
Min.: 1
Mult.: 1
: 2,500

Red LEDs SMD/SMT 1.5 mm x 1.5 mm x 1.42 mm 622 nm 6.3 lm 50 mA 2.15 V Clear 1.5 mm x 1.5 mm Square Diffused Silicone KR SITQA1.23 Reel, Cut Tape
Cree LED Single Colour LEDs Red LED 1,972In Stock
Min.: 1
Mult.: 1
: 2,000

Red LEDs SMD/SMT 621 nm 560 mcd 50 mA 2.1 V Colorless Round Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Super Red, 645nm 224mcd, 20mA 54,352In Stock
Min.: 1
Mult.: 1
: 2,000

Red LEDs SMD/SMT TOPLED 645 nm 224 mcd 30 mA 2.3 V Colorless 2.4 mm Round Flat Non-Diffused LS T676 Reel, Cut Tape, MouseReel AEC-Q100
Cree LED Single Colour LEDs RED ORANGE, 107lm 1,010In Stock
Min.: 1
Mult.: 1
: 1,000

Red LEDs SMD/SMT SMD-2 615 nm 107 lm 350 mA 2.18 V 3 W Colorless 3.06 mm Dome Water Clear XPEBRO Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Red DURIS S 5 32,889In Stock
Min.: 1
Mult.: 1
: 4,500

Red LEDs 620 nm 9.82 cd 28.5 lm 150 mA 6.25 V 940 mW GR PSLR31.13 Reel, Cut Tape, MouseReel
LITEON Single Colour LEDs Red Diffused 16,847In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 3/4 (5 mm) 638 nm 135 mcd 20 mA 1.8 V 100 mW Red 5 mm Dome Diffused Bulk