TOPLED Single Colour LEDs

Results: 582
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Illumination Colour Luminous Flux/Radiant Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
ams OSRAM Single Colour LEDs Power TOPLED.01 13,399In Stock
Min.: 1
Mult.: 1
: 2,000

Red LEDs SMD/SMT PLCC-4 627 nm, 634 nm Red 4485 mlm, 10050 mlm 50 mA 1.9 V, 2.35 V Clear 2.4 mm Round Colorless LS ETSF.01 Reel, Cut Tape
ams OSRAM Single Colour LEDs Power TOPLED.01 5,420In Stock
Min.: 1
Mult.: 1
: 2,000

Red LEDs SMD/SMT PLCC-4 620 nm, 627 nm Red 7110 mlm, 12750 mlm 50 mA 1.9 V, 2.35 V Clear 2.4 mm Round Colorless LR E6SF.01 Reel, Cut Tape
ams OSRAM Single Colour LEDs Power TOPLED.01 12,632In Stock
Min.: 1
Mult.: 1
: 2,000

Yellow LEDs SMD/SMT PLCC-4 583 nm, 592 nm Yellow 7110 mlm, 12750 mlm 50 mA 1.9 V, 2.35 V Clear 2.4 mm Round Colorless LY ETSF.01 Reel, Cut Tape
ams OSRAM Single Colour LEDs TOPLED LR T67F.01 25,500In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 20 mA 2.15 V LR T67F.01 Reel, Cut Tape
ams OSRAM Single Colour LEDs Power TOPLED.01 1,882In Stock
Min.: 1
Mult.: 1
: 2,000

Amber LEDs SMD/SMT PLCC-4 611 nm, 612 nm, 620 nm Amber 606 mlm, 1208 mlm, 7950 mlm, 14250 mlm 50 mA 1.65 V, 1.89 V, 1.9 V, 2.35 V Clear 2.4 mm Round Colorless LA ETSF.01 Reel, Cut Tape
ams OSRAM Single Colour LEDs Power TOPLED.01 11,149In Stock
Min.: 1
Mult.: 1
: 2,000

Amber LEDs SMD/SMT 612 nm, 620 nm Amber 7950 mlm, 14250 mlm 50 mA 2.05 V, 2.5 V Clear 2.4 mm Round Colorless LA E6SF.01 Reel, Cut Tape
ams OSRAM Single Colour LEDs Power TOPLED.01 8,119In Stock
Min.: 1
Mult.: 1
: 2,000

Red LEDs SMD/SMT PLCC-4 627 nm, 634 nm Red 490 mlm, 10050 mlm 50 mA 1.9 V, 2.35 V Clear Round Colorless LS E6SF.01 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Power TOPLED.01 11,416In Stock
Min.: 1
Mult.: 1
: 2,000

Amber LEDs SMD/SMT PLCC-4 612 nm, 620 nm Amber 7950 mlm, 14250 mlm 50 mA 1.9 V, 2.35 V Clear 2.4 mm Round Colorless LA ETSF.01 Reel, Cut Tape
ams OSRAM Single Colour LEDs Green TOPLED E1608 376,431In Stock
Min.: 1
Mult.: 1
: 5,000

Green LEDs SMD/SMT TOPLED 560 nm Green 2.36 lm 10 mA 2.9 V 29 mW Tinted 1.23 mm x 0.6 mm Rectangular Diffused KP DELPS1.FP Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM Single Colour LEDs Super Red, 645nm 224mcd, 20mA 55,712In Stock
Min.: 1
Mult.: 1
: 2,000

Red LEDs SMD/SMT TOPLED 645 nm Red 30 mA 2.3 V Colorless 2.4 mm Round Flat Non-Diffused LS T676 Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM Single Colour LEDs Red TOPLED TF 15,712In Stock
4,000Expected 2026/08/11
Min.: 1
Mult.: 1
: 2,000

Red LEDs SMD/SMT TOPLED 625 nm Red 20 mA 1.95 V Colorless 2.4 mm Dome Non-Diffused LR T66F Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Mini TOPLED LO M67F.01 9,900In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT 602 nm Orange 3.68 lm 20 mA 2.15 V 43 mW LO M67F.01 Reel, Cut Tape
ams OSRAM Single Colour LEDs Yellow Power TOPLED 23,739In Stock
Min.: 1
Mult.: 1
: 2,000

Yellow LEDs SMD/SMT TOPLED 590 nm Yellow 10.2 lm 50 mA 2.15 V 110 mW Colorless 2.6 mm Dome Clear LY E65F Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM Single Colour LEDs 17,927In Stock
Min.: 1
Mult.: 1
: 1,000

Amber LEDs SMD/SMT 617 nm Amber 34.3 lm 140 mA 2.15 V 320 mW Colorless 2.4 mm Round Clear LA G6SP.02 Reel, Cut Tape
ams OSRAM Single Colour LEDs V GRN SMD LED TOPLED BLACK 50,313In Stock
160,000On Order
Min.: 1
Mult.: 1
: 2,000

Green LEDs SMD/SMT 1411 (3528 metric) 505 nm Green 3.18 lm 20 mA 2.7 V 54 mW Colorless 2.55 mm Dome Diffused LV T64G Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Deep Blue 9,954In Stock
Min.: 1
Mult.: 1
: 3,000

Blue LEDs SMD/SMT TOPLED 460 nm Blue 1.2 lm 20 mA 3.05 V 61 mW Colorless 1.7 mm x 1.55 mm Rectangular Clear LD MVSG Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM Single Colour LEDs Orange, 606nm 355mcd, 20mA 56,408In Stock
Min.: 1
Mult.: 1
: 3,000

Orange LEDs SMD/SMT TOPLED 606 nm Orange 30 mA 2.35 V Colorless 1.5 mm x 1 mm Rectangular Non-Diffused LO M676 Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM Single Colour LEDs 76,341In Stock
Min.: 1
Mult.: 1
: 9,000

Blue LEDs SMD/SMT 466 nm Blue 1.38 lm 20 mA 3.08 V 62 mW Colorless 1.23 mm x 0.6 mm Rectangular Clear KB DELSS2.12 Reel, Cut Tape
ams OSRAM Single Colour LEDs 30,656In Stock
Min.: 1
Mult.: 1
: 1,000

Yellow LEDs SMD/SMT 590 nm Yellow 20.1 lm 140 mA 2.25 V Colorless 2.4 mm Round Clear TOPLED Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs YELLW SMD LED ADV PWR TOPLED 10,132In Stock
Min.: 1
Mult.: 1
: 1,000

Yellow LEDs SMD/SMT TOPLED 590 nm Yellow 26.1 lm 140 mA 2.25 V 320 mW Colorless 2.4 mm Round Clear LY G6SP Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM Single Colour LEDs Red TOPLED TF 52,000In Stock
34,000On Order
Min.: 1
Mult.: 1
: 2,000

Red LEDs SMD/SMT TOPLED 625 nm Red 1.17 lm 20 mA 1.95 V 39 mW Colorless 2.53 mm Dome Non-Diffused LR T64F Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Orange, 606nm 355mcd, 20mA 27,270In Stock
Min.: 1
Mult.: 1
: 2,000

Orange LEDs SMD/SMT TOPLED 606 nm Orange 30 mA 2.35 V Colorless 2.4 mm Round Flat Non-Diffused LO T676 Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM Single Colour LEDs Amber Power TOPLED 2,743In Stock
Min.: 1
Mult.: 1
: 2,000

Amber LEDs SMD/SMT TOPLED 617 nm Amber 10.2 lm 50 mA 2.15 V 110 mW Colorless 2.6 mm Dome Clear LA E65F Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM Single Colour LEDs Converted Blue APT 1,094In Stock
Min.: 1
Mult.: 1
: 1,000

Blue LEDs SMD/SMT 3535 Blue 19 lm 140 mA 3.3 V Tinted 2.6 mm Round Diffused LCB G6SP Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM Single Colour LEDs Red 8,675In Stock
Min.: 1
Mult.: 1
: 2,000

Red LEDs SMD/SMT TOPLED 625 nm Red 50 mA 2.15 V Colorless 2.4 mm Round Flat Clear LR E6SF Reel, Cut Tape, MouseReel AEC-Q100