Luminus Devices UV LEDs

Results: 54
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Illumination Colour If - Forward Current Vf - Forward Voltage Wavelength/Colour Temperature Viewing Angle Power Rating Length Height Width Minimum Operating Temperature Maximum Operating Temperature Lens Dimensions Lens Shape Lens Transparency Series Packaging
Luminus Devices UV LEDs 431In Stock
600On Order
Min.: 1
Mult.: 1
: 250

1414 (3535 metric) Ultraviolet (UVA) 1 A 3.7 V 365 nm Round Flat Clear SBT-10X Reel, Cut Tape
Luminus Devices UV LEDs 102In Stock
Min.: 1
Mult.: 1
: 250

1414 (3535 metric) Ultraviolet (UVA) 1 A 3.7 V 415 nm Round Flat Clear SBT-10X Reel, Cut Tape
Luminus Devices UV LEDs 533In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape
Luminus Devices SST-08-UV-A40H-F385-00
Luminus Devices UV LEDs 435In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel
Luminus Devices SST-08-UV-A40H-F405-00
Luminus Devices UV LEDs 516In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel
Luminus Devices SST-08-UV-A40H-F395-00
Luminus Devices UV LEDs 386In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel
Luminus Devices UV LEDs Ultraviolet 395 nm 1,009In Stock
Min.: 1
Mult.: 1
: 500

1414 (3535 metric) Ultraviolet (UVA) 500 mA 3.3 V 395 nm 130 deg 3.45 mm 1.88 mm 3.45 mm + 100 C 2.6 mm Dome Clear Reel, Cut Tape, MouseReel
Luminus Devices UV LEDs 871In Stock
Min.: 1
Mult.: 1
: 500

1414 (3535 metric) Ultraviolet (UVA) 500 mA 3.7 V 405 nm 1.5 W 2.6 mm Dome Clear Reel, Cut Tape
Luminus Devices UV LEDs Ultraviolet 385 nm 16,987In Stock
Min.: 1
Mult.: 1
: 500

1414 (3535 metric) Ultraviolet (UVA) 500 mA 3.4 V 385 nm 130 deg 3.45 mm 1.98 mm 3.45 mm + 100 C 2.6 mm Dome Clear Reel, Cut Tape, MouseReel
Luminus Devices UV LEDs Ultraviolet 380nm 37In Stock
Min.: 1
Mult.: 1

COB-Chip-on-Board Ultraviolet (UVA) 2 A 7.2 V 380 nm 26.5 mm 6.11 mm 16 mm Square Clear Tray
Luminus Devices UV LEDs 10In Stock
Min.: 1
Mult.: 1

Tray
Luminus Devices UV LEDs UV 400nm 26In Stock
Min.: 1
Mult.: 1

COB-Chip-on-Board Ultraviolet (UVA) 3 A 14.8 V 400 nm 32 mm 5.6 mm 32 mm Rectangular Clear CBM-160X-UV Tray
Luminus Devices UV LEDs 15In Stock
Min.: 1
Mult.: 1

COB-Chip-on-Board Ultraviolet (UVA) 3 A 14.8 V 365 nm Rectangular Clear CBM-160X Tray
Luminus Devices UV LEDs UV 380nm 6In Stock
Min.: 1
Mult.: 1

COB-Chip-on-Board Ultraviolet (UVA) 3 A 13.8 V 380 nm 32 mm 5.6 mm 32 mm Rectangular Clear CBM-160X-UV Tray
Luminus Devices UV LEDs UVA 390nm 332In Stock
Min.: 1
Mult.: 1
: 250

1414 (3535 metric) Ultraviolet (UVA) 1 A 3.6 V 390 nm 120 deg 5 W 3.5 mm 3.5 mm + 125 C Round Flat Clear SST-10X-UV Reel, Cut Tape, MouseReel
Luminus Devices UV LEDs 365nm 130 degrees 1,487In Stock
Min.: 1
Mult.: 1
: 500

1414 (3535 metric) Ultraviolet (UVA) 500 mA 3.8 V 365 nm 130 deg 1.5 W 3.45 mm 1.98 mm 3.45 mm - 40 C + 100 C 2.6 mm Dome Clear SST-08H-UV Reel, Cut Tape, MouseReel
Luminus Devices UV LEDs UV 415nm SMD 778In Stock
Min.: 1
Mult.: 1
: 500

1414 (3535 metric) Ultraviolet (UVA) 500 mA 3.2 V 415 nm 130 deg 1.5 W 3.45 mm 1.98 mm 3.45 mm + 100 C 2.6 mm Dome Clear SST-10-UV Reel, Cut Tape, MouseReel
Luminus Devices UV LEDs 340nm UVA 281In Stock
Min.: 1
Mult.: 1
: 250

1414 (3535 metric) 500 mA 4.6 V 340 nm 130 deg + 85 C Reel, Cut Tape, MouseReel
Luminus Devices UV LEDs 302nm UVB 591In Stock
Min.: 1
Mult.: 1
: 250

1414 (3535 metric) 150 mA 5.6 V 300 nm 130 deg + 85 C Reel, Cut Tape, MouseReel
Luminus Devices UV LEDs UVC 275nm 130degree 280In Stock
Min.: 1
Mult.: 1
: 250

1414 (3535 metric) Ultraviolet (UVC) 150 mA 5.9 V 270 nm to 280 nm 130 deg 30 mW 3.5 mm 1.72 mm 3.5 mm + 100 C Square Flat Clear XBT-3535 UVC Reel, Cut Tape, MouseReel
Luminus Devices UV LEDs UVC 265nm to 275nm 130degrees 145In Stock
Min.: 1
Mult.: 1
: 250

1414 (3535 metric) Ultraviolet (UVC) 800 mA 5.9 V 265 nm 130 deg 135 mW 3.5 mm 1.72 mm 3.5 mm + 100 C Square Clear XBT-3535 UVC Reel, Cut Tape, MouseReel
Luminus Devices UV LEDs 285nm UVC SMD 231In Stock
Min.: 1
Mult.: 1
: 250

1414 (3535 metric) Ultraviolet 500 mA 6.2 V 285 nm 130 deg 135 mW 3.65 mm 3.65 mm + 100 C Square Clear XBT-3535-UV Reel, Cut Tape, MouseReel
Luminus Devices UV LEDs Ultraviolet 270 nm 100In Stock
Min.: 1
Mult.: 1
: 250

2020 (5050 metric) Ultraviolet (UVC) 500 mA 6.75 V 270 nm 130 deg 5.2 mm 0.95 mm 5.2 mm + 95 C Square Flat Clear Reel, Cut Tape, MouseReel
Luminus Devices UV LEDs 99In Stock
Min.: 1
Mult.: 1
: 250

1414 (3535 metric) Ultraviolet (UVC) 800 mA 5.9 V 275 nm 135 mW Square Clear Reel, Cut Tape
Luminus Devices UV LEDs UVA 380nm 73In Stock
Min.: 1
Mult.: 1
: 250

1414 (3535 metric) Ultraviolet (UVA) 1 A 3.4 V 380 nm 120 deg 5 W 3.5 mm 3.5 mm + 125 C Round Flat Clear SST-10X-UV Reel, Cut Tape, MouseReel