2 mm UV LEDs

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Illumination Colour If - Forward Current Vf - Forward Voltage Wavelength/Colour Temperature Viewing Angle Power Rating Length Height Width Minimum Operating Temperature Maximum Operating Temperature Lens Dimensions Lens Shape Lens Transparency Packaging
Inolux UV LEDs 365-370nm UVA LED 931In Stock
Min.: 1
Mult.: 1
: 1,000

3535 Ultraviolet (UVA) 500 mA 3.8 V 370 nm 120 deg 3.5 mm 2 mm 3.5 mm - 40 C + 125 C 2.6 mm Dome Clear Reel, Cut Tape, MouseReel
Inolux UV LEDs 380-390nm UVA LED 1,415In Stock
Min.: 1
Mult.: 1
: 1,000

3535 Ultraviolet (UVA) 500 mA 3.8 V 390 nm 120 deg 3.5 mm 2 mm 3.5 mm - 40 C + 125 C 2.6 mm Dome Clear Reel, Cut Tape, MouseReel
Inolux UV LEDs 390-400nm UVA LED 1,000In Stock
Min.: 1
Mult.: 1
: 1,000

3535 Ultraviolet (UVA) 500 mA 3.8 V 400 nm 120 deg 3.5 mm 2 mm 3.5 mm - 40 C + 125 C 2.6 mm Dome Clear Reel, Cut Tape, MouseReel
Inolux UV LEDs 3.45x3.45mm 410-420nm 350mA
481Expected 2026/11/03
Min.: 1
Mult.: 1
: 500

Ultraviolet (NUV) 500 mA 4 V 415 nm 125 deg 1 W 3.45 mm 2 mm 3.45 mm - 40 C + 125 C 2.6 mm Dome Clear Reel, Cut Tape, MouseReel
Inolux UV LEDs 3.45x3.45mm 380-390nm 350mA Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 500
: 500

Ultraviolet (UVA) 350 mA 4 V 390 nm 125 deg 1 W 3.45 mm 2 mm 3.45 mm - 40 C + 125 C Dome Reel
Inolux UV LEDs 3.45x3.45mm 390-400nm 350mA Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 500
: 500

Ultraviolet (UVA) 350 mA 4 V 400 nm 125 deg 1 W 3.45 mm 2 mm 3.45 mm - 40 C + 125 C Dome Reel
Inolux UV LEDs 3.45x3.45mm 400-410nm 350mA Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 500
: 500

Ultraviolet (NUV) 350 mA 4 V 410 nm 125 deg 1 W 3.45 mm 2 mm 3.45 mm - 40 C + 125 C Dome Reel
Inolux UV LEDs 3.45x3.45mm 410-420nm 350mA Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 500
: 500

Ultraviolet (NUV) 350 mA 4 V 420 nm 125 deg 1 W 3.45 mm 2 mm 3.45 mm - 40 C + 125 C Dome Reel
Inolux UV LEDs 3.45x3.45mm 390-400nm 350mA Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 500
: 500

Ultraviolet (UVA) 500 mA 4 V 395 nm 125 deg 1 W 3.45 mm 2 mm 3.45 mm - 40 C + 125 C 2.6 mm Dome Clear Reel
Inolux UV LEDs 3.45x3.45mm 400-410nm 350mA Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 500
: 500

Ultraviolet (NUV) 350 mA 4 V 410 nm 125 deg 1 W 3.45 mm 2 mm 3.45 mm - 40 C + 125 C Dome Reel