Bulk UV LEDs

Results: 94
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Illumination Colour If - Forward Current Vf - Forward Voltage Wavelength/Colour Temperature Viewing Angle Power Rating Length Height Width Minimum Operating Temperature Maximum Operating Temperature Lens Dimensions Lens Shape Lens Transparency Packaging
Marktech Optoelectronics UV LEDs UV Emitter 380nm 27In Stock
Min.: 1
Mult.: 1

T-1 3/4 (5 mm) Ultraviolet (UVA) 20 mA 3.6 V 380 nm 15 deg 100 mW 5.7 mm 7.7 mm 5.7 mm - 30 C + 80 C 5 mm Dome Water Clear Bulk
Marktech Optoelectronics UV LEDs UV Emitter 390nm 69In Stock
Min.: 1
Mult.: 1

T-1 3/4 (5 mm) Ultraviolet (UVA) 20 mA 3.2 V 390 nm 30 deg 100 mW 5 mm 8.6 mm 5 mm - 40 C + 85 C 5 mm Dome Water Clear Bulk
Marktech Optoelectronics UV LEDs UV Emitter 405nm 62In Stock
Min.: 1
Mult.: 1

T-1 3/4 (5 mm) Ultraviolet (UVA) 20 mA 3.2 V 400 nm 30 deg 120 mW 5.9 mm 8.6 mm 5.9 mm - 40 C + 85 C 5 mm Dome Water Clear Bulk
Marktech Optoelectronics UV LEDs UVB 310nm Metal Can Flat Lens 1In Stock
Min.: 1
Mult.: 1

TO-46-2 Ultraviolet (UVB) 20 mA 6.5 V 40 deg 1.3 mW - 30 C + 80 C Bulk
Marktech Optoelectronics UV LEDs UVA 325nm Metal Can Flat Lens 2In Stock
Min.: 1
Mult.: 1

TO-46-2 Ultraviolet (UVA) 20 mA 5 V 40 deg 1.4 mW - 30 C + 80 C Bulk
Marktech Optoelectronics UV LEDs UVA 325nm Metal Can Domed Lens 2In Stock
Min.: 1
Mult.: 1

TO-46-2 Ultraviolet (UVA) 20 mA 5 V 40 deg 1.4 mW - 30 C + 80 C Bulk
Marktech Optoelectronics UV LEDs UVA 340nm Metal Can Flat Lens 1In Stock
Min.: 1
Mult.: 1

TO-46-2 Ultraviolet (UVA) 20 mA 4 V 40 deg 1.3 mW - 30 C + 80 C Bulk
Marktech Optoelectronics UV LEDs UVA 340nm Metal Can Domed Lens 8In Stock
Min.: 1
Mult.: 1

TO-46-2 Ultraviolet (UVA) 20 mA 4 V 40 deg 1.3 mW - 30 C + 80 C Bulk
Bivar UV LEDs UV Purple 395nm Water Clear 750In Stock
Min.: 1
Mult.: 1

T-1 3/4 (5 mm) Ultraviolet (UVA) 15 mA 3.2 V 395 nm 30 deg 120 mW 5.8 mm 8.7 mm 5.8 mm - 25 C + 80 C 5 mm Dome Water Clear Bulk
VCC UV LEDs Ultraviolet (UV) 405nm 160mcd 30deg
7,896On Order
Min.: 1
Mult.: 1

T-1 3/4 (5 mm) Ultraviolet (NUV) 20 mA 3 V 405 nm 30 deg 120 mW 5.9 mm 8.6 mm 5.9 mm - 20 C + 80 C 5 mm Dome Water Clear Bulk
Marktech Optoelectronics UV LEDs UV Emitter 370nm Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

TO-18-2 Ultraviolet (UVA) 10 mA 3.8 V 370 nm 90 deg 60 mW 4.7 mm 3.6 mm 4.7 mm - 20 C + 80 C 4.7 mm Round Flat Clear Bulk
Marktech Optoelectronics UV LEDs UVA 340nm Metal Can Domed Lens Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1

TO-46-2 Ultraviolet (UVA) 20 mA 4 V 40 deg 1.3 mW - 30 C + 80 C Bulk
Marktech Optoelectronics UV LEDs 340nm SMD 120 degree Flat Lens Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

Bulk
Marktech Optoelectronics UV LEDs 340nm SMD 120 degree Flat Lens on Starboard Non-Stocked Lead-Time 8 Weeks
Min.: 10
Mult.: 1

Bulk
Bivar UV LEDs UV Purple 400nm Water Clear Non-Stocked Lead-Time 8 Weeks
Min.: 1,000
Mult.: 1,000

T-1 (3 mm) Ultraviolet (UVA) 3.2 V 400 nm 15 deg - 25 C + 80 C Dome Water Clear Bulk
Marktech Optoelectronics UV LEDs UV Emitter 380nm Non-Stocked
Min.: 100
Mult.: 1

T-1 3/4 (5 mm) Ultraviolet (UVA) 20 mA 3.6 V 380 nm 15 deg 100 mW 5 mm 7.7 mm 5 mm - 30 C + 80 C 5 mm Dome Water Clear Bulk
Marktech Optoelectronics UV LEDs UV Emitter 405nm Non-Stocked
Min.: 100
Mult.: 1

T-1 3/4 (5 mm) Ultraviolet (UVA) 20 mA 3.2 V 410 nm 40 deg 100 mW 5.7 mm 7.7 mm 5.7 mm - 30 C + 80 C 5 mm Dome Water Clear Bulk
Marktech Optoelectronics UV LEDs 310nm TO-39 Metal Can Dome Lens Non-Stocked
Min.: 10
Mult.: 1

TO-39-3 Ultraviolet 20 mA 4.72 V 5 deg 0 C + 60 C Round Bulk
Marktech Optoelectronics UV LEDs UVB 310nm Metal Can Flat Lens Non-Stocked
Min.: 5
Mult.: 1

TO-46-2 Ultraviolet (UVB) 20 mA 6.5 V 40 deg 1.3 mW - 30 C + 80 C Bulk
Marktech Optoelectronics UV LEDs UVB 310nm Metal Can Domed Lens Non-Stocked
Min.: 1
Mult.: 1

TO-46-2 Ultraviolet (UVB) 20 mA 6.5 V 40 deg 1.3 mW - 30 C + 80 C Bulk
Marktech Optoelectronics UV LEDs UVA 325nm Metal Can Domed Lens Non-Stocked
Min.: 5
Mult.: 1

TO-46-2 Ultraviolet (UVA) 20 mA 5 V 40 deg 1.4 mW - 30 C + 80 C Bulk
Marktech Optoelectronics UV LEDs UVA 325nm Metal Can Domed Lens Non-Stocked
Min.: 1
Mult.: 1

TO-46-2 Ultraviolet (UVA) 20 mA 5 V 40 deg 1.4 mW - 30 C + 80 C Bulk
Marktech Optoelectronics UV LEDs UVA 325nm Metal Can Domed Lens Non-Stocked
Min.: 5
Mult.: 1

TO-46-2 Ultraviolet (UVA) 20 mA 5 V 40 deg 1.4 mW - 30 C + 80 C Bulk
Marktech Optoelectronics UV LEDs 340nm TO-39 Metal Can Dome Lens Non-Stocked
Min.: 10
Mult.: 1

TO-39-3 Ultraviolet 20 mA 4.35 V 5 deg 0 C + 60 C Round Bulk
Marktech Optoelectronics UV LEDs UVA 340nm Metal Can Flat Lens N/A
Min.: 1
Mult.: 1

TO-46-2 Ultraviolet (UVA) 20 mA 4 V 40 deg 1.3 mW - 30 C + 80 C Bulk