MouseReel UV LEDs

Results: 59
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Package/Case Orientation Illumination Colour If - Forward Current Vf - Forward Voltage Wavelength/Colour Temperature Luminous Intensity Viewing Angle Power Rating Length Height Width Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Lumileds UV LEDs UV/NUV 405nm - 410nm LUXEON UV U Line 4,182In Stock
Min.: 1
Mult.: 1
: 500

UV LEDs (Ultraviolet) SMD-2 Ultraviolet (NUV) 500 mA 3 V 405 nm 125 deg 1 W 1.7 mm 0.68 mm 1.3 mm - 40 C + 120 C Colorless 1 mm x 1 mm Square Clear LUXEON UV U1 Reel, Cut Tape, MouseReel
Luminus Devices SST-08-UV-A40H-F395-00
Luminus Devices UV LEDs 396In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel
Luminus Devices SST-08-UV-A40H-F385-00
Luminus Devices UV LEDs 475In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel
Inolux UV LEDs 390-400nm UVA LED 988In Stock
Min.: 1
Mult.: 1
: 500

UV LEDs (Ultraviolet) 3939 Ultraviolet (UVA) 1 A 4.4 V 400 nm 120 deg 5 W 3.9 mm 1.53 mm 3.9 mm - 40 C + 80 C Colorless Round Clear Reel, Cut Tape, MouseReel
Luminus Devices UV LEDs Ultraviolet 395 nm 1,549In Stock
Min.: 1
Mult.: 1
: 500

UV LEDs (Ultraviolet) 1414 (3535 metric) Ultraviolet (UVA) 500 mA 3.3 V 395 nm 130 deg 3.45 mm 1.88 mm 3.45 mm + 100 C Colorless 2.6 mm Dome Clear Reel, Cut Tape, MouseReel
Luminus Devices UV LEDs Ultraviolet 385 nm 18,993In Stock
Min.: 1
Mult.: 1
: 500

UV LEDs (Ultraviolet) 1414 (3535 metric) Ultraviolet (UVA) 500 mA 3.4 V 385 nm 130 deg 3.45 mm 1.98 mm 3.45 mm + 100 C Colorless 2.6 mm Dome Clear Reel, Cut Tape, MouseReel
Luminus Devices UV LEDs Ultraviolet 270 nm 104In Stock
Min.: 1
Mult.: 1
: 250

UV LEDs (Ultraviolet) 2020 (5050 metric) Ultraviolet (UVC) 500 mA 6.75 V 270 nm 130 deg 5.2 mm 0.95 mm 5.2 mm + 95 C Colorless Square Flat Clear Reel, Cut Tape, MouseReel
Inolux UV LEDs 380-390nm UVA LED 1,529In Stock
Min.: 1
Mult.: 1
: 1,000

UV LEDs (Ultraviolet) 3535 Ultraviolet (UVA) 500 mA 3.8 V 390 nm 120 deg 3.5 mm 2 mm 3.5 mm - 40 C + 125 C Colorless 2.6 mm Dome Clear Reel, Cut Tape, MouseReel
Broadcom / Avago UV LEDs 3W 3535, 35deg, 365nm 1,022In Stock
Min.: 1
Mult.: 1
: 1,000

UV LEDs (Ultraviolet) 3535 Ultraviolet (UVA) 700 mA 3.4 V 365 nm 35 deg 2.8 W Colorless 2.8 mm Dome Clear AUV3 Reel, Cut Tape, MouseReel
Lumileds UV LEDs UV/NUV 425nm - 430nm LUXEON UV U Line 5,134In Stock
Min.: 1
Mult.: 1
: 500

UV LEDs (Ultraviolet) SMD-2 Ultraviolet (NUV) 500 mA 3 V 430 nm 125 deg 1.7 mm 0.68 mm 1.3 mm - 40 C + 120 C Colorless 1 mm x 1 mm Square Clear LUXEON UV U1 Reel, Cut Tape, MouseReel
Broadcom / Avago UV LEDs 3W 3535, 60deg, 365nm 1,208In Stock
Min.: 1
Mult.: 1
: 1,000

UV LEDs (Ultraviolet) 3535 Ultraviolet (UVA) 700 mA 3.7 V 365 nm 60 deg 2.8 W Colorless 2.8 mm Dome Clear AUV3 Reel, Cut Tape, MouseReel
Inolux UV LEDs 380-390nm UVA LED 85In Stock
Min.: 1
Mult.: 1
: 500

UV LEDs (Ultraviolet) 3535 Ultraviolet (UVA) 500 mA 3.8 V 390 nm 60 deg 3.5 mm 2.8 mm 3.5 mm - 40 C + 125 C 2.6 mm Dome Clear Reel, Cut Tape, MouseReel
Inolux UV LEDs 265-285nm UVC LED 120In Stock
Min.: 1
Mult.: 1
: 1,000

UV LEDs (Ultraviolet) 1414 (3535 metric) Top View Ultraviolet (UVC) 20 mA 6.5 V 285 nm 125 deg 3.45 mm 1.65 mm 3.45 mm - 10 C + 50 C Colorless 3.45 mm x 3.45 mm Square Clear Reel, Cut Tape, MouseReel
Inolux UV LEDs Top View UVA 380nm to 390nm 187In Stock
Min.: 1
Mult.: 1
: 350

UV LEDs (Ultraviolet) 2727 (6868 metric) Ultraviolet (UVA) 700 mA 14 V 380 nm 120 deg 10 W 6.8 mm 1.5 mm 6.8 mm - 40 C + 80 C Colorless 5.2 mm Round Clear Reel, Cut Tape, MouseReel
Stanley Electric UV LEDs UVA 385nm 376In Stock
Min.: 1
Mult.: 1
: 500

UV LEDs (Ultraviolet) Ultraviolet (UVA) 500 mA 3.4 V 385 nm 130 deg 1.1 W 3.5 mm 2.05 mm 3.5 mm - 10 C + 85 C Colorless 3.1 mm x 1.65 mm Dome Water Clear Reel, Cut Tape, MouseReel
Broadcom / Avago UV LEDs 3W 3535, 35deg, 385nm 781In Stock
Min.: 1
Mult.: 1
: 1,000

UV LEDs (Ultraviolet) 3535 Ultraviolet (UVA) 700 mA 3.45 V 385 nm 35 deg 4 W Colorless 2.8 mm Dome Clear Reel, Cut Tape, MouseReel
Luminus Devices SST-08-UV-A40H-F405-00
Luminus Devices UV LEDs 36In Stock
500Expected 2026/08/17
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel
Inolux UV LEDs Top View UVC 265nm to 285mm 30In Stock
Min.: 1
Mult.: 1
: 500

UV LEDs (Ultraviolet) 1616 (4040 metric) Ultraviolet (UVC) 150 mA 9 V 285 nm 30 deg 16 mW 3.9 mm 3.2 mm 3.9 mm + 65 C Colorless 3.9 mm x 3.9 mm Dome Clear Reel, Cut Tape, MouseReel
Bivar UV LEDs SM UV 5-10mw 400-405nm W/C 10,565In Stock
Min.: 1
Mult.: 1
: 4,000

UV LEDs (Ultraviolet) 0603 (1608 metric) Top View Ultraviolet (NUV) 20 mA 3.4 V 402.5 nm 10 mcd 130 deg 100 mW 1.6 mm 0.6 mm 0.8 mm - 30 C + 80 C Colorless 1.2 mm x 0.8 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Bivar UV LEDs UV SMD Purple 395nm Water Clear 12,016In Stock
Min.: 1
Mult.: 1
: 3,000

UV LEDs (Ultraviolet) 1206 (3216 metric) Top View Ultraviolet (UVA) 20 mA 3.7 V 395 nm 650 ucd 70 deg 100 mW 3.2 mm 1.4 mm 1.6 mm - 25 C + 85 C Colorless 2 mm x 1.6 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
ams OSRAM UV LEDs ULTRAVIOLET LED ENGIN 135In Stock
Min.: 1
Mult.: 1
: 500

UV LEDs (Ultraviolet) 2828 (7070 metric) Violet 700 mA 15.2 V 367 nm 16.6 cd 110 deg 11 W 7 mm 1.26 mm 7 mm - 30 C + 100 C Colorless Round Flat Clear LZ4-04UVH0 Reel, Cut Tape, MouseReel
Luminus Devices UV LEDs UVA 390nm 332In Stock
Min.: 1
Mult.: 1
: 250

UV LEDs (Ultraviolet) 1414 (3535 metric) Ultraviolet (UVA) 1 A 3.6 V 390 nm 120 deg 5 W 3.5 mm 3.5 mm + 125 C Colorless Round Flat Clear SST-10X-UV Reel, Cut Tape, MouseReel
Luminus Devices UV LEDs 365nm 130 degrees 1,544In Stock
Min.: 1
Mult.: 1
: 500

UV LEDs (Ultraviolet) 1414 (3535 metric) Ultraviolet (UVA) 500 mA 3.8 V 365 nm 130 deg 1.5 W 3.45 mm 1.98 mm 3.45 mm - 40 C + 100 C Colorless 2.6 mm Dome Clear SST-08H-UV Reel, Cut Tape, MouseReel
Luminus Devices UV LEDs UV 415nm SMD 840In Stock
Min.: 1
Mult.: 1
: 500

UV LEDs (Ultraviolet) 1414 (3535 metric) Ultraviolet (UVA) 500 mA 3.2 V 415 nm 130 deg 1.5 W 3.45 mm 1.98 mm 3.45 mm + 100 C Colorless 2.6 mm Dome Clear SST-10-UV Reel, Cut Tape, MouseReel
Luminus Devices UV LEDs 340nm UVA 75In Stock
250Expected 2026/08/14
Min.: 1
Mult.: 1
: 250

UV LEDs (Ultraviolet) 1414 (3535 metric) 500 mA 4.6 V 340 nm 130 deg + 85 C Reel, Cut Tape, MouseReel