Broadcom / Avago White LEDs

Results: 118
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Broadcom / Avago White LEDs White 230,415In Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs SMD/SMT 0603 (1608 metric) White 200 mcd 140 deg 20 mA 3.6 V 78 mW 1.6 mm 0.8 mm 0.6 mm - 40 C + 85 C Colorless 1 mm x 0.8 mm Rectangular Diffused HSMW Reel, Cut Tape, MouseReel
Broadcom / Avago White LEDs InGaN White 45,551In Stock
Min.: 1
Mult.: 1
: 50,000

White LEDs SMD/SMT PLCC-4 White 2.85 cd 120 deg 30 mA 3.2 V 114 mW 3.2 mm 2.8 mm 1.9 mm - 40 C + 100 C Yellow 2 mm Round Flat Diffused ASMT Reel, Cut Tape, MouseReel
Broadcom / Avago White LEDs White, 8000K 2300mcd, 20mA 101,171In Stock
Min.: 1
Mult.: 1
: 2,000

White LEDs SMD/SMT PLCC-2 Cool White 8000 K 2.33 cd 120 deg 20 mA 3.6 V 108 mW 3.2 mm 2.8 mm 1.9 mm - 40 C + 85 C Yellow 2.2 mm Round Flat Diffused ASMT Reel, Cut Tape, MouseReel
Broadcom / Avago White LEDs 0.1W White Wsurface NIMS 42,906In Stock
Min.: 1
Mult.: 1
: 100,000

White LEDs SMD/SMT White 100 mW ASMD Reel, Cut Tape, MouseReel
Broadcom / Avago White LEDs 3W Warm White SMD 1,149In Stock
Min.: 1
Mult.: 1
: 250

White LEDs SMD/SMT SMD-6 Warm White 3500 K 130 lm 140 deg 350 mA 3.6 V 3 W 4 mm 4 mm 1.85 mm - 40 C + 120 C Tinted 3.7 mm Dome Water Clear ASMT Reel, Cut Tape, MouseReel
Broadcom / Avago White LEDs White, 4500K 2300mcd, 20mA 28,375In Stock
Min.: 1
Mult.: 1
: 50,000

White LEDs SMD/SMT PLCC-2 Neutral White 4500 K 2.33 cd 120 deg 20 mA 3.6 V 108 mW 3.2 mm 2.8 mm 1.9 mm - 40 C + 85 C Yellow 2.2 mm Round Flat Diffused ASMT Reel, Cut Tape, MouseReel
Broadcom / Avago White LEDs 2835 DFN2 0.5W White Silicone 147,347In Stock
Min.: 1
Mult.: 1
: 200,000

White LEDs SMD/SMT 2835 Warm White 3000 K 59 lm 80 120 deg 150 mA 2.92 V 500 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 100 C Tinted 2.85 mm x 2.33 mm Rectangular with Sidecut Clear ASMW Reel, Cut Tape, MouseReel
Broadcom / Avago White LEDs Cool White 0.5 Watt 30,757In Stock
Min.: 1
Mult.: 1
: 50,000

White LEDs SMD/SMT PLCC-4 Neutral White 4500 K 38 lm 120 deg 150 mA 3.4 V 500 mW 3.2 mm 2.8 mm 1.9 mm - 40 C + 120 C Tinted 8 mm Round Flat Clear ASMT Reel, Cut Tape, MouseReel
Broadcom / Avago White LEDs 2835 DFN2 0.5W White Silicone 168,757In Stock
Min.: 1
Mult.: 1
: 200,000

White LEDs SMD/SMT 2835 Cool White 5000 K 64 lm 80 120 deg 60 mA 2.92 V 500 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 100 C Tinted 2.85 mm x 2.33 mm Rectangular with Sidecut Clear Reel, Cut Tape, MouseReel
Broadcom / Avago White LEDs 2835 DFN2 0.5W White Silicone 191,502In Stock
Min.: 1
Mult.: 1
: 200,000

White LEDs SMD/SMT 2835 Neutral White 4000 K 64 lm 80 120 deg 60 mA 2.92 V 500 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 100 C Tinted 2.85 mm x 2.33 mm Rectangular with Sidecut Clear Reel, Cut Tape, MouseReel
Broadcom / Avago White LEDs 2835 DFN2 0.5W White Silicone 92,403In Stock
Min.: 1
Mult.: 1
: 200,000

White LEDs SMD/SMT 2835 Cool White 6500 K 64 lm 80 120 deg 60 mA 2.92 V 500 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 100 C Tinted 2.85 mm x 2.33 mm Rectangular with Sidecut Clear Reel, Cut Tape, MouseReel
Broadcom / Avago White LEDs 1608 DFN2 White Silicone 199,945In Stock
Min.: 1
Mult.: 1
: 200,000

White LEDs SMD/SMT 0603 (1608 metric) White 2000 mcd 120 deg 20 mA 3.1 V 1.6 mm 0.8 mm 0.55 mm - 40 C + 85 C Rectangular ASCK Reel, Cut Tape, MouseReel
Broadcom / Avago White LEDs Chip,top Mt,InGaN,White 11,950In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT SMD-2 White 28.5 mcd 150 deg 2 mA 3.15 V 16 mW 0.65 mm 0.38 mm 0.36 mm - 40 C + 85 C Yellow 0.65 mm x 0.38 mm Rectangular Diffused HSMW
Broadcom / Avago White LEDs White 58,423In Stock
50,000Expected 2027/02/18
Min.: 1
Mult.: 1
: 50,000

White LEDs SMD/SMT PLCC-2 Cool White 8000 K 2.33 cd 120 deg 20 mA 3.6 V 108 mW 3.2 mm 2.8 mm 1.9 mm - 40 C + 85 C Yellow 2.2 mm Round Flat Diffused ASMT Reel, Cut Tape, MouseReel
Broadcom / Avago White LEDs 1608 DFN2 White Silicone 59,560In Stock
Min.: 1
Mult.: 1
: 200,000

White LEDs SMD/SMT 0603 (1608 metric) White ASCK Reel, Cut Tape, MouseReel
Broadcom / Avago White LEDs 1608 DFN2 White Silicone 42,250In Stock
Min.: 1
Mult.: 1
: 200,000

White LEDs SMD/SMT 0603 (1608 metric) White ASCK Reel, Cut Tape, MouseReel
Broadcom / Avago White LEDs 1608 DFN2 White Silicone 53,902In Stock
Min.: 1
Mult.: 1
: 200,000

White LEDs SMD/SMT 0603 (1608 metric) White ASCK Reel, Cut Tape, MouseReel
Broadcom / Avago White LEDs 1608 DFN2 White Silicone 51,606In Stock
Min.: 1
Mult.: 1
: 200,000

White LEDs SMD/SMT 0603 (1608 metric) White 1700 mcd 120 deg 20 mA 3.1 V 1.6 mm 0.8 mm 0.55 mm - 40 C + 85 C Rectangular ASCK Reel, Cut Tape, MouseReel
Broadcom / Avago White LEDs 1608 DFN2 White Silicone 9,382In Stock
200,000Expected 2026/08/25
Min.: 1
Mult.: 1
: 200,000

White LEDs SMD/SMT 0603 (1608 metric) White 2300 mcd 120 deg 20 mA 3.1 V 1.6 mm 0.8 mm 0.55 mm - 40 C + 85 C Rectangular ASCK Reel, Cut Tape, MouseReel
Broadcom / Avago White LEDs 0.1W White Wsurface NIMS 91,538In Stock
Min.: 1
Mult.: 1
: 100,000

White LEDs SMD/SMT White 100 mW ASMD Reel, Cut Tape, MouseReel
Broadcom / Avago White LEDs Low Cost SMT Round, White,30deg 14,627In Stock
7,000Expected 2026/12/28
Min.: 1
Mult.: 1
: 1,000

White LEDs SMD/SMT White 9.3 cd 30 deg 20 mA 2.9 V 95 mW 4.2 mm 4.2 mm 6.8 mm - 40 C + 85 C Colorless 4.2 mm x 4.2 mm Round Clear AEMD Reel, Cut Tape
Broadcom / Avago White LEDs Lamp,SMT Round White,30deg 9,766In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT White 9.3 cd 30 deg 20 mA 2.9 V 105 mW 4.2 mm 4.2 mm 6.5 mm - 40 C + 85 C Colorless 4.2 mm x 4.2 mm Round Clear ALMD
Broadcom / Avago White LEDs White 24,799In Stock
28,000Expected 2026/09/03
Min.: 1
Mult.: 1
: 4,000

White LEDs SMD/SMT 0603 (1608 metric) White 180 mcd 130 deg 5 mA 3 V 32 mW 1.6 mm 0.8 mm 0.2 mm - 40 C + 85 C Colorless 1.6 mm x 0.8 mm Rectangular Clear ASMT Reel, Cut Tape, MouseReel
Broadcom / Avago White LEDs 3W Cool White SMD 1,239In Stock
Min.: 1
Mult.: 1
: 250

White LEDs SMD/SMT SMD-6 Cool White 10000 K 140 lm 140 deg 350 mA 3.6 V 3 W 4 mm 4 mm 1.85 mm - 40 C + 120 C Tinted 3.7 mm Dome Water Clear ASMT Reel, Cut Tape, MouseReel
Broadcom / Avago White LEDs Cool White 0.5 Watt 8,449In Stock
Min.: 1
Mult.: 1
: 2,000

White LEDs SMD/SMT PLCC-4 Neutral White 4500 K 49 lm 120 deg 150 mA 3.3 V 500 mW 3.2 mm 2.8 mm 1.9 mm - 40 C + 120 C Tinted 8 mm Round Flat Clear ASMT Reel, Cut Tape, MouseReel