White LEDs

Results: 2,734
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
ams OSRAM White LEDs OSCONIQ S 5050 CRI 70 GW Q9LR33.PM 4,380In Stock
Min.: 1
Mult.: 1
: 1,500

Warm White 2700 K 79.5 cd 240 lm 70 120 deg 180 mA 5.52 V 990 mW 5 mm 5 mm 0.7 mm - 40 C + 105 C GW Q9LR33.PM Reel, Cut Tape
ams OSRAM White LEDs OSLON SSL 150 GW CSHPM1.EM 5,347In Stock
Min.: 1
Mult.: 1
: 600

White LEDs SMD/SMT Warm White 4000 K 28.8 cd 117 lm 80 150 deg 350 mA 2.85 V 1 W 3 mm 3 mm 1.58 mm - 40 C + 125 C Colorless 2.632 mm x 0.88 mm Dome Clear GW CSHPM1.EM Reel, Cut Tape
ams OSRAM White LEDs OLSON Compact PL, Gen 3 KW CWLNM3.TK - Most Universal Forward Lighting LED 11,185In Stock
Min.: 1
Mult.: 1
: 4,000

SMD/SMT 1 A 3.16 V - 40 C + 135 C KW CWLNM3.TK Reel, Cut Tape
ams OSRAM White LEDs OSCONIQ S 5050 CRI 70 GW Q9LR33.PM 4,255In Stock
Min.: 1
Mult.: 1
: 1,500

Warm White 3500 K 79.5 cd 240 lm 70 120 deg 180 mA 5.52 V 990 mW 5 mm 5 mm 0.7 mm - 40 C + 105 C GW Q9LR33.PM Reel, Cut Tape
ams OSRAM White LEDs OSLON SSL 150 GW CSHPM1.EM 13,559In Stock
Min.: 1
Mult.: 1
: 600

White LEDs SMD/SMT Warm White 5000 K 28.8 cd 117 lm 80 150 deg 350 mA 2.85 V 1 W 3 mm 3 mm 1.58 mm - 40 C + 125 C Colorless 2.632 mm x 0.88 mm Dome Clear GW CSHPM1.EM Reel, Cut Tape
ams OSRAM White LEDs OSLON SSL 150 GW CSHPM1.EM 3,917In Stock
Min.: 1
Mult.: 1
: 600

4500 K 350 mA 2.85 V - 40 C + 125 C GW CSHPM1.EM Reel, Cut Tape
ams OSRAM White LEDs OSCONIQ S 5050 GW Q9LR33.EM 4,152In Stock
Min.: 1
Mult.: 1
: 1,500

White LEDs SMD/SMT Warm White 5000 K 74.3 cd 225 lm 80 120 deg 1.05 A 5.52 V 990 mW 5 mm 5 mm 0.7 mm - 40 C + 105 C GW Q9LR33.EM Reel, Cut Tape
ams OSRAM White LEDs White OSLON Black Flat 5,364In Stock
Min.: 1
Mult.: 1
: 2,000

White LEDs SMD/SMT 6437 White 605 cd 1820 lm 120 deg 1.5 A 15.3 V 15 W 6.4 mm 3.75 mm 0.43 mm - 40 C + 125 C Tinted 5.43 mm x 1. 03 mm Rectangular Clear KW H5L531.TE Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM White LEDs White OSLON Boost 7,143In Stock
Min.: 1
Mult.: 1
: 2,000

White LEDs White 572 cd 1720 lm 120 deg 6 A 3.35 V 20 W 4 mm 4 mm 0.73 mm - 40 C + 125 C KW CULPM1.TG Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM White LEDs White TOPLED E 1608 288,645In Stock
Min.: 1
Mult.: 1
: 5,000

White LEDs SMD/SMT 1608 (4020 metric) White 120 deg 10 mA 2.9 V 1.6 mm 0.8 mm 0.6 mm - 40 C + 110 C Tinted Diffused TOPLED E 1608 Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM White LEDs 3,404In Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs SMD/SMT White 3000 K 36 lm 90 120 deg 65 mA 2.71 V 3 mm 3 mm 0.75 mm - 40 C + 105 C 2.65 mm x 2.65 mm Square GW QSLMS1.KM Reel, Cut Tape
ams OSRAM White LEDs 1,431In Stock
Min.: 1
Mult.: 1
: 2,000

1 A 3.16 V - 40 C + 135 C KW HHL533.Tx Reel, Cut Tape
ams OSRAM White LEDs 3,470In Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs SMD/SMT White 6500 K 37.5 lm 80 120 deg 65 mA 2.71 V 3 mm 3 mm 0.75 mm - 40 C + 105 C 2.65 mm x 2.65 mm Square GW QSLMS1.SM Reel, Cut Tape
ams OSRAM White LEDs 3,422In Stock
Min.: 1
Mult.: 1
: 1,000

White LEDs SMD/SMT Warm White 4000 K 46.7 cd 141 lm 80 120 deg 350 mA 2.8 V 980 mW 1.4 mm 1.4 mm 0.75 mm - 40 C + 100 C 1.1 mm x 1.1 mm Square GW VJLPL1.EM Reel, Cut Tape
ams OSRAM White LEDs 3,033In Stock
Min.: 1
Mult.: 1
: 1,000

White LEDs SMD/SMT Warm White 4000 K 40.7 cd 122 lm 90 120 deg 350 mA 2.8 V 980 mW 1.4 mm 1.4 mm 0.75 mm - 40 C + 100 C 1.1 mm x 1.1 mm Square GW VJLPL1.CM Reel, Cut Tape
ams OSRAM White LEDs OSLON Compact PL KW2 CFLNM3.TK 5,519In Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs PCB White 306 cd 945 lm 120 deg 1.5 A 6.32 V 6.3 W 3.1 mm 2.46 mm 0.73 mm - 40 C + 135 C KW2 CFLNM3.TK Reel, Cut Tape, MouseReel
ams OSRAM White LEDs OSRAM DURIS E 2835, GW JTLPS1.EM 74,000In Stock
Min.: 1
Mult.: 1
: 10,000

Warm White 6500 K 25.2 cd 76 lm 80 120 deg 150 mA 2.81 V 440 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 100 C GW JTLPS1.EM Reel, Cut Tape
ams OSRAM White LEDs 194,183In Stock
Min.: 1
Mult.: 1
: 200,000

White LEDs SMD/SMT 2.5 mm x 3.5 mm 5700 K 25 lm 80 120 deg 60 mA 3.15 V 180 mW - 40 C + 100 C Colorless Rectangular Diffused GW JTLMS3 Reel, Cut Tape
ams OSRAM White LEDs OSRAM DURIS E 2835, GW JTLPS1.CM 22,027In Stock
Min.: 1
Mult.: 1
: 10,000

Warm White 4000 K 21.4 cd 66 lm 90 120 deg 150 mA 2.94 V 440 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 85 C GW JTLPS1.CM Reel, Cut Tape
ams OSRAM White LEDs White MINITOPLED 20,426In Stock
Min.: 1
Mult.: 1
: 3,000

White LEDs SMD/SMT 0907 (2319 metric) White 5700 K 2.4 cd 6.88 lm 82 120 deg 20 mA 3.05 V 61 mW 2.2 mm 1.8 mm 1.3 mm - 40 C + 110 C Tinted 1.7 mm x 1.55 mm Rectangular Diffused LCW MVSG.EC Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM White LEDs Ultra White 3,959In Stock
Min.: 1
Mult.: 1
: 1,000

White LEDs SMD/SMT TOPLED White 15.7 cd 46.8 lm 120 deg 140 mA 3.05 V 430 mW 3.3 mm 3.4 mm 1.9 mm - 40 C + 125 C Water Clear LUW GVCP Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM White LEDs Cool White 6500K 4,632In Stock
Min.: 1
Mult.: 1
: 500

White LEDs SMD/SMT 4444 Cool White 5500 K 153 cd 315 lm 75 95 deg 1 A 3.6 V 3.6 W 4.4 mm 4.4 mm 2.4 mm - 40 C + 150 C Colorless 4.4 mm x 4.4 mm Dome Water Clear LZ1-00CW02 Reel, Cut Tape, MouseReel
ams OSRAM White LEDs OSCONIQ S 5050 GW Q9LR33.EM 1,741In Stock
Min.: 1
Mult.: 1
: 1,500

White LEDs SMD/SMT Warm White 4000 K 74.3 cd 225 lm 80 120 deg 1.05 A 5.52 V 990 mW 5 mm 5 mm 0.7 mm - 40 C + 105 C GW Q9LR33.EM Reel, Cut Tape
ams OSRAM White LEDs SYNIOS P2720 KW DMLQ33.SG 4,352In Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs SMD/SMT 1108 (2720 metric) White 47.5 cd 143 lm 120 deg 350 mA 2.95 V 1 W 2.75 mm 2 mm 0.6 mm - 40 C + 125 C KW DMLQ33.SG Reel, Cut Tape
ams OSRAM White LEDs CUW Y3SH.B2 34,092In Stock
Min.: 1
Mult.: 1
: 3,000

White LEDs SMD/SMT Side Looker White 3.37 cd 10.6 lm 120 deg 20 mA 2.85 V 57 mW 3.8 mm 1 mm 0.6 mm - 40 C + 85 C Yellow 2 mm x 0.6 mm Rectangular Diffused CUW Y3SH.B2 Reel, Cut Tape, MouseReel