Rectangular White LEDs

Results: 3,614
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Cree LED White LEDs 2835 MP WHITE 5000K 90-CRI 49,488In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 1411 (3528 metric) Cool White 5000 K 20 lm 90 120 deg 60 mA 3.14 V 200 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 85 C Yellow Rectangular Diffused
Cree LED White LEDs WHITE 4500K 80-CRI 1,737In Stock
Min.: 1
Mult.: 1
: 3,000

White LEDs SMD/SMT 0806 (2016 metric) Cool White 5000 K 280 lm 90 125 deg 1 A 2.9 V 3 W 2.05 mm 1.6 mm 1 mm + 150 C Yellow 1.27 mm x 1.4 mm Rectangular Clear Reel, Cut Tape, MouseReel
Lumileds White LEDs 3500K 80CR 326,100In Stock
Min.: 1
Mult.: 1
: 16,000

White LEDs SMD/SMT 2835 Warm White 3500 K 32.5 lm 80 120 deg 300 mA 2.78 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 2.85 mm x 2.33 mm Rectangular Clear Reel, Cut Tape, MouseReel
Lumileds White LEDs 4000K 80CRI 692,899In Stock
Min.: 1
Mult.: 1
: 16,000

White LEDs SMD/SMT 2835 Neutral White 4000 K 34.2 lm 80 120 deg 300 mA 2.78 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 2.85 mm x 2.33 mm Rectangular Clear Reel, Cut Tape, MouseReel
Lumileds White LEDs 2700K 80CRI 271,603In Stock
Min.: 1
Mult.: 1
: 16,000

White LEDs SMD/SMT 2835 Warm White 2700 K 31.7 lm 80 120 deg 300 mA 2.78 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 2.85 mm x 2.33 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs Horticulture White, 2835 Size, G Class 42,855In Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs SMD/SMT 2835 Application Specific White 120 deg 55 mA 3 V 165 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted Rectangular Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs Horticulture White, 2835 Size, G Class 52,329In Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs SMD/SMT 2835 Application Specific White 120 deg 55 mA 3 V 165 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted Rectangular Diffused Reel, Cut Tape, MouseReel
Lumileds White LEDs White 3000K 80CRI LUMINOUS FLUX 82,000In Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs PCB Mount 2835 Warm White 3000 K 35.5 lm 80 120 deg 480 mA 2.71 V 360 mW 3.5 mm 2.8 mm 0.65 mm - 40 C + 105 C Rectangular LUXEON 2835HE Architectural Reel, Cut Tape
Cree LED White LEDs Horticulture White, 2835 Size, G Class 82,503In Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs SMD/SMT 2835 Application Specific White 120 deg 55 mA 3 V 165 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted Rectangular Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3500 K 80-CRI, 5630 Size, P Class 282,190In Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs SMD/SMT 5630 Neutral White 3500 K 32 lm 80 120 deg 65 mA 2.8 V 182 mW 5.6 mm 3 mm 0.6 mm - 40 C + 105 C Tinted 4.96 mm x 2.66 mm Rectangular Diffused Reel, Cut Tape, MouseReel
ROHM Semiconductor White LEDs White Surface Mount Chip LEDs with reflector and built-in protection diode featuring InGaN packed with resin containing phosphor. 6,000In Stock
Min.: 1
Mult.: 1
: 2,000

White LEDs SMD/SMT 1607 (0402 matric) White 5.9 cd 90 mA 3.9 V 675 mW 4 mm 2 mm 0.6 mm - 40 C + 100 C Milky White 3.15 mm x 1.54 mm Rectangular Clear Reel, Cut Tape
ams OSRAM White LEDs White OSLON Black Flat 5,364In Stock
Min.: 1
Mult.: 1
: 2,000

White LEDs SMD/SMT 6437 White 605 cd 1820 lm 120 deg 1.5 A 15.3 V 15 W 6.4 mm 3.75 mm 0.43 mm - 40 C + 125 C Tinted 5.43 mm x 1. 03 mm Rectangular Clear KW H5L531.TE Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM White LEDs TOPLED E1608 KW DELPS2.RA 16,341In Stock
Min.: 1
Mult.: 1
: 5,000

White LEDs SMD/SMT 0603 (1608 metric) White 680 mcd 2.18 lm 120 deg 10 mA 2.9 V 29 mW 1.6 mm 0.8 mm 0.6 mm - 40 C + 110 C 1.23 mm x 0.6 mm Rectangular KW DELPS2.RA Reel, Cut Tape, MouseReel

Cree LED White LEDs XLamp XEG White LED 281In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 0806 (2016 metric) Cool White 6500 K 400 lm 70 125 deg 1 A 2.9 V 3 W 2.05 mm 1.6 mm 1 mm + 150 C Yellow 1.27 mm x 1.4 mm Rectangular Clear XE-G
ams OSRAM White LEDs White MINITOPLED 20,891In Stock
Min.: 1
Mult.: 1
: 3,000

White LEDs SMD/SMT 0907 (2319 metric) White 6500 K 2.4 cd 6.88 lm 82 120 deg 20 mA 3.05 V 61 mW 2.2 mm 1.8 mm 1.3 mm - 40 C + 110 C Tinted 1.7 mm x 1.55 mm Rectangular Diffused LCW MVSG.EC Reel, Cut Tape, MouseReel AEC-Q100
Lumileds White LEDs White 3500 K 90-CRI, LUXEON Z ES 5,873In Stock
Min.: 1
Mult.: 1
: 2,000

White LEDs SMD/SMT 0806 (2016 metric) Warm White 3500 K 171 lm 90 116 deg 700 mA 2.8 V 2 W 2 mm 1.64 mm 0.68 mm - 40 C + 135 C Tinted Rectangular Diffused LUXEON Z ES Reel, Cut Tape, MouseReel
Lumileds White LEDs White 2200 K 80-CRI, LUXEON 3020 22,512In Stock
Min.: 1
Mult.: 1
: 5,000

White LEDs SMD/SMT 3020 Warm White 2200 K 46 lm 80 110 deg 120 mA 3.05 V 360 mW 3 mm 2 mm 0.52 mm - 40 C + 105 C Tinted 2.6 mm x 1.6 mm Rectangular Diffused LUXEON 3020 Reel, Cut Tape, MouseReel
ams OSRAM White LEDs CUW Y3SH.B2 53,827In Stock
Min.: 1
Mult.: 1
: 3,000

White LEDs SMD/SMT Side Looker White 3.37 cd 10.6 lm 120 deg 20 mA 2.85 V 57 mW 3.8 mm 1 mm 0.6 mm - 40 C + 85 C Yellow 2 mm x 0.6 mm Rectangular Diffused CUW Y3SH.B2 Reel, Cut Tape, MouseReel
Luminus Devices White LEDs White 2200 K 90-CRI, MP-2016 Series 131,015In Stock
85,000Expected 2026/07/21
Min.: 1
Mult.: 1
: 5,000

White LEDs SMD/SMT 0806 (2016 metric) Warm White 2200 K 16 lm 90 110 deg 60 mA 3 V 180 mW 2 mm 1.6 mm 0.52 mm - 40 C + 85 C Tinted 1.7 mm x 1.3 mm Rectangular Diffused Reel, Cut Tape
ams OSRAM White LEDs White MINITOPLED 20,701In Stock
Min.: 1
Mult.: 1
: 3,000

White LEDs SMD/SMT 0907 (2319 metric) White 5700 K 2.4 cd 6.88 lm 82 120 deg 20 mA 3.05 V 61 mW 2.2 mm 1.8 mm 1.3 mm - 40 C + 110 C Tinted 1.7 mm x 1.55 mm Rectangular Diffused LCW MVSG.EC Reel, Cut Tape, MouseReel AEC-Q100
Cree LED White LEDs White 2200 K 80-CRI, 2835 Size, G Class 72,769In Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs SMD/SMT 2835 Warm White 2200 K 25 lm 80 120 deg 55 mA 2.67 V 147 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted Rectangular Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3000 K 90-CRI, XLamp XEG Series 3,195In Stock
Min.: 1
Mult.: 1
: 3,000

White LEDs SMD/SMT 0806 (2016 metric) Warm White 3000 K 220 lm 90 125 deg 1 A 2.9 V 3 W 2.05 mm 1.6 mm 1 mm + 150 C Yellow 1.27 mm x 1.4 mm Rectangular Clear Reel, Cut Tape, MouseReel
Lumileds White LEDs White 3500 K 90-CRI, LUXEON 2835 Line 35,293In Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs SMD/SMT 2835 Neutral White 3500 K 68 lm 90 120 deg 60 mA 9 V 540 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 E Reel, Cut Tape
Cree LED White LEDs White 5000 K 90-CRI, 2835 Size, N Class 67,232In Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs SMD/SMT 2835 Cool White 5000 K 63 lm 90 120 deg 150 mA 2.86 V 429 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted Rectangular Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5000 K 90-CRI, 2835 Size, W Class 46,205In Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs SMD/SMT 2835 Cool White 5000 K 110 lm 90 120 deg 150 mA 6.35 V 953 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted Rectangular Diffused Reel, Cut Tape, MouseReel