Cree LED White LEDs

Results: 27,261
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Cree LED White LEDs WHITE 6500K 80 CRI 479In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 1414 (3535 metric) Cool White 6500 K 349 lm 80 120 deg 700 mA 2.8 V 3.45 mm 3.45 mm 2.26 mm + 150 C Colorless 3.06 mm Dome Clear
Cree LED White LEDs White 5000 K 80-CRI, 2835 Size, N Class 74,158In Stock
Min.: 1
Mult.: 1
Reel: 4,000

White LEDs SMD/SMT 2835 Cool White 5000 K 75 lm 80 120 deg 150 mA 2.86 V 429 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted Rectangular Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5000 K 70-CRI, XLamp XD16AW 4,090In Stock
Min.: 1
Mult.: 1
Reel: 3,000

White LEDs SMD/SMT SMD-2 Cool White 5000 K 139 lm 70 135 deg 350 mA 2.73 V 1 W 1.6 mm 1.6 mm 0.78 mm + 85 C Tinted 1.6 mm x 1.6 mm Square Diffused XD16 Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3000 K 80-CRI, XLamp XHP35B 474In Stock
Min.: 1
Mult.: 1
Reel: 500

White LEDs SMD/SMT 1414 (3535 metric) Warm White 3000 K 510 lm 80 135 deg 350 mA 11 V 4 W 3.45 mm 3.45 mm 2.65 mm + 150 C Yellow 3.45 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6200 K 68-CRI, XLamp XHP50D 491In Stock
Min.: 1
Mult.: 1
Reel: 500

White LEDs 5 mm 5 mm 3.58 mm Dome Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3000 K 90-CRI, XLamp XHP50D 399In Stock
Min.: 1
Mult.: 1
Reel: 500

White LEDs 5 mm 5 mm 3.58 mm Dome Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6200 K 70-CRI, XLamp XPGBWT 1,173In Stock
Min.: 1
Mult.: 1
Reel: 1,000

White LEDs SMD/SMT Cool White 6200 K 156 lm 70 120 deg 350 mA 2.72 V 1 W 3.45 mm 3.45 mm 2.36 mm + 85 C Colorless 3.06 mm Dome Water Clear XLAMP XP-G2 Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6500 K 80-CRI, XLamp XPLAWT 812In Stock
Min.: 1
Mult.: 1
Reel: 1,000

White LEDs SMD/SMT SMD-2 Cool White 6500 K 446 lm 70 115 deg 1.05 A 2.79 V 3 W 3.45 mm 3.45 mm 1 mm Colorless 3.45 mm Square Water Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3000 K 90-CRI, XLamp CMA1306-36V 594In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 719 lm 90 116 deg 200 mA 36 V 7.2 W 13.35 mm 13.35 mm 1.15 mm + 140 C Yellow 6 mm Round Flat Clear
Cree LED White LEDs White 5000 K 90-CRI, 2835 Size, W Class 47,555In Stock
Min.: 1
Mult.: 1
Reel: 4,000

White LEDs SMD/SMT 2835 Cool White 5000 K 110 lm 90 120 deg 150 mA 6.35 V 953 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted Rectangular Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 2700 K 90-CRI, XLamp XHP35B 429In Stock
Min.: 1
Mult.: 1
Reel: 500

White LEDs SMD/SMT 1414 (3535 metric) Warm White 2700 K 410 lm 90 135 deg 350 mA 11 V 4 W 3.45 mm 3.45 mm 2.65 mm + 150 C Yellow 3.45 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4500 K 80-CRI, XLamp XHP50B 500In Stock
Min.: 1
Mult.: 1
Reel: 500

White LEDs SMD/SMT Neutral White 4500 K 1040 lm 80 120 deg 700 mA 12 V 8.4 W 5 mm 5 mm 3.5 mm + 85 C Colorless 5 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5000 K 70-CRI, XLamp XHP70B 1,000In Stock
Min.: 1
Mult.: 1
Reel: 1,000

White LEDs SMD/SMT SMD-2 Cool White 5000 K 1830 lm 70 125 deg 1.05 A 12 V 12.6 W 7 mm 7 mm 4.34 mm + 85 C Yellow 7 mm Dome Clear XHP70B Reel, Cut Tape, MouseReel
Cree LED White LEDs XLamp CMB LED White Pro9 White 30H 135In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT White 3000 K 90 115 deg 1.2 A 9 V 13.35 mm 13.35 mm 1.75 mm + 85 C Square Tray
Cree LED White LEDs XLamp CHA LED White Pro9 White 35G 35H 145In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT White 3500 K 90 114 deg 900 mA 12 V 13.5 mm 13.5 mm 1.5 mm + 85 C Square Tray
Cree LED White LEDs XLamp CHA LED White Pro9 White 30H 157In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT White 3000 K 95 114 deg 900 mA 12 V 13.5 mm 13.5 mm 1.5 mm + 85 C Square Tray
Cree LED White LEDs White 2700 K 90-CRI, CHA0612-36V 231In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT Warm White 2700 K 1242 lm 90 114 deg 350 mA 36 V 12.6 W 13.5 mm 13.5 mm 1.5 mm + 140 C Yellow 7.8 mm Round Clear Tray
Cree LED White LEDs White 2200 K 80-CRI, XLamp CMB1507-36V 78In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2200 K 922 lm 80 115 deg 200 mA 36 V 7 W 15.85 mm 15.85 mm 1.15 mm + 85 C Yellow 9 mm Round Flat Clear Tray
Cree LED White LEDs White 2700 K 90-CRI, XLamp CMB1516-36V 40In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board Warm White 2700 K 1983 lm 90 115 deg 450 mA 36 V 15 W 15.85 mm 15.85 mm 1.15 mm + 85 C Yellow 9 mm Round Flat Clear Tray
Cree LED White LEDs White 4000 K 95-CRI, XLamp CXB1512-36V 28In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 1677 lm 95 115 deg 350 mA 36 V 12.6 W 15.85 mm 15.85 mm 1.7 mm + 105 C Yellow 9 mm Round Flat Translucent Tray
Cree LED White LEDs White 3000 K 80-CRI, XLamp XD16AW 3,440In Stock
Min.: 1
Mult.: 1
Reel: 3,000

White LEDs SMD/SMT SMD-2 Warm White 3000 K 130 lm 80 135 deg 350 mA 2.73 V 1 W 1.6 mm 1.6 mm 0.78 mm + 85 C Tinted 1.6 mm x 1.6 mm Square Diffused XD16 Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5700 K 80-CRI, XLamp XD16AW 4,476In Stock
Min.: 1
Mult.: 1
Reel: 3,000

White LEDs SMD/SMT SMD-2 Cool White 5700 K 148 lm 80 135 deg 350 mA 2.73 V 1 W 1.6 mm 1.6 mm 0.78 mm + 85 C Tinted 1.6 mm x 1.6 mm Square Diffused XD16 Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5000 K 70-CRI, XLamp XHP35B 1,020In Stock
Min.: 1
Mult.: 1
Reel: 1,000

White LEDs SMD/SMT 1414 (3535 metric) Cool White 5000 K 550 lm 70 120 deg 350 mA 11 V 4 W 3.45 mm 3.45 mm 1 mm + 150 C Yellow 3.45 mm x 3.45 mm Square Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 2700 K 90-CRI, XLamp XP-G3 LED 2,942In Stock
Min.: 1
Mult.: 1
Reel: 1,000

White LEDs SMD/SMT SMD-2 Warm White 2700 K 114 lm 90 125 deg 350 mA 2.7 V 1 W 3.45 mm 3.45 mm 2.26 mm + 85 C Yellow 3.06 mm Dome Clear XLAMP XP-G3 Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4000 K 80-CRI, XLamp XQEAWT 2,708In Stock
Min.: 1
Mult.: 1
Reel: 3,000

350 mA Reel, Cut Tape, MouseReel