Luminus Devices White LEDs

Results: 7,481
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Luminus Devices White LEDs White 2700 K 80-CRI, CXM-22 Series 194In Stock
Min.: 1
Mult.: 1
White LEDs SMD/SMT COB - Chip-on-Board Warm White 2700 K 7840 lm 80 120 deg 1.1 A 54 V 56 W 28 mm 28 mm 2.24 mm + 105 C Tinted 23.5 mm Round Flat Diffused CXM-22 Gen 3 Tray
Luminus Devices White LEDs White 3500 K 90-CRI, CXM-4 Series 1,608In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board Warm White 3500 K 460 lm 90 120 deg 120 mA 33.8 V 4 W 13.5 mm 13.5 mm 2.24 mm + 140 C Tinted 4.5 mm Round Flat Diffused CXM-4 Gen 4 Tray
Luminus Devices White LEDs White 3000 K 95-CRI, CXM-9 Series 379In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board Warm White 3000 K 1400 lm 95 120 deg 360 mA 34 V 12.2 W 13.5 mm 13.5 mm 1.37 mm + 140 C Tinted 9.8 mm Round Flat Diffused Tray
Luminus Devices White LEDs White 4000 K 90-CRI, MP-1616 Series 12,269In Stock
Min.: 1
Mult.: 1
Reel: 3,000
White LEDs SMD/SMT 1616 (4040 metric) Neutral White 4000 K 107 lm 90 135 deg 150 mA 6.2 V 930 mW 1.6 mm 1.6 mm 0.9 mm - 40 C + 85 C Tinted 1.6 mm x 1.6 mm Square Diffused Reel, Cut Tape, MouseReel
Luminus Devices White LEDs White 3000 K 95-CRI, CXM-6 Series 1,899In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board Warm White 3000 K 590 lm 95 120 deg 300 mA 36 V 5 W 13.5 mm 13.5 mm 2.24 mm + 120 C Tinted 6.3 mm Round Flat Diffused CXM-6 Gen 4 Tray
Luminus Devices White LEDs White 3000 K 80-CRI, CXM-22 Series 262In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board Warm White 3000 K 8660 lm 80 120 deg 1.05 A 50 V 56 W 28 mm 28 mm 2.24 mm + 120 C Tinted 23.5 mm Round Flat Diffused CXM-22 Gen 4 Tray
Luminus Devices White LEDs COB Tunable LED 6500K to 2700K 688In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT Tunable Tunable, 2700 K to 6500 K 640 lm, 700 lm 90 130 deg 200 mA 36 V 7 W 15 mm 12 mm 1.58 mm Square Tray
Luminus Devices White LEDs White 3000 K 95-CRI, CXM-14 Series 423In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board Warm White 3000 K 2755 lm 95 120 deg 720 mA 33.5 V 24.1 W 18.5 mm 18.5 mm 0.87 mm + 140 C Tinted Round Flat Diffused CXM-14 Tray
Luminus Devices White LEDs White 3000 K 95-CRI, CXM-6 Series 2,281In Stock
Min.: 1
Mult.: 1
White CoB LEDs SMD/SMT COB - Chip-on-Board Warm White 3000 K 510 lm 95 120 deg 150 mA 36 V 5.2 W 13.5 mm 13.5 mm 2.24 mm + 105 C Tinted 6.3 mm Round Flat Diffused CXM-6 Gen 3 Tray
Luminus Devices White LEDs White 2700 K 90-CRI, MP-3030 Series 18,587In Stock
Min.: 1
Mult.: 1
Reel: 5,000

White LEDs SMD/SMT 3030 Warm White 2700 K 30.5 lm 90 120 deg 65 mA 2.68 V 174 mW 3 mm 3 mm 0.66 mm - 40 C + 85 C Tinted 2.6 mm x 2.6 mm Square Diffused Reel, Cut Tape, MouseReel
Luminus Devices White LEDs White 3000 K 95-CRI, CXM-9 Series 2,255In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board Warm White 3000 K 1355 lm 95 120 deg 360 mA 34 V 12.1 W 13.5 mm 13.5 mm 1.37 mm + 120 C Tinted 9.8 mm Round Flat Diffused CXM-9 Gen 4 Tray
Luminus Devices White LEDs White 4000 K 90-CRI, CXM-14 Series 211In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board Neutral White 4000 K 90 19 mm 19 mm 1.37 mm Yellow 13.5 mm Round Flat Clear Salud Series COB Tray
Luminus Devices White LEDs White 5000 K 90-CRI, CXM-9 Series 380In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board Cool White 5000 K 90 13.5 mm 13.5 mm 1.37 mm Yellow 9 mm Round Flat Clear Salud Series COB Tray
Luminus Devices White LEDs White 3500 K 80-CRI, CXM-22 Series 412In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT COB - Chip-on-Board Application Specific White 80 120 deg 54 V 56 W 28 mm 28 mm 2.24 mm + 120 C Tinted 23.5 mm Round Flat Diffused CXM-22 Gen 4 Tray
Luminus Devices White LEDs White 3500 K 90-CRI, CXM-32 Series 237In Stock
Min.: 1
Mult.: 1
White CoB LEDs SMD/SMT COB - Chip-on-Board Warm White 3500 K 13800 lm 90 120 deg 2.2 A 51 V 112.2 W 38 mm 38 mm 1.37 mm + 105 C Tinted 32.8 mm Round Flat Diffused Sensus Series Gen 3 Tray
Luminus Devices White LEDs White 3000 K 80-CRI, MP-3030 Series 63,830In Stock
Min.: 1
Mult.: 1
Reel: 4,000

White LEDs SMD/SMT 3030 Warm White 3000 K 34 lm 80 120 deg 65 mA 2.7 V 176 mW 3 mm 3 mm 0.7 mm - 40 C + 85 C Tinted Square Diffused MP-3030 Flip Chip Reel, Cut Tape, MouseReel
Luminus Devices White LEDs White 4000 K 70-CRI, MP-5050 Series 38,029In Stock
Min.: 1
Mult.: 1
Reel: 2,000

White LEDs SMD/SMT 2020 (5250 metric) Neutral White 4000 K 705 lm 70 120 deg 640 mA 5.95 V 3.808 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Tinted Square Diffused Reel, Cut Tape, MouseReel
Luminus Devices CTM-14-4018-90-36-TWD6-F3-3
Luminus Devices White LEDs 210In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Tunable Tunable, 1800 K to 4000 K 1940 lm, 3315 lm 90 120 deg 700 mA 36 V 24 W 24 mm 20 mm 1.7 mm + 85 C Yellow 13.9 mm Round Flat Clear Tray
Luminus Devices White LEDs White 3500 K 80-CRI, CXM-22 Series 360In Stock
Min.: 1
Mult.: 1
White LEDs SMD/SMT COB - Chip-on-Board Warm White 3500 K 6140 lm 80 120 deg 1.28 A 36 V 56 W 28 mm 28 mm 2.24 mm + 105 C Tinted 23.5 mm Round Flat Diffused XNOVA Tray
Luminus Devices White LEDs White 3500 K 90-CRI, CXM-22 Series 392In Stock
Min.: 1
Mult.: 1
White LEDs SMD/SMT COB - Chip-on-Board Warm White 3500 K 5285 lm 90 120 deg 1.28 A 36 V 56 W 28 mm 28 mm 2.24 mm + 105 C Tinted 23.5 mm Round Flat Diffused XNOVA Tray
Luminus Devices White LEDs White 3000 K 90-CRI, CXM-22 Series 336In Stock
Min.: 1
Mult.: 1
White LEDs SMD/SMT COB - Chip-on-Board Warm White 3000 K 5050 lm 90 120 deg 1.28 A 36 V 56 W 28 mm 28 mm 2.24 mm + 105 C Tinted 23.5 mm Round Flat Diffused XNOVA Tray
Luminus Devices White LEDs White 4000 K 80-CRI, CXM-22 Series 343In Stock
Min.: 1
Mult.: 1
White LEDs SMD/SMT COB - Chip-on-Board Neutral White 4000 K 6345 lm 80 120 deg 1.28 A 36 V 56 W 28 mm 28 mm 2.24 mm + 105 C Tinted 23.5 mm Round Flat Diffused XNOVA Tray
Luminus Devices White LEDs White 3000 K 90-CRI, CXM-14 Series 202In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board Application Specific White 3000 K 3265 lm 90 120 deg 720 mA 33.5 V 24.1 W 19 mm 19 mm 1.37 mm + 140 C Tinted 15.8 mm x 0.5 mm Round Flat Diffused Sensus Series Gen 4 Tray
Luminus Devices White LEDs White 3500 K 80-CRI, MP-3030 Series 15,990In Stock
Min.: 1
Mult.: 1
Reel: 4,000

White LEDs SMD/SMT 3030 Warm White 3500 K 34 lm 80 120 deg 65 mA 2.7 V 176 mW 3 mm 3 mm 0.7 mm - 40 C + 85 C Tinted Square Diffused MP-3030 Flip Chip Reel, Cut Tape, MouseReel
Luminus Devices White LEDs White 3000 K 80-CRI, MP-3030 Series 12,925In Stock
Min.: 1
Mult.: 1
Reel: 5,000

White LEDs SMD/SMT 3030 Warm White 3000 K 32 lm 80 120 deg 65 mA 2.69 V 175 mW 3 mm 3 mm 0.66 mm - 40 C + 85 C Tinted 2.6 mm x 2.6 mm Square Diffused 12ZH Reel, Cut Tape