Luminus Devices White LEDs

Results: 7,481
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Luminus Devices White LEDs 4,000In Stock
Min.: 1
Mult.: 1
Reel: 2,000

White LEDs SMD/SMT Cool White 4000 K 218 lm 80 120 deg 800 mA 5.4 V 4.48 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Square Reel, Cut Tape
Luminus Devices White LEDs 4,000In Stock
Min.: 1
Mult.: 1
Reel: 2,000

White LEDs SMD/SMT White 5000 K 237 lm 70 120 deg 800 mA 5.4 V 4.48 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Square Reel, Cut Tape
Luminus Devices White LEDs 4,000In Stock
Min.: 1
Mult.: 1
Reel: 2,000

White LEDs SMD/SMT White 5700 K 234 lm 70 120 deg 800 mA 5.4 V 4.48 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Square Reel, Cut Tape
Luminus Devices White LEDs 3,950In Stock
Min.: 1
Mult.: 1
Reel: 2,000

White LEDs SMD/SMT White 3000 K 222 lm 70 120 deg 240 mA 21.6 V 5.52 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Square Reel, Cut Tape
Luminus Devices White LEDs 3,500In Stock
Min.: 1
Mult.: 1
Reel: 2,000

White LEDs SMD/SMT White 3000 K 205 lm 80 120 deg 240 mA 21.6 V 5.52 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Square Reel, Cut Tape
Luminus Devices White LEDs 4,000In Stock
Min.: 1
Mult.: 1
Reel: 2,000

White LEDs SMD/SMT Cool White 4000 K 237 lm 70 120 deg 240 mA 21.6 V 5.52 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Square Reel, Cut Tape
Luminus Devices White LEDs 4,000In Stock
Min.: 1
Mult.: 1
Reel: 2,000

White LEDs SMD/SMT Cool White 4000 K 218 lm 80 120 deg 240 mA 21.6 V 5.52 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Square Reel, Cut Tape
Luminus Devices White LEDs 4,000In Stock
Min.: 1
Mult.: 1
Reel: 2,000

White LEDs SMD/SMT White 5000 K 237 lm 70 120 deg 240 mA 21.6 V 5.52 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Square Reel, Cut Tape
Luminus Devices White LEDs 4,000In Stock
Min.: 1
Mult.: 1
Reel: 2,000

White LEDs SMD/SMT White 5000 K 218 lm 80 120 deg 240 mA 21.6 V 5.52 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Square Reel, Cut Tape
Luminus Devices White LEDs 3,990In Stock
Min.: 1
Mult.: 1
Reel: 2,000

White LEDs SMD/SMT White 5700 K 234 lm 70 120 deg 240 mA 21.6 V 5.52 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Square Reel, Cut Tape
Luminus Devices White LEDs White 3500 K 80-CRI, MP-3030 Series 15,990In Stock
Min.: 1
Mult.: 1
Reel: 4,000

White LEDs SMD/SMT 3030 Warm White 3500 K 34 lm 80 120 deg 65 mA 2.7 V 176 mW 3 mm 3 mm 0.7 mm - 40 C + 85 C Tinted Square Diffused MP-3030 Flip Chip Reel, Cut Tape, MouseReel
Luminus Devices White LEDs White 3000 K 80-CRI, MP-3030 Series 12,925In Stock
Min.: 1
Mult.: 1
Reel: 5,000

White LEDs SMD/SMT 3030 Warm White 3000 K 32 lm 80 120 deg 65 mA 2.69 V 175 mW 3 mm 3 mm 0.66 mm - 40 C + 85 C Tinted 2.6 mm x 2.6 mm Square Diffused 12ZH Reel, Cut Tape
Luminus Devices White LEDs White 4000 K 90-CRI, MP-3030 Series 12,298In Stock
Min.: 1
Mult.: 1
Reel: 5,000

White LEDs SMD/SMT 3030 Neutral White 4000 K 28 lm 90 120 deg 65 mA 2.69 V 175 mW 3 mm 3 mm 0.66 mm - 40 C + 85 C Tinted 2.6 mm x 2.6 mm Square Diffused 12ZH Reel, Cut Tape
Luminus Devices White LEDs White 4000 K 80-CRI, MP-3030 Series 13,543In Stock
Min.: 1
Mult.: 1
Reel: 5,000

White LEDs SMD/SMT 3030 Neutral White 4000 K 139 lm 80 110 deg 150 mA 6 V 900 mW 3 mm 3 mm 0.65 mm - 40 C + 85 C Tinted 2.6 mm x 2.6 mm Square Diffused 210H Reel, Cut Tape
Luminus Devices White LEDs White 3000 K 90-CRI, CXM-14 Series 202In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board Application Specific White 3000 K 3265 lm 90 120 deg 720 mA 33.5 V 24.1 W 19 mm 19 mm 1.37 mm + 140 C Tinted 15.8 mm x 0.5 mm Round Flat Diffused Sensus Series Gen 4 Tray
Luminus Devices White LEDs White 2700 K 80-CRI, CXM-22 Series 114In Stock
Min.: 1
Mult.: 1
White LEDs SMD/SMT COB - Chip-on-Board Warm White 2700 K 5620 lm 80 120 deg 1.28 A 36 V 56 W 28 mm 28 mm 2.24 mm + 105 C Tinted 23.5 mm Round Flat Diffused XNOVA Tray
Luminus Devices CVM-32-56-95-54-AC00-F2-2
Luminus Devices White LEDs White 5600 K 95-CRI, CVM-32 Series 18In Stock
Min.: 1
Mult.: 1
White LEDs White Xnova Studio COB
Luminus Devices White LEDs Two-Channel Color Tunable COBs Generation 2 788In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT TWD-6 Warm White, Cool White 2200 K, 5000 K 855 lm, 1005 lm 90 120 deg 250 mA 33 V 8 W 15 mm 12 mm 1.7 mm + 105 C Colorless 10.9 mm x 0.8 mm Flat, Round Clear CTM-9 Tray
Luminus Devices White LEDs 3535 3.75A 3V 5700K 70CRI 5,354In Stock
Min.: 1
Mult.: 1
Reel: 500

White LEDs SMD/SMT 3.55 mm x 3.55 mm x 2.3 mm White 5700 K 680 lm 70 120 deg 1.5 A 3 V 13 W 3.55 mm 3.55 mm 2.3 mm - 40 C + 100 C Colorless 1.6 mm Dome Clear SST-25-W Reel, Cut Tape, MouseReel
Luminus Devices White LEDs Two-Channel Color Tunable COBs Generation 2 197In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT TWD-6 Warm White, Cool White 2200 K, 5000 K 2375 lm, 2775 lm 90 120 deg 700 mA 33 V 24 W 24 mm 20 mm 1.7 mm + 105 C Colorless 15.3 mm x 0.8 mm Flat, Round Clear CTM-14 Tray
Luminus Devices White LEDs 3535 3.75A 3V 5000K 70CRI 385In Stock
500Expected 2026/05/01
Min.: 1
Mult.: 1
Reel: 500

White LEDs SMD/SMT 3.55 mm x 3.55 mm x 2.3 mm White 5000 K 680 lm 70 120 deg 1.5 A 3 V 13 W 3.55 mm 3.55 mm 2.3 mm - 40 C + 100 C Colorless 1.6 mm Dome Clear SST-25-W Reel, Cut Tape, MouseReel
Luminus Devices White LEDs 3535 3.75A 3V 6500K 65CRI 1,303In Stock
Min.: 1
Mult.: 1
Reel: 500

White LEDs SMD/SMT 3.55 mm x 3.55 mm x 2.3 mm White 6500 K 680 lm 65 120 deg 1.5 A 3 V 13 W 3.55 mm 3.55 mm 2.3 mm - 40 C + 100 C Colorless 1.6 mm Dome Clear SST-25-W Reel, Cut Tape, MouseReel
Luminus Devices CTM-9-4018-90-36-TWD6-F3-3
Luminus Devices White LEDs 759In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Tunable Tunable, 1800 K to 4000 K 690 lm, 1120 lm 90 120 deg 250 mA 36 V 8 W 15 mm 12 mm 1.7 mm + 85 C Yellow 9.5 mm Round Flat Clear Tray
Luminus Devices White LEDs COB Array Gen 6, 14mm LES, 3000K, 90 CRI 1,113In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board Warm White 3000 K 3450 lm 90 120 deg 720 mA 33.3 V 24 W 19 mm 19 mm 1.4 mm + 140 C Yellow 14.5 mm Round Flat Non-Diffused CXM-14 Tray
Luminus Devices White LEDs COB Array Gen 6, 14mm LES, 4000K, 90 CRI 1,129In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board Neutral White 4000 K 3620 lm 90 120 deg 720 mA 33.3 V 24 W 19 mm 19 mm 1.4 mm + 140 C Yellow 14.5 mm Round Flat Non-Diffused CXM-14 Tray