ams OSRAM White LEDs

Results: 2,466
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
ams OSRAM White LEDs 191,043In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT SMT-2 White 5700 K 22.5 lm 92 120 deg 90 mA 2.9 V 3.5 mm 2.74 mm 0.73 mm - 40 C + 100 C Rectangular Diffused GW JTLMS3
ams OSRAM White LEDs 127,624In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT SMT-2 White 5000 K 22.5 lm 92 120 deg 90 mA 2.9 V 3.5 mm 2.74 mm 0.73 mm - 40 C + 100 C Rectangular Diffused GW JTLMS3
ams OSRAM White LEDs 179,479In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT SMT-2 White 3500 K 22.5 lm 92 120 deg 90 mA 2.9 V 3.5 mm 2.74 mm 0.73 mm - 40 C + 100 C Rectangular Diffused GW JTLMS3
ams OSRAM White LEDs 192,953In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT SMT-2 White 3000 K 22.5 lm 92 120 deg 90 mA 2.9 V 3.5 mm 2.74 mm 0.73 mm - 40 C + 100 C Rectangular Diffused GW JTLMS3
ams OSRAM White LEDs 192,930In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 2.5 mm x 3.5 mm 2200 K 25 lm 80 120 deg 60 mA 3.15 V 180 mW - 40 C + 100 C Colorless Rectangular Diffused GW JTLMS3
ams OSRAM White LEDs 96,228In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 2.5 mm x 3.5 mm 6500 K 25 lm 80 120 deg 60 mA 3.15 V 180 mW - 40 C + 100 C Colorless Rectangular Diffused GW JTLMS3
ams OSRAM White LEDs 195,446In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 2.5 mm x 3.5 mm 5000 K 25 lm 80 120 deg 60 mA 3.15 V 180 mW - 40 C + 100 C Colorless Rectangular Diffused GW JTLMS3
ams OSRAM White LEDs 134,396In Stock
Min.: 1
Mult.: 1
Reel: 200,000

White LEDs SMD/SMT 2.5 mm x 3.5 mm 4000 K 25 lm 80 120 deg 60 mA 3.15 V 180 mW - 40 C + 100 C Colorless Rectangular Diffused GW JTLMS3 Reel, Cut Tape, MouseReel
ams OSRAM White LEDs 193,842In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 2.5 mm x 3.5 mm 3500 K 25 lm 80 120 deg 60 mA 3.15 V 180 mW - 40 C + 100 C Colorless Rectangular Diffused GW JTLMS3
ams OSRAM White LEDs 179,605In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 2.5 mm x 3.5 mm 3000 K 25 lm 80 120 deg 60 mA 3.15 V 180 mW - 40 C + 100 C Colorless Rectangular Diffused GW JTLMS3
ams OSRAM White LEDs 30,039In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT White 2700 K 15 lm 98 120 deg 60 mA 2.95 V 3.5 mm 2.74 mm 0.73 mm - 40 C + 100 C Rectangular Diffused GW JTLMS3
ams OSRAM White LEDs 39,314In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT White 3000 K 16.5 lm 98 120 deg 60 mA 2.95 V 3.5 mm 2.74 mm 0.73 mm - 40 C + 100 C Rectangular Diffused GW JTLMS3
ams OSRAM White LEDs 602In Stock
Min.: 1
Mult.: 1
Reel: 1,000

White LEDs SMD/SMT Warm White 2200 K 46.7 cd 141 lm 80 120 deg 350 mA 2.8 V 980 mW 1.4 mm 1.4 mm 0.75 mm - 40 C + 100 C 1.1 mm x 1.1 mm Square GW VJLPL1.EM Reel, Cut Tape
ams OSRAM White LEDs 940In Stock
Min.: 1
Mult.: 1
Reel: 1,000

White LEDs SMD/SMT Warm White 3500 K 46.7 cd 141 lm 80 120 deg 350 mA 2.8 V 980 mW 1.4 mm 1.4 mm 0.75 mm - 40 C + 100 C 1.1 mm x 1.1 mm Square GW VJLPL1.EM Reel, Cut Tape
ams OSRAM White LEDs 7,185In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 6500 K 80 120 deg 100 mA 2.9 V 2.25 mm 2.25 mm 0.6 mm - 40 C + 110 C Warm White 1.95 mm x 1.95 mm Square S2222 Gen 2
ams OSRAM White LEDs 7,275In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 5700 K 80 120 deg 100 mA 2.9 V 2.25 mm 2.25 mm 0.6 mm - 40 C + 110 C Warm White 1.95 mm x 1.95 mm Square S2222 Gen 2
ams OSRAM White LEDs 7,660In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 5000 K 80 120 deg 100 mA 2.9 V 2.25 mm 2.25 mm 0.6 mm - 40 C + 110 C Warm White 1.95 mm x 1.95 mm Square S2222 Gen 2
ams OSRAM White LEDs 7,960In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 4500 K 80 120 deg 100 mA 2.9 V 2.25 mm 2.25 mm 0.6 mm - 40 C + 110 C Warm White 1.95 mm x 1.95 mm Square S2222 Gen 2
ams OSRAM White LEDs 7,950In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 4000 K 80 120 deg 100 mA 2.9 V 2.25 mm 2.25 mm 0.6 mm - 40 C + 110 C Warm White 1.95 mm x 1.95 mm Square S2222 Gen 2
ams OSRAM White LEDs 7,985In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 3500 K 80 120 deg 100 mA 2.9 V 2.25 mm 2.25 mm 0.6 mm - 40 C + 110 C Warm White 1.95 mm x 1.95 mm Square S2222 Gen 2
ams OSRAM White LEDs 7,990In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 3000 K 80 120 deg 100 mA 2.9 V 2.25 mm 2.25 mm 0.6 mm - 40 C + 110 C Warm White 1.95 mm x 1.95 mm Square S2222 Gen 2
ams OSRAM White LEDs 1,889In Stock
Min.: 1
Mult.: 1
Reel: 2,000

White LEDs SMD/SMT White 395 lm 120 deg 1 A 3.16 V 3.75 mm 3.75 mm 0.49 mm - 40 C + 135 C Square KW HHL533.Tx Reel, Cut Tape
ams OSRAM White LEDs 1,728In Stock
Min.: 1
Mult.: 1
Reel: 2,000

White LEDs SMD/SMT White 395 lm 120 deg 1 A 3.16 V 3.75 mm 3.75 mm 0.49 mm - 40 C + 135 C Square KW HHL533.Tx Reel, Cut Tape
ams OSRAM White LEDs 3,889In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 3030 White 3000 K 170 lm 70 120 deg 150 mA 6.19 V 930 mW 3 mm 3 mm 0.6 mm - 40 C + 100 C Yellow Square Non-Diffused E 3030 Tray
ams OSRAM White LEDs 3,630In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 3030 White 5000 K 170 lm 70 120 deg 150 mA 6.19 V 930 mW 3 mm 3 mm 0.6 mm - 40 C + 100 C Yellow Square Non-Diffused E 3030 Tray