ams OSRAM White LEDs

Results: 2,603
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
ams OSRAM White LEDs 94,493In Stock
Min.: 1
Mult.: 1
: 100,000

White LEDs SMD/SMT White 2400 K 60 lm 80 120 deg 150 mA 2.96 V 3.25 mm 2.7 mm 0.7 mm - 40 C + 100 C Rectangle Diffused GW JTLPS3.EM Reel, Cut Tape
ams OSRAM White LEDs Ultra high efficacy COB with superior color stability for retail & hospitality application 109In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT 19 mm x 19 mm x 1.55 mm White 3000 K 3435 lm 90 120 deg 540 mA 34 V 19 mm 19 mm 1.55 mm - 40 C + 105 C 15 mm Round SOLERIQ S 15 Tray
ams OSRAM White LEDs Ultra high efficacy COB with superior color stability for retail & hospitality application 111In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT 19 mm x 19 mm x 1.55 mm White 4000 K 3535 lm 90 120 deg 540 mA 34 V 19 mm 19 mm 1.55 mm - 40 C + 105 C 15 mm Round SOLERIQ S 15 Tray
ams OSRAM White LEDs High Power Outdoor White LED 3,488In Stock
Min.: 1
Mult.: 1
: 2,000

White LEDs SMD/SMT White 6500 K 200 lm 70 120 deg 180 mA 5.53 V 5 mm 5 mm 0.7 mm - 40 C + 105 C DURIS S5050 Reel, Cut Tape
ams OSRAM White LEDs High Power Outdoor White LED 3,836In Stock
Min.: 1
Mult.: 1
: 2,000

White LEDs SMD/SMT White 4000 K 210 lm 70 120 deg 180 mA 5.53 V 5 mm 5 mm 0.7 mm - 40 C + 105 C DURIS S5050 Reel, Cut Tape
ams OSRAM White LEDs OSCONIQ C 2424 Gen 2 HighEfficiency True CSP LED 2,800In Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs PCB Mount 1800 K 210 lm 72 120 deg 700 mA 2.8 V 2.35 mm 2.35 mm 0.37 mm - 40 C + 105 C OSCONIQ C 2424 Gen 2 Reel, Cut Tape
ams OSRAM White LEDs OSCONIQ C 2424 Gen 2 HighEfficiency True CSP LED 2,800In Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs PCB Mount 2700 K 290 lm 72 120 deg 700 mA 2.8 V 2.35 mm 2.35 mm 0.37 mm - 40 C + 105 C OSCONIQ C 2424 Gen 2 Reel, Cut Tape
ams OSRAM White LEDs Ultra high efficacy COB with superior color stability for retail & hospitality application 237In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT 13.5 mm x 13.5 mm x 1.5 mm White 3000 K 1150 lm 90 120 deg 180 mA 34 V 13.5 mm 13.5 mm 1.5 mm - 40 C + 105 C 9.8 mm Round SOLERIQ S 9 Tray
ams OSRAM White LEDs Ultra high efficacy COB with superior color stability for retail & hospitality application 72In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT 19 mm x 19 mm x 1.55 mm White 5700 K 3535 lm 90 120 deg 540 mA 34 V 19 mm 19 mm 1.55 mm - 40 C + 105 C 15 mm Round SOLERIQ S 15 Tray
ams OSRAM White LEDs High Power Outdoor White LED 3,877In Stock
Min.: 1
Mult.: 1
: 2,000

White LEDs SMD/SMT White 5700 K 210 lm 70 120 deg 180 mA 5.53 V 5 mm 5 mm 0.7 mm - 40 C + 105 C DURIS S5050 Reel, Cut Tape
ams OSRAM White LEDs OSCONIQ C 2424 Gen 2 HighEfficiency True CSP LED 2,800In Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs PCB Mount 5700 K 330 lm 72 120 deg 700 mA 2.8 V 2.35 mm 2.35 mm 0.37 mm - 40 C + 105 C OSCONIQ C 2424 Gen 2 Reel, Cut Tape
ams OSRAM White LEDs OSCONIQ C 2424 Gen 2 HighEfficiency True CSP LED 2,793In Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs PCB Mount 4000 K 330 lm 72 120 deg 700 mA 2.8 V 2.35 mm 2.35 mm 0.37 mm - 40 C + 105 C OSCONIQ C 2424 Gen 2 Reel, Cut Tape
ams OSRAM White LEDs High Power Outdoor White LED with FlipChip 2,338In Stock
Min.: 1
Mult.: 1
: 1,500

White LEDs SMD/SMT White 6500 K 220 lm 70 120 deg 180 mA 5.45 V 5 mm 5 mm 0.75 mm - 40 C + 105 C 4.6 mm x 4.6 mm Square OSCONIQ S5050 Reel, Cut Tape
ams OSRAM White LEDs 0.8mm x 0.8mm Compact Automotive Display Backlighting LED 11,760In Stock
Min.: 1
Mult.: 1
: 18,000

White LEDs SMD/SMT 462 nm 3.04 lm 5 mA 5.6 V 0.8 mm 0.8 mm 0.56 mm - 40 C + 110 C SYNIOS E0808 Reel, Cut Tape
ams OSRAM White LEDs 4,184In Stock
Min.: 1
Mult.: 1
: 6,000

White LEDs SMD/SMT White 6500 K 300 lm, 330 lm 120 deg 700 mA 3 V 3.5 mm 3.5 mm 2.28 mm - 40 C + 125 C 1.7 mm Dome GW CPSRM1.EM Reel, Cut Tape
ams OSRAM White LEDs 3,969In Stock
Min.: 1
Mult.: 1
: 6,000

White LEDs SMD/SMT Cool White 5000 K 310 lm, 340 lm 120 deg 700 mA 3 V 3.5 mm 3.5 mm 2.28 mm - 40 C + 125 C 1.7 mm Dome GW CPSRM1.EM Reel, Cut Tape
ams OSRAM White LEDs 71,383In Stock
Min.: 1
Mult.: 1
: 100,000

White LEDs SMD/SMT White 5700 K 72 lm 80 120 deg 150 mA 2.96 V 3.25 mm 2.7 mm 0.7 mm - 40 C + 100 C Rectangle Diffused GW JTLPS3.EM Reel, Cut Tape
ams OSRAM White LEDs Ultra high efficacy COB with superior color stability for retail & hospitality application 227In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT 13.5 mm x 13.5 mm x 1.65 mm White 3000 K 378 cd 1045 lm 90 120 deg 180 mA 34 V 6.1 W 13.5 mm 13.5 mm 1.65 mm - 40 C + 105 C 6.6 mm Round SOLERIQ S 6 Tray
ams OSRAM White LEDs Ultra high efficacy COB with superior color stability for retail & hospitality application 238In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT White 3000 K 1720 lm 90 120 deg 270 mA 34 V 9.2 W 13.5 mm 13.5 mm 1.5 mm - 40 C + 105 C 9.8 mm Round SOLERIQ S 9 Tray
ams OSRAM White LEDs Ultra high efficacy COB with superior color stability for retail & hospitality application 238In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT 13.5 mm x 13.5 mm x 1.5 mm White 4000 K 2310 lm 90 120 deg 360 mA 34 V 12 W 13.5 mm 13.5 mm 1.5 mm - 40 C + 105 C 9.8 mm Round SOLERIQ S 9 Tray
ams OSRAM White LEDs Ultra high efficacy COB with superior color stability for retail & hospitality application 113In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT 19 mm x 19 mm x 1.55 mm White 3000 K 5485 lm 90 120 deg 900 mA 34 V 31 W 19 mm 19 mm 1.55 mm - 40 C + 105 C 15 mm Round SOLERIQ S 15 Tray
ams OSRAM White LEDs High Power Outdoor White LED 3,990In Stock
Min.: 1
Mult.: 1
: 2,000

White LEDs SMD/SMT White 4000 K 210 lm 70 120 deg 45 mA 22 V 5 mm 5 mm 0.7 mm - 40 C + 105 C 4.55 mm x 4.55 mm Square DURIS S5050 Reel, Cut Tape
ams OSRAM White LEDs OSCONIQ C 2424 Gen 2 HighEfficiency True CSP LED 2,779In Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs PCB Mount 4000 K 250 lm 90 120 deg 700 mA 2.8 V 2.35 mm 2.35 mm 0.37 mm - 40 C + 105 C OSCONIQ C 2424 Gen 2 Reel, Cut Tape
ams OSRAM White LEDs 2,436In Stock
Min.: 1
Mult.: 1
: 6,000

White LEDs SMD/SMT 1212 (3030 Metric) 2700 K 270 lm 90 120 deg 700 mA 2.83 V 2 W 3.5 mm 3.5 mm 1.7 mm - 40 C + 125 C 3.5 mm Dome GW CPSRM1.CM Reel, Cut Tape
ams OSRAM White LEDs 91,190In Stock
Min.: 1
Mult.: 1
: 100,000

White LEDs SMD/SMT White 4000 K 72 lm 80 120 deg 150 mA 2.96 V 3.25 mm 2.7 mm 0.7 mm - 40 C + 100 C Rectangle Diffused GW JTLPS3.EM Reel, Cut Tape