- 40 C White LEDs

Results: 9,433
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
ams OSRAM White LEDs High-Efficiency Automotive LEDs for Headlamps 18,838In Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs PCB Mount White 435 lm 120 deg 1 A 3.1 V 1.925 mm 1.5 mm 0.747 mm - 40 C + 135 C Reel, Cut Tape
ams OSRAM White LEDs 7,170In Stock
Min.: 1
Mult.: 1
: 6,000

White LEDs SMD/SMT Neutral White 6500 K 340 lm, 360 lm 70 120 deg 3 V 3.5 mm 3.5 mm 2.28 mm - 40 C + 125 C 1.7 mm Dome GW CPSRM1.PM Reel, Cut Tape
ams OSRAM White LEDs OSCONIQ C 2424 Gen 2 HighEfficiency True CSP LED 5,314In Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs PCB Mount 6500 K 330 lm 72 120 deg 700 mA 2.8 V 2.35 mm 2.35 mm 0.37 mm - 40 C + 105 C OSCONIQ C 2424 Gen 2 Reel, Cut Tape
ams OSRAM White LEDs High-Efficiency Automotive LEDs for Headlamps 4,296In Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs PCB Mount White 415 lm 120 deg 1 A 3.1 V 1.925 mm 1.5 mm 0.747 mm - 40 C + 135 C Reel, Cut Tape
ams OSRAM White LEDs High-Efficiency Automotive LEDs for Headlamps 7,459In Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs PCB Mount White 415 lm 120 deg 1 A 3.1 V 1.925 mm 1.5 mm 0.747 mm - 40 C + 135 C Reel, Cut Tape
ams OSRAM White LEDs 4,512In Stock
Min.: 1
Mult.: 1
: 6,000

White LEDs SMD/SMT Cool White 5000 K 310 lm, 340 lm 120 deg 700 mA 3 V 3.5 mm 3.5 mm 2.28 mm - 40 C + 125 C 1.7 mm Dome GW CPSRM1.EM Reel, Cut Tape
ams OSRAM White LEDs Ultra high efficacy COB with superior color stability for retail & hospitality application 227In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT 13.5 mm x 13.5 mm x 1.65 mm White 3000 K 378 cd 1045 lm 90 120 deg 180 mA 34 V 6.1 W 13.5 mm 13.5 mm 1.65 mm - 40 C + 105 C 6.6 mm Round SOLERIQ S 6 Tray
ams OSRAM White LEDs Ultra high efficacy COB with superior color stability for retail & hospitality application 238In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT White 3000 K 1720 lm 90 120 deg 270 mA 34 V 9.2 W 13.5 mm 13.5 mm 1.5 mm - 40 C + 105 C 9.8 mm Round SOLERIQ S 9 Tray
ams OSRAM White LEDs Ultra high efficacy COB with superior color stability for retail & hospitality application 238In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT 13.5 mm x 13.5 mm x 1.5 mm White 4000 K 2310 lm 90 120 deg 360 mA 34 V 12 W 13.5 mm 13.5 mm 1.5 mm - 40 C + 105 C 9.8 mm Round SOLERIQ S 9 Tray
ams OSRAM White LEDs Ultra high efficacy COB with superior color stability for retail & hospitality application 110In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT 19 mm x 19 mm x 1.55 mm White 3000 K 5485 lm 90 120 deg 900 mA 34 V 31 W 19 mm 19 mm 1.55 mm - 40 C + 105 C 15 mm Round SOLERIQ S 15 Tray
ams OSRAM White LEDs OSCONIQ S 5050 LED, High Efficiency, 6V/24V 2,800In Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs SMD/SMT Cool White 5700 K 190 lm, 260 lm 80 120 deg 180 mA 5.5 V 1 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Diffused 4.6 mm x 4.6 mm Square GW Q9LR36.CM Reel, Cut Tape
ams OSRAM White LEDs 2,561In Stock
Min.: 1
Mult.: 1
: 6,000

White LEDs SMD/SMT 1212 (3030 Metric) 2700 K 270 lm 90 120 deg 700 mA 2.83 V 2 W 3.5 mm 3.5 mm 1.7 mm - 40 C + 125 C 3.5 mm Dome GW CPSRM1.CM Reel, Cut Tape
ams OSRAM White LEDs Ultra high efficacy COB with superior color stability for retail & hospitality application 92In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT 19 mm x 19 mm x 1.55 mm White 3000 K 4525 lm 90 120 deg 720 mA 34 V 19 mm 19 mm 1.55 mm - 40 C + 105 C 15 mm Round SOLERIQ S 15 Tray
ams OSRAM White LEDs Ultra high efficacy COB with superior color stability for retail & hospitality application 80In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT 19 mm x 19 mm x 1.55 mm White 5700 K 4660 lm 90 120 deg 720 mA 34 V 19 mm 19 mm 1.55 mm - 40 C + 105 C 15 mm Round SOLERIQ S 15 Tray
ams OSRAM White LEDs Ultra high efficacy COB with superior color stability for retail & hospitality application 114In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT 19 mm x 19 mm x 1.55 mm White 5700 K 5650 lm 90 120 deg 900 mA 34 V 31 W 19 mm 19 mm 1.55 mm - 40 C + 105 C 15 mm Round SOLERIQ S 15 Tray
ams OSRAM White LEDs Ultra high efficacy COB with superior color stability for retail & hospitality application 814In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT 13.5 mm x 13.5 mm x 1.65 mm White 4000 K 378 cd 1085 lm 90 120 deg 180 mA 34 V 6.1 W 13.5 mm 13.5 mm 1.65 mm - 40 C + 105 C 6.6 mm Round SOLERIQ S 6 Tray
ams OSRAM White LEDs Ultra high efficacy COB with superior color stability for retail & hospitality application 222In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT 13.5 mm x 13.5 mm x 1.5 mm White 4000 K 1175 lm 90 120 deg 180 mA 34 V 13.5 mm 13.5 mm 1.5 mm - 40 C + 105 C 9.8 mm Round SOLERIQ S 9 Tray
ams OSRAM White LEDs Ultra high efficacy COB with superior color stability for retail & hospitality application 246In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT 13.5 mm x 13.5 mm x 1.5 mm White 5700 K 1175 lm 90 120 deg 180 mA 34 V 13.5 mm 13.5 mm 1.5 mm - 40 C + 105 C 9.8 mm Round SOLERIQ S 9 Tray
ams OSRAM White LEDs Ultra high efficacy COB with superior color stability for retail & hospitality application 245In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT White 5700 K 1770 lm 90 120 deg 270 mA 34 V 9.2 W 13.5 mm 13.5 mm 1.5 mm - 40 C + 105 C 9.8 mm Round SOLERIQ S 9 Tray
ams OSRAM White LEDs Ultra high efficacy COB with superior color stability for retail & hospitality application 196In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT 13.5 mm x 13.5 mm x 1.5 mm White 3000 K 2240 lm 90 120 deg 360 mA 34 V 12 W 13.5 mm 13.5 mm 1.5 mm - 40 C + 105 C 9.8 mm Round SOLERIQ S 9 Tray
ams OSRAM White LEDs Ultra high efficacy COB with superior color stability for retail & hospitality application 213In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT 13.5 mm x 13.5 mm x 1.5 mm White 5700 K 2310 lm 90 120 deg 360 mA 34 V 12 W 13.5 mm 13.5 mm 1.5 mm - 40 C + 105 C 9.8 mm Round SOLERIQ S 9 Tray
ams OSRAM White LEDs OSCONIQ S 5050 LED, High Efficiency, 6V/24V 2,783In Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs SMD/SMT Neutral White 5000 K 190 lm, 270 lm 80 120 deg 180 mA 5.5 V 1 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Diffused 4.6 mm x 4.6 mm Square GW Q9LR36.CM Reel, Cut Tape
ams OSRAM White LEDs 4,565In Stock
Min.: 1
Mult.: 1
: 6,000

White LEDs SMD/SMT Warm White 2700 K 280 lm, 310 lm 120 deg 700 mA 3 V 3.5 mm 3.5 mm 2.28 mm - 40 C + 125 C 1.7 mm Dome GW CPSRM1.EM Reel, Cut Tape
ams OSRAM White LEDs 4,445In Stock
Min.: 1
Mult.: 1
: 6,000

White LEDs SMD/SMT Warm White 3500 K 300 lm, 330 lm 120 deg 700 mA 3 V 3.5 mm 3.5 mm 2.28 mm - 40 C + 125 C 1.7 mm Dome GW CPSRM1.EM Reel, Cut Tape
ams OSRAM White LEDs Ultra high efficacy COB with superior color stability for retail & hospitality application 110In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT 19 mm x 19 mm x 1.55 mm White 4000 K 3535 lm 90 120 deg 540 mA 34 V 19 mm 19 mm 1.55 mm - 40 C + 105 C 15 mm Round SOLERIQ S 15 Tray