SYNIOS White LEDs

Results: 72
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
ams OSRAM White LEDs Non-Stocked
Min.: 4,000
Mult.: 4,000

White LEDs SMD/SMT White 2700 K 16.6 cd 52 lm 80 120 deg 100 mA 2.9 V 290 mW 2.2 mm 2.2 mm 0.65 mm - 40 C + 110 C Square KW DDLM32.EH
ams OSRAM White LEDs Non-Stocked
Min.: 4,000
Mult.: 4,000

White LEDs SMD/SMT White 3000 K 15.4 cd 48.4 lm 80 120 deg 100 mA 2.9 V 290 mW 2.2 mm 2.2 mm 0.65 mm - 40 C + 110 C Square KW DDLM32.EH
ams OSRAM White LEDs Non-Stocked
Min.: 4,000
Mult.: 4,000

White LEDs SMD/SMT White 3500 K 16.6 cd 52 lm 80 120 deg 100 mA 2.9 V 290 mW 2.2 mm 2.2 mm 0.65 mm - 40 C + 110 C Square KW DDLM32.EH
ams OSRAM White LEDs Non-Stocked
Min.: 4,000
Mult.: 4,000

White LEDs SMD/SMT White 6500 K 16.6 cd 52 lm 80 120 deg 100 mA 2.9 V 290 mW 2.2 mm 2.2 mm 0.65 mm - 40 C + 110 C Square KW DDLM32.EH
ams OSRAM White LEDs Non-Stocked
Min.: 4,000
Mult.: 4,000

White LEDs SMD/SMT White 5700 K 16.6 cd 52 lm 80 120 deg 100 mA 2.9 V 290 mW 2.2 mm 2.2 mm 0.65 mm - 40 C + 110 C Square KW DDLM32.EH
ams OSRAM White LEDs Non-Stocked
Min.: 4,000
Mult.: 4,000

White LEDs SMD/SMT White 5000 K 16.6 cd 52 lm 80 120 deg 100 mA 2.9 V 290 mW 2.2 mm 2.2 mm 0.65 mm - 40 C + 110 C Square KW DDLM32.EH
ams OSRAM White LEDs Non-Stocked
Min.: 4,000
Mult.: 4,000

White LEDs SMD/SMT White 4500 K 16.6 cd 52 lm 80 120 deg 100 mA 2.9 V 290 mW 2.2 mm 2.2 mm 0.65 mm - 40 C + 110 C Square KW DDLM32.EH
ams OSRAM White LEDs Non-Stocked
Min.: 4,000
Mult.: 4,000

White LEDs SMD/SMT White 4000 K 16.6 cd 52 lm 80 120 deg 100 mA 2.9 V 290 mW 2.2 mm 2.2 mm 0.65 mm - 40 C + 110 C Square KW DDLM32.EH
ams OSRAM White LEDs White 2700K SYNIOS E4014 Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

White LEDs SMD/SMT 4014 Warm White 2700 K 14.8 cd 43.8 lm 80 120 deg 120 mA 3.15 V 380 mW 4 mm 1.4 mm 0.65 mm - 40 C + 100 C Tinted KW DPLS32.EC Reel
ams OSRAM White LEDs White 4500K SYNIOS E4014 Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

White LEDs SMD/SMT 4014 Warm White 2700 K 14.8 cd 43.8 lm 80 120 deg 120 mA 3.15 V 380 mW 4 mm 1.4 mm 0.65 mm - 40 C + 100 C Tinted 3.67 mm x 1.17 mm Rectangular KW DPLS32.EC Reel
ams OSRAM White LEDs White 3000K SYNIOS E4014 Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

White LEDs SMD/SMT 4014 Warm White 2700 K 14.8 cd 43.8 lm 80 120 deg 120 mA 3.15 V 380 mW 4 mm 1.4 mm 0.65 mm - 40 C + 100 C Tinted 3.67 mm x 1.17 mm Rectangular KW DPLS32.EC Reel
ams OSRAM White LEDs Non-Stocked
Min.: 4,000
Mult.: 2,000
Reel: 2,000

White 7.96 cd 23.7 lm 80 120 deg 65 mA 2.8 V 180 mW 2.75 mm 2 mm 0.6 mm - 40 C + 125 C KW DMLN31.EC Reel
ams OSRAM White LEDs KW DMLQ32.SB Non-Stocked
Min.: 4,000
Mult.: 4,000
Reel: 4,000

White 39.7 cd 120 lm 120 deg 350 mA 2.95 V 1 W 2.75 mm 2 mm 0.6 mm - 40 C + 125 C KW DMLQ32.SB Reel AEC-Q102
ams OSRAM White LEDs White SYNIOS P2720 Non-Stocked
Min.: 4,000
Mult.: 4,000
Reel: 4,000

White LEDs 1007 (2720 metric) White 96.1 cd 290 lm 120 deg 700 mA 2.95 V 2.1 W 2.75 mm 2 mm 0.6 mm - 40 C + 125 C KW DMLS33.SG Reel AEC-Q102
ams OSRAM White LEDs Non-Stocked
Min.: 4,500
Mult.: 4,500
Reel: 4,500

White LEDs SMD/SMT Warm White 2700 K 19.9 cd 58 lm 90 120 deg 200 mA 3.2 V 450 mW 3 mm 3 mm 0.65 mm - 40 C + 125 C Square KW DSLP31.CE Reel
ams OSRAM White LEDs Non-Stocked
Min.: 4,500
Mult.: 4,500

White LEDs SMD/SMT White 45 lm to 71 lm 90 200 mA 3.2 V - 40 C + 125 C Square KW DSLP31.CE Reel
ams OSRAM KW DPLS35.KD-HIJK-D025D184-HN-22A2-120-S
ams OSRAM White LEDs Non-Stocked Lead-Time 12 Weeks
Min.: 4,000
Mult.: 4,000

White LEDs KW DPLS35.KD
ams OSRAM KW DPLS36.HD-HIJK-DG25DS49-HN-2282-120-S
ams OSRAM White LEDs Non-Stocked
Min.: 4,000
Mult.: 4,000

SYNIOS E4014
ams OSRAM KW DPLS36.KD-HIJK-DG25DS49-HN-2282-120-S
ams OSRAM White LEDs Non-Stocked
Min.: 4,000
Mult.: 4,000

SYNIOS E4014
ams OSRAM KW DMLS33.SG-8M3-ebxDebzB46-8E8G-S
ams OSRAM White LEDs Non-Stocked
Min.: 4,000
Mult.: 4,000

SYNIOS P2720
ams OSRAM KW DMLQ33.SG-Z6L5-ebvFfcbB46-8E8G-S
ams OSRAM White LEDs Non-Stocked
Min.: 4,000
Mult.: 4,000

SYNIOS P2720
ams OSRAM KW DDLN31.SK-8J6K-5L06L0-8E8G-200-R18
ams OSRAM White LEDs Non-Stocked
Min.: 4,000
Mult.: 4,000

SYNIOS P2222
ams OSRAM KR DMLQ32.23-5L8L-26-M3W3-700-R18
ams OSRAM White LEDs Non-Stocked
Min.: 4,000
Mult.: 4,000

SYNIOS P2720
ams OSRAM KW DMLN33.SG-8J6K-ebzBfcbB46-1-S
ams OSRAM White LEDs Non-Stocked
Min.: 4,000
Mult.: 4,000

SYNIOS P2720
ams OSRAM KW DMLQ33.SG-6L3-ebvF46ebzB46-8E8G-S
ams OSRAM White LEDs Non-Stocked
Min.: 4,000
Mult.: 4,000

SYNIOS P2720