OSCONIQ White LEDs

Results: 230
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
ams OSRAM White LEDs OSCONIQ S 3030 - GW QSLMS2.HM - High efficacy LED for indoor, industrial and horticulture applications 99,917In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Horticulture LEDs SMD/SMT SMT-4 Warm White 3500 K 12.4 cd 37.5 lm 70 120 deg 200 mA 2.7 V 180 mW 3.25 mm 3.25 mm 0.75 mm - 40 C + 105 C Square GW QSLMS2.HM Reel, Cut Tape
ams OSRAM White LEDs OSCONIQ S 5050 CRI 70 GW Q9LR34.PM 3,000In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Warm White 3500 K 79.4 cd 240 lm 70 120 deg 45 mA 22.1 V 990 mW 5 mm 5 mm 0.7 mm - 40 C + 105 C GW Q9LR34.PM Reel, Cut Tape
ams OSRAM White LEDs GW PLLRA1.PM 2,879In Stock
Min.: 1
Mult.: 1
Reel: 4,500

White LEDs SMD/SMT 0909 (2424 metric) Warm White 5700 K 93.3 cd 285 lm 70 120 deg 1.5 A 2.8 V 2 W 2.4 mm 2.4 mm 0.6 mm - 40 C + 125 C Square GW PLLRA1.PM Reel, Cut Tape, MouseReel
ams OSRAM White LEDs GW QSSPA1.EM 487In Stock
Min.: 1
Mult.: 1
Reel: 900

White LEDs Warm White 5000 K 40.7 cd 134 lm 80 120 deg 350 mA 2.85 V 1 W 3 mm 3 mm 0.75 mm - 40 C + 125 C GW QSSPA1.EM Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White OSCONIQ P 2723 1,200In Stock
Min.: 1
Mult.: 1
Reel: 1,200

White LEDs SMD/SMT 1009 (2723 metric) Warm White 2700 K 10.1 cd 37 lm 80 130 deg 100 mA 2.85 V 290 mW 2.6 mm 2.2 mm 1.3 mm - 40 C + 120 C GW DASPA2.EC Reel, Cut Tape, MouseReel
ams OSRAM White LEDs GW QSSPA1.EM 554In Stock
Min.: 1
Mult.: 1
Reel: 900

White LEDs Warm White 4000 K 40.7 cd 134 lm 80 120 deg 350 mA 2.85 V 1 W 3 mm 3 mm 0.75 mm - 40 C + 125 C GW QSSPA1.EM Reel, Cut Tape, MouseReel
ams OSRAM White LEDs 3,462In Stock
Min.: 1
Mult.: 1
Reel: 4,000

White LEDs SMD/SMT 3.5 mm x 2.8 mm x .7 mm Warm White 3000 K 41.6 cd 130 lm 80 120 deg 150 mA 6.4 V 910 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Rectangular Diffused GW QTLQS1.LM Reel, Cut Tape, MouseReel
ams OSRAM White LEDs GW QSSPA1.PM
200Expected 2026/02/25
Min.: 1
Mult.: 1
Reel: 900

White LEDs Warm White 4000 K 46.2 cd 153 lm 70 120 deg 350 mA 2.85 V 1 W 3 mm 3 mm 0.75 mm - 40 C + 125 C GW QSSPA1.PM Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White OSCONIQ P 2723 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 1,200

1009 (2723 metric) Cool White 6500 K 11 cd 42 lm 60 130 deg 100 mA 2.9 V 290 mW 2.6 mm 2.2 mm 1.25 mm - 40 C + 120 C GW DASPA2.UC Reel, Cut Tape, MouseReel
ams OSRAM White LEDs Non-Stocked Lead-Time 12 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Warm White 4000 K 113 cd 350 lm 70 120 deg 700 mA 2.84 V 2 W 3.7 mm 3.7 mm 2.15 mm - 40 C + 125 C GW PUSRA1.PM Reel
ams OSRAM White LEDs Non-Stocked Lead-Time 10 Weeks
Min.: 1,500
Mult.: 1,500
Reel: 1,500

White LEDs SMD/SMT 2020 (5050 metric) White 79.3 cd 241 lm 120 deg 180 mA 5.52 V 990 mW 5 mm 5 mm 0.7 mm - 40 C + 100 C GW Q9LR32.HW Reel
ams OSRAM White LEDs GW QSSPA1.PM Non-Stocked Lead-Time 10 Weeks
Min.: 900
Mult.: 900
Reel: 900

White LEDs Warm White 3500 K 46.2 cd 153 lm 70 120 deg 350 mA 2.85 V 1 W 3 mm 3 mm 0.75 mm - 40 C + 125 C GW QSSPA1.PM Reel
ams OSRAM White LEDs Non-Stocked
Min.: 40,000
Mult.: 40,000

OSCONIQ E 2835
ams OSRAM White LEDs Non-Stocked
Min.: 100,000
Mult.: 100,000

2700 K OSCONIQ S 3030
ams OSRAM White LEDs Non-Stocked
Min.: 100,000
Mult.: 100,000

OSCONIQ S 3030
ams OSRAM White LEDs Non-Stocked
Min.: 100,000
Mult.: 100,000

2700 K OSCONIQ E 2835
ams OSRAM White LEDs White OSCONIQ P 2723 Non-Stocked
Min.: 1,200
Mult.: 1,200
Reel: 1,200

White LEDs SMD/SMT 1009 (2723 metric) Warm White 2700 K 10.1 cd 37 lm 80 130 deg 100 mA 2.85 V 290 mW 2.6 mm 2.2 mm 1.3 mm - 40 C + 120 C GW DASPA2.EC Reel
ams OSRAM White LEDs White OSCONIQ P 2723 Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,200

White LEDs SMD/SMT 1009 (2723 metric) Warm White 2700 K 10.1 cd 37 lm 80 130 deg 100 mA 2.85 V 290 mW 2.6 mm 2.2 mm 1.3 mm - 40 C + 120 C GW DASPA2.EC Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White OSCONIQ P 2723 Non-Stocked
Min.: 1,200
Mult.: 1,200
Reel: 1,200

White LEDs SMD/SMT 1009 (2723 metric) Warm White 2700 K 10.1 cd 37 lm 80 130 deg 100 mA 2.85 V 290 mW 2.6 mm 2.2 mm 1.3 mm - 40 C + 120 C GW DASPA2.EC Reel
ams OSRAM White LEDs White OSCONIQ P 2723 Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,200

White LEDs SMD/SMT 1009 (2723 metric) Warm White 2700 K 10.1 cd 37 lm 80 130 deg 100 mA 2.85 V 290 mW 2.6 mm 2.2 mm 1.3 mm - 40 C + 120 C GW DASPA2.EC Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White OSCONIQ P 2723 Non-Stocked
Min.: 1,200
Mult.: 1,200
Reel: 1,200

White LEDs SMD/SMT 1009 (2723 metric) Warm White 2700 K 10.1 cd 37 lm 80 130 deg 100 mA 2.85 V 290 mW 2.6 mm 2.2 mm 1.3 mm - 40 C + 120 C GW DASPA2.EC Reel
ams OSRAM White LEDs White OSCONIQ P 2723 Non-Stocked
Min.: 1,200
Mult.: 1,200
Reel: 1,200

1009 (2723 metric) Cool White 6500 K 11 cd 42 lm 60 130 deg 100 mA 2.9 V 290 mW 2.6 mm 2.2 mm 1.25 mm - 40 C + 120 C GW DASPA2.UC Reel
ams OSRAM White LEDs OSCONIQ C 3030 GW PLTRA1.EM Non-Stocked
Min.: 4,500
Mult.: 4,500
Reel: 4,500

White LEDs SMD/SMT White 3000 K 600 lm 83 120 deg 1.05 A 2.83 V 3 W 3 mm 3 mm 0.57 mm - 40 C + 135 C Yellow Square Non-Diffused GW PLTRA1.EM Reel
ams OSRAM White LEDs OSCONIQ C 3030 GW PLTRA1.EM Non-Stocked
Min.: 4,500
Mult.: 4,500
Reel: 4,500

White LEDs SMD/SMT Warm White 2700 K 167 cd 500 lm 80 120 deg 1.05 A 2.83 V 3 W 3 mm 3 mm 0.575 mm - 40 C + 135 C Yellow Square Non-Diffused GW PLTRA1.EM Reel
ams OSRAM White LEDs OSCONIQ C 3030 GW PLTRA1.EM Non-Stocked
Min.: 4,500
Mult.: 4,500
Reel: 4,500

White LEDs SMD/SMT White 4500 K 600 lm 83 120 deg 1.05 A 2.83 V 3 W 3 mm 3 mm 0.57 mm - 40 C + 135 C Yellow Square Non-Diffused GW PLTRA1.EM Reel