Single color LEDs White LEDs

Results: 3,107
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Lumileds White LEDs Cool-white 2835 S 3V 70 CRI Full Distribution 12,870In Stock
Min.: 1
Mult.: 1
Reel: 4,000

White LEDs SMD/SMT 3.5 mm x 2.8 mm x 0.7 mm Cool White 5700 K 38.5 lm 70 120 deg 65 mA 2.7 V 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 2.85 mm x 2.33 mm Rectangular Clear LUXEON 2835 Commercial 3V Reel, Cut Tape, MouseReel
Lumileds White LEDs 4000K 80CRI 96,328In Stock
Min.: 1
Mult.: 1
Reel: 4,000

White LEDs SMD/SMT 3.5 mm x 2.8 mm 4000 K 38.6 lm 80 120 deg 65 mA 2.7 V 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 2.85 mm x 2.33 mm Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs 50,290In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 1212 (3030 metric) 5000 K 33.4 lm 80 116 deg 55 mA 2.66 V 200 mW 3 mm 3 mm 0.75 mm - 40 C + 105 C Colorless 1.75 mm x 1.35 mm Square Clear
Cree LED White LEDs WHITE 5000K 80 CRI 2,000In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 1414 (3535 metric) Neutral White 5000 K 338 lm 80 120 deg 700 mA 2.8 V 3.45 mm 3.45 mm 2.26 mm + 150 C Colorless 3.06 mm Dome Clear
Lumileds White LEDs Cool-white 2835 S 3V 70 CRI Full Distribution 15,600In Stock
Min.: 1
Mult.: 1
Reel: 4,000

White LEDs SMD/SMT 3.5 mm x 2.8 mm x 0.7 mm Cool White 6500 K 39.6 lm 70 120 deg 65 mA 2.7 V 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 2.85 mm x 2.33 mm Rectangular Clear LUXEON 2835 Commercial 3V Reel, Cut Tape, MouseReel
Lumileds White LEDs Neutral-white 2835HE 3V 70 CRI Full Distribution 114,938In Stock
Min.: 1
Mult.: 1
Reel: 4,000

White LEDs SMD/SMT 1411 (3528 metric) Neutral White 4000 K 39.8 lm 70 120 deg 2.71 V 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 2.95 mm x 2.48 mm Rectangular Clear Reel, Cut Tape, MouseReel
Lumileds White LEDs Cool-white 2835HE 3V 90 CRI Full Distribution 87,600In Stock
Min.: 1
Mult.: 1
Reel: 4,000

White LEDs SMD/SMT 1411 (3528 metric) Warm White 5700 K 31.9 lm 90 120 deg 2.71 V 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 2.95 mm x 2.48 mm Rectangular Clear Reel, Cut Tape, MouseReel
Lumileds White LEDs Warm-white 2835 S 3V 70 CRI Full Distribution 14,800In Stock
Min.: 1
Mult.: 1
Reel: 4,000

White LEDs SMD/SMT 3.5 mm x 2.8 mm x 0.7 mm Warm White 2700 K 36.4 lm 70 120 deg 65 mA 2.7 V 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 2.85 mm x 2.33 mm Rectangular Clear LUXEON 2835 Commercial 3V Reel, Cut Tape, MouseReel
Lumileds White LEDs Warm-white 2835 S 3V 70 CRI Full Distribution 19,803In Stock
Min.: 1
Mult.: 1
Reel: 4,000

White LEDs SMD/SMT 3.5 mm x 2.8 mm x 0.7 mm Warm White 3500 K 37.8 lm 70 120 deg 65 mA 2.7 V 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 2.85 mm x 2.33 mm Rectangular Clear LUXEON 2835 Commercial 3V Reel, Cut Tape, MouseReel
Lumileds White LEDs Warm-white 2835 S 3V 70 CRI Full Distribution 19,805In Stock
Min.: 1
Mult.: 1
Reel: 4,000

White LEDs SMD/SMT 3.5 mm x 2.8 mm x 0.7 mm Warm White 3000 K 37.4 lm 70 120 deg 65 mA 2.7 V 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 2.85 mm x 2.33 mm Rectangular Clear LUXEON 2835 Commercial 3V Reel, Cut Tape, MouseReel
Dialight White LEDs 0603 SMD WHITE TOP VIEW 26,232In Stock
Min.: 1
Mult.: 1
Reel: 4,000

White LEDs SMD/SMT 0603 (1608 metric) White 65 mcd 140 deg 5 mA 3.4 V 102 mW 1.6 mm 0.8 mm 0.7 mm - 40 C + 85 C Colorless 1.18 mm x 0.8 mm Rectangular Clear 598 White Reel, Cut Tape, MouseReel
Lumileds White LEDs Cool-white 2835 S 3V 70 CRI Full Distribution 19,890In Stock
Min.: 1
Mult.: 1
Reel: 4,000

White LEDs SMD/SMT 3.5 mm x 2.8 mm x 0.7 mm Cool White 5000 K 38.5 lm 70 120 deg 65 mA 2.7 V 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 2.85 mm x 2.33 mm Rectangular Clear LUXEON 2835 Commercial 3V Reel, Cut Tape, MouseReel
Lumileds White LEDs Warm-white 2835 S 3V 70 CRI Full Distribution 19,475In Stock
Min.: 1
Mult.: 1
Reel: 4,000

White LEDs SMD/SMT 3.5 mm x 2.8 mm x 0.7 mm Warm White 3000 K 38.6 lm 70 120 deg 65 mA 2.7 V 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 2.85 mm x 2.33 mm Rectangular Clear LUXEON 2835 Commercial 3V Reel, Cut Tape, MouseReel
Lumileds White LEDs Warm-white 2835 S 3V 70 CRI Full Distribution 19,945In Stock
Min.: 1
Mult.: 1
Reel: 4,000

White LEDs SMD/SMT 3.5 mm x 2.8 mm x 0.7 mm Warm White 3500 K 39.1 lm 70 120 deg 65 mA 2.7 V 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 2.85 mm x 2.33 mm Rectangular Clear LUXEON 2835 Commercial 3V Reel, Cut Tape, MouseReel
Lumileds White LEDs Neutral-white 2835 S 3V 70 CRI Full Distribution 16,990In Stock
Min.: 1
Mult.: 1
Reel: 4,000

White LEDs SMD/SMT 3.5 mm x 2.8 mm x 0.7 mm Neutral White 4000 K 39 lm 70 120 deg 65 mA 2.7 V 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 2.85 mm x 2.33 mm Rectangular Clear LUXEON 2835 Commercial 3V Reel, Cut Tape, MouseReel
Cree LED White LEDs XLamp XP-G Gen 4 Light Emitting Diode White 1,777In Stock
Min.: 1
Mult.: 1
Reel: 1,000

White LEDs SMD/SMT 3.45 mm x 3.45 mm Cool White 5700 K 327 lm 70 120 deg 3 A 3.23 V 3.45 mm 3.45 mm 2.26 mm + 150 C Colorless 1.53 mm Round Clear Reel, Cut Tape
Cree LED White LEDs JR5050C 6V E Class (5W) 2,885In Stock
Min.: 1
Mult.: 1
Reel: 2,000

White LEDs SMD/SMT 2020 (5250 metric) 480 lm 70 120 deg 1 A 5.63 V 5 W 5.2 mm 5 mm 0.75 mm - 40 C + 105 C Colorless 1.75 mm x 1.35 mm Rectangular Flat Clear JR5050C 6V E Class Reel, Cut Tape
Cree LED White LEDs JR5050C 6V E Class (5W) 3,350In Stock
Min.: 1
Mult.: 1
Reel: 2,000

White LEDs SMD/SMT 2020 (5250 metric) 448 lm 70 120 deg 1 A 5.63 V 5 W 5.2 mm 5 mm 0.75 mm - 40 C + 105 C Colorless 1.75 mm x 1.35 mm Rectangular Flat Clear JR5050C 6V E Class Reel, Cut Tape
Lumileds White LEDs Cool-white 2835 S 3V 70 CRI Full Distribution 15,715In Stock
Min.: 1
Mult.: 1
Reel: 4,000

White LEDs SMD/SMT 3.5 mm x 2.8 mm x 0.7 mm Cool White 5000 K 40.1 lm 70 120 deg 65 mA 2.7 V 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 2.85 mm x 2.33 mm Rectangular Clear LUXEON 2835 Commercial 3V Reel, Cut Tape, MouseReel
Lumileds White LEDs Cool-white 2835 S 3V 70 CRI Full Distribution 16,900In Stock
Min.: 1
Mult.: 1
Reel: 4,000

White LEDs SMD/SMT 3.5 mm x 2.8 mm x 0.7 mm Cool White 6500 K 38.2 lm 70 120 deg 65 mA 2.7 V 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 2.85 mm x 2.33 mm Rectangular Clear LUXEON 2835 Commercial 3V Reel, Cut Tape, MouseReel
Lumileds White LEDs Warm-white 2835 S 3V 70 CRI Full Distribution 19,687In Stock
Min.: 1
Mult.: 1
Reel: 4,000

White LEDs SMD/SMT 3.5 mm x 2.8 mm x 0.7 mm Warm White 2700 K 37.4 lm 70 120 deg 65 mA 2.7 V 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 2.85 mm x 2.33 mm Rectangular Clear LUXEON 2835 Commercial 3V Reel, Cut Tape, MouseReel
Cree LED White LEDs JR5050C 6V E Class (5W) 9,340In Stock
Min.: 1
Mult.: 1
Reel: 2,000

White LEDs SMD/SMT 2020 (5250 metric) 480 lm 70 120 deg 1 A 5.63 V 5 W 5.2 mm 5 mm 0.75 mm - 40 C + 105 C Colorless 1.75 mm x 1.35 mm Rectangular Flat Clear JR5050C 6V E Class Reel, Cut Tape
Luminus Devices White LEDs 3535 3.75A 3V 6500K 65CRI 1,303In Stock
Min.: 1
Mult.: 1
Reel: 500

White LEDs SMD/SMT 3.55 mm x 3.55 mm x 2.3 mm White 6500 K 680 lm 65 120 deg 1.5 A 3 V 13 W 3.55 mm 3.55 mm 2.3 mm - 40 C + 100 C Colorless 1.6 mm Dome Clear SST-25-W Reel, Cut Tape, MouseReel
Lumileds White LEDs Neutral-white 2835HE 3V 90 CRI Full Distribution 88,629In Stock
Min.: 1
Mult.: 1
Reel: 4,000

White LEDs SMD/SMT 1411 (3528 metric) Neutral White 4000 K 31.9 lm 90 120 deg 2.71 V 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 2.95 mm x 2.48 mm Rectangular Clear Reel, Cut Tape, MouseReel
Lumileds White LEDs Neutral-white 2835 S 3V 70 CRI Full Distribution 18,280In Stock
Min.: 1
Mult.: 1
Reel: 4,000

White LEDs SMD/SMT 3.5 mm x 2.8 mm x 0.7 mm Neutral White 4000 K 40.6 lm 70 120 deg 65 mA 2.7 V 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 2.85 mm x 2.33 mm Rectangular Clear LUXEON 2835 Commercial 3V Reel, Cut Tape, MouseReel