Marktech Optoelectronics Phototransistors

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Package/Case Mounting Style Peak Wavelength Maximum On-State Collector Current Collector- Emitter Voltage VCEO Max Collector-Emitter Breakdown Voltage Collector-Emitter Saturation Voltage Dark Current Rise Time Fall Time Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series
Marktech Optoelectronics Phototransistors Photo Diode 880nm
20Expected 2026/02/25
Min.: 1
Mult.: 1

Phototransistors TO-18-2 Through Hole 880 nm 50 mA 30 V 30 V 200 mV 100 nA 10 us 10 us 150 mW - 30 C + 100 C
Marktech Optoelectronics Phototransistors Peak Sensitivity Wavelength: 880nm Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

Phototransistors PCB Mount 880 nm 20 mA 30 V 200 mV 100 nA 7 us 5 us 100 mW - 25 C + 100 C Silicon Photodiode
Marktech Optoelectronics Phototransistors Peak Sensitivity Wavelength: 880nm Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

Phototransistors PCB Mount 880 nm 30 mA 20 V 200 mV 100 nA 10 us 10 us 80 mW - 25 C + 85 C Silicon Photodiode
Marktech Optoelectronics Phototransistors Photo Diode 880nm Lead-Time 10 Weeks
Min.: 1
Mult.: 1

TO-18-2 Through Hole 880 nm 50 mA 30 V 30 V 200 mV 100 nA 10 us 10 us 250 mW - 30 C + 100 C
Marktech Optoelectronics Phototransistors Photo Diode 880nm Non-Stocked
Min.: 1
Mult.: 1

Phototransistors Through Hole 880 nm 20 mA 30 V 30 V 200 mV 100 nA 7 us 5 us 100 mW - 25 C + 100 C
Marktech Optoelectronics Phototransistors 880nm 3mm Plastic Round Lens Non-Stocked
Min.: 1
Mult.: 1

Phototransistors T-1 (3 mm) Through Hole 880 nm 50 mA 30 V 30 V 200 mV 100 nA 20 us 20 us 200 mW - 20 C + 85 C
Marktech Optoelectronics Phototransistors 880nm 3mm Plastic Flat Lens Non-Stocked
Min.: 1
Mult.: 1

Phototransistors T-1 (3 mm) Through Hole 880 nm 50 mA 30 V 30 V 200 mV 100 nA 20 us 20 us 200 mW - 20 C + 85 C
Marktech Optoelectronics Phototransistors Photo Diode 880nm Non-Stocked
Min.: 1
Mult.: 1

Phototransistors 3.5 mm x 3 mm Through Hole 880 nm 30 mA 20 V 20 V 200 mV 100 nA 10 us 10 us 80 mW - 25 C + 85 C
Marktech Optoelectronics Phototransistors Photo Diode 880nm Non-Stocked
Min.: 1
Mult.: 1

Phototransistors TO-18-2 Through Hole 880 nm 50 mA 30 V 30 V 200 mV 100 nA 10 us 10 us 250 mW - 30 C + 100 C
Marktech Optoelectronics Phototransistors Photo Diode 880nm Non-Stocked
Min.: 1
Mult.: 1

Phototransistors TO-18-2 Through Hole 880 nm 50 mA 30 V 30 V 200 mV 100 nA 10 us 10 us 250 mW - 30 C + 100 C
Marktech Optoelectronics Phototransistors Photo Diode 880nm Non-Stocked
Min.: 1
Mult.: 1

Phototransistors TO-18-2 Through Hole 880 nm 50 mA 30 V 30 V 200 mV 100 nA 10 us 10 us 250 mW - 30 C + 100 C